Horns

Horns are a signalling device used to create a warning sound or a signal to those within its area.
Types of Horns
There are models which are either electronic or non-electric for environments to suit the application. An air horn is a popular choice as a sounder due to its simple design and phenomenal reliability. Various decibel levels are available, from large open hard to hear areas, too small areas
Features and Benefits
Wall-mounted models are available
Typically used within marine and industrial application
Easily re adjusted after prolonged use

...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Type Decibels at 1 Metre Horn Type Supply Voltage Maximum Decibel Body Colour Minimum Temperature Maximum Temperature Hazardous Area Certification Series
RS-stocknr. 360-0574
Fabrikantnummer57005268
FabrikantWerma
75,55 €
Each
Aantal stuks
AC 108dB Trumpet 230 V ac 108dB Grey -20°C +60°C - -
RS-stocknr. 413-1861
Fabrikantnummer48205268
FabrikantWerma
31,21 €
Each
Aantal stuks
AC 92dB Signal 230 V ac 98dB Grey -20°C +60°C - -
RS-stocknr. 413-1833
Fabrikantnummer48205255
FabrikantWerma
33,46 €
Each
Aantal stuks
DC 92dB Signal 24 V dc 98dB Grey -20°C +60°C - -
RS-stocknr. 311-9179
Fabrikantnummer58205268
FabrikantWerma
34,16 €
Each
Aantal stuks
AC 92dB Signal 230 V ac 98dB Grey -20°C +60°C - -
RS-stocknr. 311-9163
Fabrikantnummer58205255
FabrikantWerma
35,33 €
Each
Aantal stuks
DC 92dB Signal 24 V dc 98dB Grey -20°C +60°C - -
RS-stocknr. 466-8830
Fabrikantnummer57010068
FabrikantWerma
94,69 €
Each
Aantal stuks
AC 105dB Signal 230 V ac 108dB White -20°C +60°C - -
RS-stocknr. 360-0552
Fabrikantnummer57005254
FabrikantWerma
92,86 €
Each
Aantal stuks
DC 105dB Trumpet 12 V dc 105dB Grey -20°C +60°C - -
RS-stocknr. 360-0568
Fabrikantnummer57005255
FabrikantWerma
93,52 €
Each
Aantal stuks
DC 108dB Trumpet 24 V dc 108dB Grey -20°C +60°C - -
RS-stocknr. 655-8347
Fabrikantnummer75000055
FabrikantWerma
840,90 €
Each
Aantal stuks
DC 105dB Signal 24 V dc 105dB Black -40°C +50°C ATEX -
RS-stocknr. 413-1849
Fabrikantnummer48205265
FabrikantWerma
31,74 €
Each
Aantal stuks
AC 92dB Signal 24 V ac 98dB Grey -20°C +60°C - -
RS-stocknr. 655-8369
Fabrikantnummer75000067
FabrikantWerma
387,34 €
Each
Aantal stuks
AC 105dB Signal 115 V ac 105dB Black -40°C +50°C ATEX -
RS-stocknr. 413-1855
Fabrikantnummer48205267
FabrikantWerma
36,03 €
Each
Aantal stuks
AC 92dB Signal 115 V ac 92dB Grey - - - -
RS-stocknr. 655-8375
Fabrikantnummer75000065
FabrikantWerma
713,96 €
Each
Aantal stuks
AC 105dB Signal 24 V ac 105dB Black -40°C +50°C ATEX -
RS-stocknr. 655-8280
Fabrikantnummer75000068
FabrikantWerma
713,96 €
Each
Aantal stuks
AC 105dB Signal 230 V ac 105dB Black -40°C +50°C ATEX -
RS-stocknr. 311-9157
Fabrikantnummer58205254
FabrikantWerma
35,33 €
Each
Aantal stuks
DC 92dB Signal 12 V dc 98dB Grey -20°C +60°C - -