Horns

Horns are a signalling device used to create a warning sound or a signal to those within its area.
Types of Horns
There are models which are either electronic or non-electric for environments to suit the application. An air horn is a popular choice as a sounder due to its simple design and phenomenal reliability. Various decibel levels are available, from large open hard to hear areas, too small areas
Features and Benefits
Wall-mounted models are available
Typically used within marine and industrial application
Easily re adjusted after prolonged use

...
Lees meer Lees minder

Filters

1 - 20 van 25 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Type Decibels at 1 Metre Horn Type Supply Voltage Maximum Decibel Body Colour Minimum Temperature Maximum Temperature Hazardous Area Certification Series
RS-stocknr. 360-0574
Fabrikantnummer57005268
FabrikantWerma
71,95 €
Each
Aantal stuks
AC 108dB Trumpet 230 V ac 108dB Grey -20°C +60°C - -
RS-stocknr. 413-1861
Fabrikantnummer48205268
FabrikantWerma
29,72 €
Each
Aantal stuks
AC 92dB Signal 230 V ac 98dB Grey -20°C +60°C - -
RS-stocknr. 132-964
FabrikantnummerAP198M
FabrikantMoflash
175,85 €
Each
Aantal stuks
- 125dB Airhorn - 125dB Black -30°C +90°C - -
RS-stocknr. 413-1833
Fabrikantnummer48205255
FabrikantWerma
31,87 €
Each
Aantal stuks
DC 92dB Signal 24 V dc 98dB Grey -20°C +60°C - -
RS-stocknr. 311-9179
Fabrikantnummer58205268
FabrikantWerma
32,53 €
Each
Aantal stuks
AC 92dB Signal 230 V ac 98dB Grey -20°C +60°C - -
RS-stocknr. 311-9163
Fabrikantnummer58205255
FabrikantWerma
33,65 €
Each
Aantal stuks
DC 92dB Signal 24 V dc 98dB Grey -20°C +60°C - -
RS-stocknr. 468-5756
FabrikantnummerM22-AMC+M22-XAM
FabrikantEaton
29,37 €
Each
Aantal stuks
- - - - - - - - - M22
RS-stocknr. 228-6177
FabrikantnummerAHA1-2006
FabrikantMoflash
516,64 €
Each
Aantal stuks
AC 120dB - 230 V ac 120dB Grey -20°C +45°C - -
RS-stocknr. 466-8830
Fabrikantnummer57010068
FabrikantWerma
90,18 €
Each
Aantal stuks
AC 105dB Signal 230 V ac 108dB White -20°C +60°C - -
RS-stocknr. 755-9593
FabrikantnummerAHA1-2001
FabrikantMoflash
516,64 €
Each
Aantal stuks
DC 120dB Electromechanical 24 V dc 120dB Grey -35°C +66°C - -
RS-stocknr. 655-8280
Fabrikantnummer75000068
FabrikantWerma
679,96 €
Each
Aantal stuks
AC 105dB Signal 230 V ac 105dB Black -40°C +50°C ATEX -
RS-stocknr. 755-9587
FabrikantnummerAHA1-2004
FabrikantMoflash
516,64 €
Each
Aantal stuks
AC 120dB Electromechanical 115 V ac 120dB Grey -35°C +66°C - -
RS-stocknr. 690-3851
FabrikantnummerXVS10BMW
175,92 €
Each
Aantal stuks
AC, DC 106dB Trumpet 12 24 V ac/dc 106dB White -30°C +50°C - Harmony XVS
RS-stocknr. 655-8375
Fabrikantnummer75000065
FabrikantWerma
679,96 €
Each
Aantal stuks
AC 105dB Signal 24 V ac 105dB Black -40°C +50°C ATEX -
RS-stocknr. 413-1849
Fabrikantnummer48205265
FabrikantWerma
30,23 €
Each
Aantal stuks
AC 92dB Signal 24 V ac 98dB Grey -20°C +60°C - -
RS-stocknr. 627-7571
FabrikantnummerABHF8-1436
FabrikantMoflash
283,79 €
Each
Aantal stuks
AC, DC 111dB Signal 115 V ac/dc, 230 V ac/dc 111dB Grey - - - -
RS-stocknr. 360-0552
Fabrikantnummer57005254
FabrikantWerma
92,86 €
Each
Aantal stuks
DC 105dB Trumpet 12 V dc 105dB Grey -20°C +60°C - -
RS-stocknr. 413-1855
Fabrikantnummer48205267
FabrikantWerma
36,03 €
Each
Aantal stuks
AC 92dB Signal 115 V ac 92dB Grey - - - -
RS-stocknr. 132-986
FabrikantnummerAP360M
FabrikantMoflash
175,85 €
Each
Aantal stuks
- 125dB Airhorn Pneumatic Supply 125dB Black -30°C +90°C - -
RS-stocknr. 311-9157
Fabrikantnummer58205254
FabrikantWerma
33,65 €
Each
Aantal stuks
DC 92dB Signal 12 V dc 98dB Grey -20°C +60°C - -
Related Products
High (125dB) sound output air hornAir pressure: 55-140p.s.i.Air ...
Description:
High (125dB) sound output air hornAir pressure: 55-140p.s.i.Air consumption: 50-133 l/minIP65 rating.
Internal or external use100% duty cycle. ...
Description:
Internal or external use100% duty cycle.
Suitable for industrial and marine applications10 mins on ...
Description:
Suitable for industrial and marine applications10 mins on / 10 mins off.
Zone 1 and 2Fully encapsulated and silicone freeOperating ...
Description:
Zone 1 and 2Fully encapsulated and silicone freeOperating temperature range: -40 to +50°C.