Electronic Sounders

Electronic sounders are audio signalling devices for use with intruder, fire alarm and industrial signalling systems.

How do electronic sounders work?

An electronic sounder is connected to an alarm circuit, forming an integral part of the system. At the heart of the circuit is a thermistor (temperature sensitive resistor) that will trigger the sounder in case of, say, a fire or smoke.

Electronic sounders will usually be mounted on a wall within open areas or passages and corridors. They are manufactured from tough housing material such as plastic, polycarbonate and stainless steel to provide high levels of durability and resistance to environmental conditions.

Most electronic sounders can be set to different frequencies and tones and are compatible with majority of emergency and fire signalling tones used throughout the world. A volume control inside the unit, when fitted, enables you to select the maximum sound output to suit the installed environment.

What are electronic sounders used for?

Electronic sounders are designed to meet a broad range of alarm applications where distinctive warnings must be given for emergencies such as fires.


...
Lees meer Lees minder

Filters

1 - 20 van 309 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage IP Rating Decibels at 1 Metre Current Type Number Of Tones Housing Colour Mounting Style Diameter Application Type Minimum Decibel Maximum Decibel Series Base Length Base Width
RS-stocknr. 626-141
FabrikantnummerAP/W/SWITCH
FabrikantFulleon
23,92 €
Each
Aantal stuks
9 → 28 V dc IP65 92dB DC 32 White Panel Mount 50 mm - 92dB 100dB Askari Panel - -
RS-stocknr. 529-4430
FabrikantnummerROLP/R/D/3
FabrikantFulleon
38,54 €
Each
Aantal stuks
9 → 28 V dc IP65 102dB DC 32 Red Surface Mount 93 mm Fire & Security 83dB 110dB RoLP - -
RS-stocknr. 227-9983
FabrikantnummerRO/W/S/24 AC
FabrikantFulleon
54,30 €
Each
Aantal stuks
12 → 30 V ac/dc IP54 107dB AC, DC 32 White Surface Mount 93 mm - 79dB 107dB Roshni - -
RS-stocknr. 223-1262
FabrikantnummerA100DC24R
Fabrikante2s
59,79 €
Each
Aantal stuks
24 V dc IP66 104dB DC 32 Red Surface Mount - - - 104dB A100 86mm 86mm
RS-stocknr. 529-4424
FabrikantnummerROLP/R/S/3
FabrikantFulleon
38,54 €
Each
Aantal stuks
9 → 28 V dc IP54 102dB DC 32 Red Surface Mount 93 mm Fire & Security 83dB 110dB Roshni - -
RS-stocknr. 755-3992
Fabrikantnummer90001R0
FabrikantHosiden Besson
25,11 €
Each
Aantal stuks
9 → 30 V dc IP45 110dB DC 32 White Wall Mount 90 mm - 95dB 110dB Banshee - -
RS-stocknr. 798-3817
Fabrikantnummer19000055
FabrikantWerma
157,35 €
Each
Aantal stuks
24 V dc IP65 - DC 32 Grey Bracket 150 mm - 104dB 110dB 190 128mm -
RS-stocknr. 686-7887
FabrikantnummerROLP/R/D/Mains Base
FabrikantFulleon
39,71 €
Each
Aantal stuks
110 → 230 V ac IP65 102dB DC 32 Red Surface Mount 93 mm Fire & Security - - RoLP - -
RS-stocknr. 473-1095
FabrikantnummerBEXS110DFDC024AB1A1R
Fabrikante2s
679,88 €
Each
Aantal stuks
24 V dc IP67 117dB DC 32 Red Surface Mount 181 mm Hazardous Area 72dB 110dB BEXS110 - -
RS-stocknr. 430-091
FabrikantnummerAP/W/S/VC/24AC
FabrikantFulleon
37,57 €
Each
Aantal stuks
9 → 28 V dc, 24 V ac IP65 92dB AC, DC 32 White Panel Mount 50 mm - 79dB 107dB Askari Panel - -
RS-stocknr. 489-5026
Fabrikantnummer18-980476
FabrikantKlaxon
32,68 €
Each
Aantal stuks
9 → 60 V dc IP65 106dB DC 32 White Surface Mount 98 mm Fire & Security - - Sonos - -
RS-stocknr. 849-5314
Fabrikantnummer15300055
FabrikantWerma
125,59 €
Each
Aantal stuks
24 V dc IP66 - DC 8 Black Base/Bracket Mount - - - 105dB 153 85mm 85mm
RS-stocknr. 339-5531
FabrikantnummerBEXS110E24DC
Fabrikante2s
785,94 €
Each
Aantal stuks
24 V dc IP66 117dB DC 23 Red Surface Mount 181 mm Hazardous Area 72dB 110dB BEXS110E - -
RS-stocknr. 192-9457
FabrikantnummerSON2DC24W
Fabrikante2s
53,97 €
Each
Aantal stuks
10 → 30 V dc IP55 104dB DC 32 White Surface Mount - Fire & Security - - SON2 86mm 86mm
RS-stocknr. 489-5127
Fabrikantnummer18-980485
FabrikantKlaxon
47,16 €
Each
Aantal stuks
110 V ac, 230 V ac - 110dB AC 32 Red Surface Mount 100 mm - - - Sonos - -
RS-stocknr. 489-5076
Fabrikantnummer18-980480
FabrikantKlaxon
50,40 €
Each
Aantal stuks
110 V ac, 230 V ac IP65 106dB AC 32 Red Surface Mount 98 mm Fire & Security - - Sonos - -
RS-stocknr. 755-4006
Fabrikantnummer90003R0
FabrikantHosiden Besson
25,11 €
Each
Aantal stuks
9 → 30 V dc IP45 110dB DC 32 Red Wall Mount 90 mm - 95dB 110dB Banshee - -
RS-stocknr. 539-4596
FabrikantnummerPNS-0005
FabrikantKlaxon
172,25 €
Each
Aantal stuks
10 → 60 V dc IP66 120dB DC 50 Red Surface Mount - - - - Nexus 120 166.3mm 166.3mm
RS-stocknr. 539-4697
Fabrikantnummer18-980554
FabrikantKlaxon
89,22 €
Each
Aantal stuks
10 → 60 V dc IP66 110dB DC 64 Red Surface Mount - - - - Nexus 110 166.3mm 166.3mm
RS-stocknr. 755-4009
Fabrikantnummer90002R0
FabrikantHosiden Besson
25,11 €
Each
Aantal stuks
9 → 30 V dc IP45 110dB DC 32 Grey Wall Mount 90 mm - 95dB 110dB Banshee - -
Related Products
E2S MA121F series is a very high output ...
Description:
E2S MA121F series is a very high output horn alarm sounder with output up to 126dB (A) at 1m. These devices feature 45 alarm tones options and 3 selectable alarm stages/channels. Constructed from lightweight, impact and fire resistant ABS, the ...
The Nexus sounder from Klaxon has 3 alarm ...
Description:
The Nexus sounder from Klaxon has 3 alarm stages, 64 tones and volume control for greater flexibility. Initial wiring connections are made to the base and the head is fixed with quarter turn fasteners to provide fast and reliable installation. ...
These electronic sounders have been approved for use ...
Description:
These electronic sounders have been approved for use in potentially explosive atmospheres, hazardous areas and very harsh environmental conditions.Typical applications are Oil and Gas, On-shore & Offshore, Chemical, Petrochemical, Refineries & Marine locations, etc.The sounder incorporates a three stage alarm ...
Patlite EHS/EHV series explosion proof sounders are outdoor ...
Description:
Patlite EHS/EHV series explosion proof sounders are outdoor rated multi sound horns. Protection Rating of IP65.Explosion-Safe for gas and dustSuitable for Zone 2 and Zone 22 Robust, indoor and outdoor use with vibration resistance up to 4.5GIdeal for plant-wide notification, ...