Cables

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cable Type For Use With Cable Length IP Rating
RS-stocknr. 312-5411
FabrikantnummerQBO-0006
FabrikantKlaxon
22,89 €
Each
Aantal stuks
DC Conversion Cable Xenon DC Beacons 2m IP67
RS-stocknr. 828-8832
Fabrikantnummer96069305
FabrikantWerma
36,38 €
Each
Aantal stuks
Connector Cable Kompakt 37 5m -
RS-stocknr. 312-5405
FabrikantnummerQBO-0005
FabrikantKlaxon
22,89 €
Each
Aantal stuks
AC Conversion Cable Xenon AC Beacons 2m IP67
RS-stocknr. 744-8099
FabrikantnummerLU9RPB010
51,59 €
Each
Aantal stuks
- TeSys U Series - -
Related Products
Ethernet is coming up to standard industrial interface. ...
Description:
Ethernet is coming up to standard industrial interface. Therefore, automation devices, such as controllers, sensors and actuators feature possess on one or several RJ45 interfaces.HARTING offers the matching sockets and the ideal connectors for quick and safe connection of the ...
A 3m, PUR halogen-free sensor/ actuator cable from ...
Description:
A 3m, PUR halogen-free sensor/ actuator cable from Phoenix Contact. This black, socket straight connector is halogen free and is both easy and safe to use in harsh conditions such as offering a resistance to saltwater and oil, as well ...
Sensor/ actuator cable with valve connector and free ...
Description:
Sensor/ actuator cable with valve connector and free conductor endFully assembledWith status indicator and protective circuit.
LC series of connectors can be used with ...
Description:
LC series of connectors can be used with M12 round connectors across the Cynergy 3 range. The LC cables also vary by straight or elbow connection and have either PVC or PUR cable sheaths. Good resistance to oils4 pole M12 ...