Buzzers

The RS Components extensive range of buzzers are an exceptional addition to various applications which require a signalling device. Buzzers are used in many applications, such as microwave ovens, electric metronomes and even TV game shows. The decibel ratings we offer are varied, so there is certainly a model available for those hard to hear industrial workplaces.

Features and Benefits
• Differing mounting types, including panel and PCB
• Some models have tones which are changeable
• Also models which allow you to choose the type of tone length, i.e. Continuous, pulse

With a large selection to choose from, these buzzers are extremely durable and excellent quality. RS Components will only stock manufacturers who can provide customers reliability, which you will find within this range.

...
Lees meer Lees minder

Filters

101 - 115 van 115 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Type Decibels at 1 Metre Tone Length Number Of Tones Mounting Style Supply Voltage Minimum Decibel Maximum Decibel Diameter Body Colour Minimum Temperature Maximum Temperature Hazardous Area Certification Series
RS-stocknr. 167-9008
FabrikantnummerXB5KSB
73,98 €
Each
Aantal stuks
AC, DC - Continuous, Intermittent - Panel Mount 24 V ac/dc - 85dB 22 mm Black -25°C +70°C - Harmony XB5
RS-stocknr. 384-7925
Fabrikantnummer10900077
FabrikantWerma
55,90 €
Each
Aantal stuks
AC, DC 80dB Continuous 1 Wall Mount 115 V ac/dc - 80dB 52 mm Black -20°C +50°C - -
RS-stocknr. 536-4135
Fabrikantnummer855P-B20ME22
FabrikantAllen Bradley
77,80 €
Each
Aantal stuks
AC 100dB - - Panel Mount 240 V ac - - 45 mm Black -25°C +60°C - -
RS-stocknr. 721-6549
FabrikantnummerAE20M-115
FabrikantMoflash
11,76 €
Each
Aantal stuks
AC 95dB Continuous, Pulse - Panel Mount 115 V ac - 95dB 43 mm Black -20°C +60°C - -
RS-stocknr. 193-4823
Fabrikantnummer3SU1200-6KG10-1AA0
FabrikantSiemens
27,26 €
Each
Aantal stuks
AC/DC - Continuous - Front Mount AC/DC - - 29.5 mm Black -25°C +70°C - SIRIUS ACT
RS-stocknr. 2508575906
FabrikantnummerBRP4016P-30
FabrikantICC
2,10 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508359094
FabrikantnummerBRP4549S-240-CP
FabrikantICC
11,33 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508357767
FabrikantnummerBRP3025L-12-CP
FabrikantICC
3,31 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508575883
FabrikantnummerBRP3408P-30
FabrikantICC
2,02 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508575518
FabrikantnummerBRP4549S-110-C
FabrikantICC
8,70 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508575388
FabrikantnummerBS2620PH-06-C
FabrikantICC
3,56 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508575619
FabrikantnummerBS2620PH-12-C
FabrikantICC
4,19 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508575502
FabrikantnummerBRP4549S-110-CP
FabrikantICC
9,70 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508575603
FabrikantnummerBS2316P-06-C
FabrikantICC
2,77 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508357745
FabrikantnummerBRP3018P-12-C
FabrikantICC
3,23 €
Each
Aantal stuks
- - - - - - - - - - - - - -
Related Products
The PYRA PY X-S-05 is a compact flashing ...
Description:
The PYRA PY X-S-05 is a compact flashing xenon beacon that can be used for many applications and is safe and simple to mount. Rectangular PC/ABS blend housing with PC lensInstallation options with external lugs or internal holesSimple electrical connection ...
The Moflash black, panel mount buzzer has a ...
Description:
The Moflash black, panel mount buzzer has a sound output of 75dB at 1m. This flat top buzzer has a 40mm size and single-stage alarm and produces a rich, high-quality and low-frequency signal when compared to other piezo type alarm. ...
The Moflash red, panel mount buzzer has a ...
Description:
The Moflash red, panel mount buzzer has a sound output of 75dB at 1m. This flat top buzzer has a 40mm size and single-stage alarm and produces a rich, high-quality and low-frequency signal when compared to other piezo type alarm. ...
acoustic signal device, compact, 22 mm, round, plastic, ...
Description:
acoustic signal device, compact, 22 mm, round, plastic, black, Continuous tone 2.4 kHz, IP40, Sound pressure min. 95 dB/10 cm, with holder, Operating voltage 24 V AC/DC, screw terminal.