Buzzers

The RS Components extensive range of buzzers are an exceptional addition to various applications which require a signalling device. Buzzers are used in many applications, such as microwave ovens, electric metronomes and even TV game shows. The decibel ratings we offer are varied, so there is certainly a model available for those hard to hear industrial workplaces.

Features and Benefits
• Differing mounting types, including panel and PCB
• Some models have tones which are changeable
• Also models which allow you to choose the type of tone length, i.e. Continuous, pulse

With a large selection to choose from, these buzzers are extremely durable and excellent quality. RS Components will only stock manufacturers who can provide customers reliability, which you will find within this range.

...
Lees meer Lees minder

Filters

41 - 60 van 115 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Type Decibels at 1 Metre Tone Length Number Of Tones Mounting Style Supply Voltage Minimum Decibel Maximum Decibel Diameter Body Colour Minimum Temperature Maximum Temperature Hazardous Area Certification Series
RS-stocknr. 311-9107
Fabrikantnummer10700075
FabrikantWerma
28,55 €
Each
Aantal stuks
AC, DC 65dB Continuous 1 Panel Mount 24 V ac/dc - 80dB 28 mm Black -20°C +50°C - -
RS-stocknr. 466-8751
Fabrikantnummer10700054
FabrikantWerma
45,52 €
Each
Aantal stuks
DC 65dB Continuous 1 Panel Mount 12 V dc - 80dB 28 mm Black -20°C +50°C - -
RS-stocknr. 384-7953
Fabrikantnummer10901068
FabrikantWerma
55,90 €
Each
Aantal stuks
AC 80dB Pulse 1 Wall Mount 230 V ac - 80dB 52 mm Black -20°C +50°C - -
RS-stocknr. 293-1574
Fabrikantnummer0 041 07
FabrikantLegrand
34,59 €
Each
Aantal stuks
- 75dB - - Panel Mount 230 V ac - 83dB - - - - - -
RS-stocknr. 536-4157
Fabrikantnummer855P-B30LE22
FabrikantAllen Bradley
113,00 €
Each
Aantal stuks
AC, DC 105dB - - Panel Mount 12 → 24 V ac/dc - - 65 mm Black -25°C +60°C - -
RS-stocknr. 776-2979
FabrikantnummerA9A15322
17,86 €
Each
Aantal stuks
AC 70dB - 1 DIN Rail 230 V ac - 70dB - White - - - -
RS-stocknr. 384-7997
Fabrikantnummer11000068
FabrikantWerma
86,29 €
Each
Aantal stuks
AC 100dB Pulse 8 Wall Mount 230 V ac 86dB 100dB 72 mm Black -20°C +50°C - -
RS-stocknr. 536-4129
Fabrikantnummer855P-B30ME22
FabrikantAllen Bradley
77,80 €
Each
Aantal stuks
AC, DC 100dB - - Panel Mount 12 → 24 V ac/dc - - 45 mm Black -25°C +60°C - -
RS-stocknr. 721-6536
FabrikantnummerAE20M-24
FabrikantMoflash
11,76 €
Each
Aantal stuks
DC 95dB Continuous, Pulse - Panel Mount 24 V dc - 95dB 43 mm Black -20°C +60°C - -
RS-stocknr. 311-9113
Fabrikantnummer10701075
FabrikantWerma
28,35 €
Each
Aantal stuks
AC, DC 65dB Pulse 1 Panel Mount 24 V ac/dc - 80dB 28 mm Black -20°C +50°C - -
RS-stocknr. 293-1552
Fabrikantnummer0 041 11
FabrikantLegrand
33,75 €
Each
Aantal stuks
AC 75dB Single 1 DIN Rail Mount 24 V ac - 75dB - White - - - -
RS-stocknr. 248-038
FabrikantnummerAE30M-TT-01
FabrikantMoflash
9,34 €
Each
Aantal stuks
DC 75dB - 1 Panel Mount 12 V dc - 80dB 40 mm Black - - - -
RS-stocknr. 123-2909
Fabrikantnummer63571075
FabrikantWerma
61,48 €
Each
Aantal stuks
AC, DC - Switching 8 - 24 V ac/dc 89dB 95dB 40 mm Grey -30°C +60°C - KombiSIGN 40
RS-stocknr. 123-2911
Fabrikantnummer63581075
FabrikantWerma
61,48 €
Each
Aantal stuks
AC, DC - Switching 8 - 24 V ac/dc 89dB 95dB 40 mm Black -30°C +60°C - KombiSIGN 40
RS-stocknr. 293-1568
Fabrikantnummer0 041 01
FabrikantLegrand
30,77 €
Each
Aantal stuks
- 75dB - - Panel Mount 8 → 12 V ac 80dB 84dB - - - - - -
RS-stocknr. 536-4113
Fabrikantnummer855P-B20SE22
FabrikantAllen Bradley
45,90 €
Each
Aantal stuks
AC 80dB - - Panel Mount 240 V ac - - 30 mm Black -25°C +60°C - -
RS-stocknr. 384-7947
Fabrikantnummer10900068
FabrikantWerma
55,90 €
Each
Aantal stuks
AC 80dB Pulse 1 Wall Mount 230 V ac - 80dB 52 mm Black -20°C +50°C - -
RS-stocknr. 860-9223
Fabrikantnummer61-7100.02
FabrikantEAO
45,73 €
Each
Aantal stuks
DC - - 1 Flush Mount 10 → 26 V dc - - 25 mm Black -25°C +55°C - -
RS-stocknr. 851-3428
FabrikantnummerAE95-07
FabrikantMoflash
110,66 €
Each
Aantal stuks
AC, DC - Single 1 Panel Mount 24 → 48 V ac/dc - 111dB 96 mm Black -30°C +60°C - -
RS-stocknr. 123-2908
Fabrikantnummer63570075
FabrikantWerma
40,57 €
Each
Aantal stuks
AC, DC - Continuous, Pulse 2 - 24 V ac/dc - 85dB 40 mm Grey -30°C +60°C - KombiSIGN 40
Related Products
The PYRA PY X-S-05 is a compact flashing ...
Description:
The PYRA PY X-S-05 is a compact flashing xenon beacon that can be used for many applications and is safe and simple to mount. Rectangular PC/ABS blend housing with PC lensInstallation options with external lugs or internal holesSimple electrical connection ...
The Moflash black, panel mount buzzer has a ...
Description:
The Moflash black, panel mount buzzer has a sound output of 75dB at 1m. This flat top buzzer has a 40mm size and single-stage alarm and produces a rich, high-quality and low-frequency signal when compared to other piezo type alarm. ...
The Moflash red, panel mount buzzer has a ...
Description:
The Moflash red, panel mount buzzer has a sound output of 75dB at 1m. This flat top buzzer has a 40mm size and single-stage alarm and produces a rich, high-quality and low-frequency signal when compared to other piezo type alarm. ...
The RS PRO 9VDC piezo buzzer with feedback ...
Description:
The RS PRO 9VDC piezo buzzer with feedback lead has a diameter of 40mm and a resonant frequency of 3200HZ. This black transducer has a single tone length. • All data at 25°C unless otherwise specified• Operating temperature ranges between ...