Buzzers

The RS Components extensive range of buzzers are an exceptional addition to various applications which require a signalling device. Buzzers are used in many applications, such as microwave ovens, electric metronomes and even TV game shows. The decibel ratings we offer are varied, so there is certainly a model available for those hard to hear industrial workplaces.

Features and Benefits
• Differing mounting types, including panel and PCB
• Some models have tones which are changeable
• Also models which allow you to choose the type of tone length, i.e. Continuous, pulse

With a large selection to choose from, these buzzers are extremely durable and excellent quality. RS Components will only stock manufacturers who can provide customers reliability, which you will find within this range.

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Type Decibels at 1 Metre Tone Length Number Of Tones Mounting Style Supply Voltage Minimum Decibel Maximum Decibel Diameter Body Colour Minimum Temperature Maximum Temperature Hazardous Area Certification Series
RS-stocknr. 507-2246
Fabrikantnummer0 415 39
FabrikantLegrand
178,88 €
Each
Aantal stuks
AC 105dB - - Surface Mount 230 V ac - - 73 mm Black - - - -
RS-stocknr. 507-2218
Fabrikantnummer0 415 32
FabrikantLegrand
136,70 €
Each
Aantal stuks
DC 98dB - - Surface Mount 12 V dc - - 73 mm Black - - - -
RS-stocknr. 293-1574
Fabrikantnummer0 041 07
FabrikantLegrand
34,59 €
Each
Aantal stuks
- 75dB - - Panel Mount 230 V ac - 83dB - - - - - -
RS-stocknr. 293-1552
Fabrikantnummer0 041 11
FabrikantLegrand
33,75 €
Each
Aantal stuks
AC 75dB Single 1 DIN Rail Mount 24 V ac - 75dB - White - - - -
RS-stocknr. 293-1568
Fabrikantnummer0 041 01
FabrikantLegrand
30,77 €
Each
Aantal stuks
- 75dB - - Panel Mount 8 12 V ac 80dB 84dB - - - - - -
RS-stocknr. 507-2230
Fabrikantnummer0 415 36
FabrikantLegrand
148,72 €
Each
Aantal stuks
AC 100dB - - Surface Mount 24 V ac - - 73 mm Black - - - -
RS-stocknr. 507-2224
Fabrikantnummer0 415 33
FabrikantLegrand
134,94 €
Each
Aantal stuks
DC 100dB - - Surface Mount 24 V dc - - 73 mm Black - - - -
RS-stocknr. 507-2173
Fabrikantnummer0 415 23
FabrikantLegrand
248,08 €
Each
Aantal stuks
AC 110dB Continuous 1 Surface Mount 230 V ac - - 111 mm Black - - - -
RS-stocknr. 238-5038
Fabrikantnummer0 041 13
FabrikantLegrand
32,19 €
Each
Aantal stuks
AC 73dB Single 1 DIN Rail Mount 230 V ac - 73dB - White - - - -