Buzzers

The RS Components extensive range of buzzers are an exceptional addition to various applications which require a signalling device. Buzzers are used in many applications, such as microwave ovens, electric metronomes and even TV game shows. The decibel ratings we offer are varied, so there is certainly a model available for those hard to hear industrial workplaces.

Features and Benefits
• Differing mounting types, including panel and PCB
• Some models have tones which are changeable
• Also models which allow you to choose the type of tone length, i.e. Continuous, pulse

With a large selection to choose from, these buzzers are extremely durable and excellent quality. RS Components will only stock manufacturers who can provide customers reliability, which you will find within this range.

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Type Decibels at 1 Metre Tone Length Number Of Tones Mounting Style Supply Voltage Minimum Decibel Maximum Decibel Diameter Body Colour Minimum Temperature Maximum Temperature Hazardous Area Certification Series
Nieuw
RS-stocknr. 193-2640
Fabrikantnummer3SU1250-6KG10-1AA0
FabrikantSiemens
25,81 €
Each
Aantal stuks
AC/DC - Continuous - Front Mount AC/DC - - 29.5 mm Black -25°C +70°C - SIRIUS ACT
Nieuw
RS-stocknr. 193-2648
Fabrikantnummer3SU1250-6KF10-1AA0
FabrikantSiemens
34,47 €
Each
Aantal stuks
AC - Continuous - Front Mount 230 V ac - - 29.5 mm Black -25°C +70°C - SIRIUS ACT
Nieuw
RS-stocknr. 193-3703
Fabrikantnummer3SU1250-6KC10-1AA0
FabrikantSiemens
34,47 €
Each
Aantal stuks
AC - Continuous - Front Mount 110 V ac - - 29.5 mm Black -25°C +70°C - SIRIUS ACT
RS-stocknr. 183-7289
Fabrikantnummer3SU1250-6KB10-1AA0
FabrikantSiemens
34,47 €
Each
Aantal stuks
AC, DC - Continuous - Front Mount 24 V ac/dc 90 dB @ 10 cm - 22.3 mm Black -25°C +70°C - 3SU1
Nieuw
RS-stocknr. 193-2624
Fabrikantnummer3SU1200-6KH10-1AA0
FabrikantSiemens
292,19 €
Each
Aantal stuks
AC/DC - Continuous - Front Mount AC/DC - - 29.5 mm Black -25°C +70°C - SIRIUS ACT
RS-stocknr. 173-6813
Fabrikantnummer3SU1200-6KB10-1AA0
FabrikantSiemens
34,38 €
Each
Aantal stuks
- - Continuous - Front Mount 24 V ac/dc - 95dB 29.5 mm Black -25°C +70°C - SIRIUS ACT
Nieuw
RS-stocknr. 193-4823
Fabrikantnummer3SU1200-6KG10-1AA0
FabrikantSiemens
27,26 €
Each
Aantal stuks
AC/DC - Continuous - Front Mount AC/DC - - 29.5 mm Black -25°C +70°C - SIRIUS ACT
Nieuw
RS-stocknr. 193-2627
Fabrikantnummer3SU1200-6KC10-1AA0
FabrikantSiemens
34,38 €
Each
Aantal stuks
AC - Continuous - Front Mount 110 V ac - - 29.5 mm Black -25°C +70°C - SIRIUS ACT
Nieuw
RS-stocknr. 193-2643
Fabrikantnummer3SU1250-6KH10-1AA0
FabrikantSiemens
25,81 €
Each
Aantal stuks
AC/DC - Continuous - Front Mount AC/DC - - 29.5 mm Black -25°C +70°C - SIRIUS ACT