Buzzers

The RS Components extensive range of buzzers are an exceptional addition to various applications which require a signalling device. Buzzers are used in many applications, such as microwave ovens, electric metronomes and even TV game shows. The decibel ratings we offer are varied, so there is certainly a model available for those hard to hear industrial workplaces.

Features and Benefits
• Differing mounting types, including panel and PCB
• Some models have tones which are changeable
• Also models which allow you to choose the type of tone length, i.e. Continuous, pulse

With a large selection to choose from, these buzzers are extremely durable and excellent quality. RS Components will only stock manufacturers who can provide customers reliability, which you will find within this range.

...
Lees meer Lees minder

Filters

1 - 20 van 20 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Type Decibels at 1 Metre Tone Length Number Of Tones Mounting Style Supply Voltage Minimum Decibel Maximum Decibel Diameter Body Colour Minimum Temperature Maximum Temperature Hazardous Area Certification Series
RS-stocknr. 384-7975
Fabrikantnummer11000075
FabrikantWerma
78,98 €
Each
Aantal stuks
AC, DC 100dB Pulse 8 Wall Mount 24 V ac/dc 86dB 100dB 72 mm Black -20°C +50°C - -
RS-stocknr. 311-9107
Fabrikantnummer10700075
FabrikantWerma
28,55 €
Each
Aantal stuks
AC, DC 65dB Continuous 1 Panel Mount 24 V ac/dc - 80dB 28 mm Black -20°C +50°C - -
RS-stocknr. 466-8751
Fabrikantnummer10700054
FabrikantWerma
45,52 €
Each
Aantal stuks
DC 65dB Continuous 1 Panel Mount 12 V dc - 80dB 28 mm Black -20°C +50°C - -
RS-stocknr. 384-7953
Fabrikantnummer10901068
FabrikantWerma
55,90 €
Each
Aantal stuks
AC 80dB Pulse 1 Wall Mount 230 V ac - 80dB 52 mm Black -20°C +50°C - -
RS-stocknr. 311-9113
Fabrikantnummer10701075
FabrikantWerma
28,35 €
Each
Aantal stuks
AC, DC 65dB Pulse 1 Panel Mount 24 V ac/dc - 80dB 28 mm Black -20°C +50°C - -
RS-stocknr. 384-7997
Fabrikantnummer11000068
FabrikantWerma
86,29 €
Each
Aantal stuks
AC 100dB Pulse 8 Wall Mount 230 V ac 86dB 100dB 72 mm Black -20°C +50°C - -
RS-stocknr. 123-2909
Fabrikantnummer63571075
FabrikantWerma
61,48 €
Each
Aantal stuks
AC, DC - Switching 8 - 24 V ac/dc 89dB 95dB 40 mm Grey -30°C +60°C - KombiSIGN 40
RS-stocknr. 123-2911
Fabrikantnummer63581075
FabrikantWerma
61,48 €
Each
Aantal stuks
AC, DC - Switching 8 - 24 V ac/dc 89dB 95dB 40 mm Black -30°C +60°C - KombiSIGN 40
RS-stocknr. 123-2908
Fabrikantnummer63570075
FabrikantWerma
40,57 €
Each
Aantal stuks
AC, DC - Continuous, Pulse 2 - 24 V ac/dc - 85dB 40 mm Grey -30°C +60°C - KombiSIGN 40
RS-stocknr. 384-7947
Fabrikantnummer10900068
FabrikantWerma
55,90 €
Each
Aantal stuks
AC 80dB Pulse 1 Wall Mount 230 V ac - 80dB 52 mm Black -20°C +50°C - -
RS-stocknr. 384-7919
Fabrikantnummer10901075
FabrikantWerma
51,12 €
Each
Aantal stuks
AC, DC 80dB Pulse 1 Wall Mount 24 V ac/dc - 80dB 52 mm Black -20°C +50°C - -
RS-stocknr. 384-7925
Fabrikantnummer10900077
FabrikantWerma
55,90 €
Each
Aantal stuks
AC, DC 80dB Continuous 1 Wall Mount 115 V ac/dc - 80dB 52 mm Black -20°C +50°C - -
RS-stocknr. 311-9141
Fabrikantnummer10701068
FabrikantWerma
29,94 €
Each
Aantal stuks
AC 65dB Pulse 1 Panel Mount 230 V ac - 80dB 28 mm Black -20°C +50°C - -
RS-stocknr. 384-7931
Fabrikantnummer10901077
FabrikantWerma
55,90 €
Each
Aantal stuks
AC, DC 80dB Pulse 1 Wall Mount 115 V ac/dc - 80dB 52 mm Black -20°C +50°C - -
RS-stocknr. 384-7981
Fabrikantnummer11000067
FabrikantWerma
86,29 €
Each
Aantal stuks
AC 100dB Pulse 8 Wall Mount 115 V ac 86dB 100dB 72 mm Black -20°C +50°C - -
RS-stocknr. 311-9135
Fabrikantnummer10700068
FabrikantWerma
29,94 €
Each
Aantal stuks
AC 65dB Continuous 1 Panel Mount 230 V ac - 80dB 28 mm Black -20°C +50°C - -
RS-stocknr. 466-8773
Fabrikantnummer10701054
FabrikantWerma
45,52 €
Each
Aantal stuks
DC 65dB Pulse 1 Panel Mount 12 V dc - 80dB 28 mm Black -20°C +50°C - -
RS-stocknr. 384-7903
Fabrikantnummer10900075
FabrikantWerma
51,12 €
Each
Aantal stuks
AC, DC 80dB Continuous 1 Wall Mount 24 V ac/dc - 80dB 52 mm Black -20°C +50°C - -
RS-stocknr. 123-2910
Fabrikantnummer63580075
FabrikantWerma
40,57 €
Each
Aantal stuks
AC, DC - Continuous, Pulse 2 - 24 V ac/dc - 85dB 40 mm Black -30°C +60°C - KombiSIGN 40
RS-stocknr. 366-0021
Fabrikantnummer71800055
FabrikantWerma
218,44 €
Each
Aantal stuks
DC 90dB Continuous - Panel Mount 24 V dc - 90dB 43 mm Grey -20°C +60°C ATEX -