Beacons

A beacon is designed to attract attention to a specific location as a warning, signal or celebration. They are often powered by batteries therefore the performance/battery life needs careful consideration to suit the application as the battery life can range from 1 month to 2-3 years. Beacons provide excellent all-round visibility in all weather conditions and on a wide range of agricultural, construction, specialist and commercial vehicles.

Features of beacons:
  • Variety of sizes
  • Light effect: Blinking, flashing, Rotating, Steady, Strobe
  • Lens colours: Amber, Blue, Clear, Green, Orange, Red, White, Yellow
  • Mounted or portable
  • Bulb type: Discharge Tube, Halogen, Incandescent, LED, Xenon
  • Suitable for indoor and outdoor use
  • Robust and reliable

Beacons are used for:
  • Retail
  • Education
  • Culture
  • Airports
  • Events
  • Offices
  • Hospitality

There are several different types of beacon assemblies:
  • Rotating Beacons
  • Flashing Beacons
  • Flashing Strobes
  • Single Bolt Beacons
  • Three Bolt Mount
  • Magnetic Fixing Beacons
  • DIN Mount Beacons

...
Lees meer Lees minder

Filters

81 - 100 van 894 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Light Effect Lens Colour Mounting Style Bulb Type Current Consumption Current Type Base Diameter Light Output Housing Colour Lamp Included Series Multifunction Height
RS-stocknr. 235-506
FabrikantRS PRO
101,82 €
Each
Aantal stuks
10 → 30 V dc Flashing Lens Not Included Surface Mount Xenon 1 A, 2 A DC 153mm - Black Yes V10994 - 194mm
RS-stocknr. 236-357
FabrikantRS PRO
56,39 €
Each
Aantal stuks
10 → 100 V dc Flashing Blue Surface Mount Xenon 100 mA, 130 mA, 215 mA, 395 mA, 460 mA DC 108mm - Black Yes V10991 - 130mm
RS-stocknr. 235-461
FabrikantRS PRO
51,68 €
Each
Aantal stuks
12 V dc, 24 V dc Rotating Lens Not Included Surface Mount Incandescent 3 A, 4.6 A DC 130mm - Black No V10994 - 280mm
RS-stocknr. 235-534
FabrikantRS PRO
101,82 €
Each
Aantal stuks
10 → 30 V dc Flashing Lens Not Included Base Mount Xenon 1 A, 2 A DC 153mm - Black Yes V10992 - 194mm
RS-stocknr. 187-9651
FabrikantRS PRO
26,00 €
Each
Aantal stuks
10 → 100 V dc, 20 → 72 V ac Flashing Red Stud Mount, Surface Mount Xenon 110mA AC, DC 76mm - - - - - 50mm
RS-stocknr. 236-307
FabrikantRS PRO
56,39 €
Each
Aantal stuks
10 → 30 V dc Flashing Blue DIN Xenon 395 mA, 460 mA DC 108mm - Black Yes - - 171mm
RS-stocknr. 187-9643
FabrikantRS PRO
29,24 €
Each
Aantal stuks
10 → 100 V dc, 20 → 72 V ac Flashing Amber Surface Mount, Wall Mount Xenon 130mA AC, DC 72mm - - - - - 107mm
RS-stocknr. 236-111
FabrikantRS PRO
57,96 €
Each
Aantal stuks
10 → 30 V dc Flashing Amber Magnetic Xenon 395 mA, 460 mA DC 150mm - Black Yes - - 130mm
RS-stocknr. 907-5999
FabrikantRS PRO
62,51 €
Each
Aantal stuks
110 → 230 V ac Flashing Red Screw Mount LED - AC 77mm - Black Yes LLT Yes 95mm
RS-stocknr. 236-082
FabrikantRS PRO
62,64 €
Each
Aantal stuks
10 → 30 V dc Flashing Red Magnetic Xenon 395 mA, 460 mA DC 150mm - Black Yes - - 130mm
RS-stocknr. 907-6031
FabrikantRS PRO
54,33 €
Each
Aantal stuks
10 → 30 V dc Flashing Amber Single Point LED 300 mA, 600 mA DC 108mm - Black Yes LCB No 130mm
RS-stocknr. 907-6040
FabrikantRS PRO
57,96 €
Each
Aantal stuks
10 → 30 V dc Flashing Red Single Point LED 300 mA, 600 mA DC 108mm - Black Yes LCB No 130mm
RS-stocknr. 236-060
FabrikantRS PRO
57,96 €
Each
Aantal stuks
10 → 30 V dc Flashing Green Flexi DIN Mount Xenon 150 mA, 175 mA DC 108mm - Black Yes - - 223mm
RS-stocknr. 236-385
FabrikantRS PRO
56,39 €
Each
Aantal stuks
10 → 100 V dc Flashing Blue Surface Mount Xenon 100 mA, 130 mA, 215 mA, 395 mA, 460 mA DC 150mm - Black Yes V10991 - 130mm
RS-stocknr. 187-9642
FabrikantRS PRO
36,55 €
Each
Aantal stuks
10 → 100 V dc, 20 → 72 V ac Flashing Red Surface Mount, Wall Mount Xenon 130mA AC, DC 72mm - - - - - 107mm
RS-stocknr. 236-054
FabrikantRS PRO
45,43 €
Each
Aantal stuks
10 → 100 V dc Flashing Blue Surface Mount Xenon 20 mA, 30 mA, 55 mA, 150 mA, 175 mA DC 108mm - Black Yes V10991 - 130mm
RS-stocknr. 235-556
FabrikantRS PRO
56,39 €
Each
Aantal stuks
10 → 30 V dc Flashing Green Magnetic Xenon 150 mA, 175 mA DC 150mm - Black Yes - - 130mm
RS-stocknr. 907-5996
FabrikantRS PRO
62,51 €
Each
Aantal stuks
110 → 230 V ac Flashing Amber Screw Mount LED - AC 77mm - Black Yes LLT Yes 95mm
RS-stocknr. 236-155
FabrikantRS PRO
62,64 €
Each
Aantal stuks
10 → 30 V dc Flashing Blue Flexi DIN Mount Xenon 395 mA, 460 mA DC 108mm - Black Yes - - 223mm
RS-stocknr. 907-5993
FabrikantRS PRO
54,33 €
Each
Aantal stuks
10 → 30 V dc Flashing Amber Magnetic LED 300 mA, 600 mA DC 150mm - Black Yes LCB No 130mm
Related Products
A high-speed (180rpm) rotating filament beacon offering excellent ...
Description:
A high-speed (180rpm) rotating filament beacon offering excellent visibility in for all applications. 12/24V depending on bulb selectedCurrent consumption: 4.6A/ 3A @ 12/24VReverse polarity protectionIP56 ratedOperating temperature range: -30°C → +50°CMagnetic versions rated to 70mphOptional DIN mounting stem for ...
These Xenon Beacons from our own RS PRO ...
Description:
These Xenon Beacons from our own RS PRO brand are high quality flashing beacons ideal for use in wide range of applications requiring a low cost and energy efficient signalling solution. The snap fit design of the mounting plates allows ...
These Xenon Beacons from our own RS PRO ...
Description:
These Xenon Beacons from our own RS PRO brand are high quality flashing beacons ideal for use in wide range of applications requiring a low cost and energy efficient signalling solution. The snap fit design of the mounting plates allows ...
This Xenon Beacon from our own RS PRO ...
Description:
This Xenon Beacon from our own RS PRO brand is high quality flashing beacon ideal for use in wide range of applications requiring a low cost and energy efficient signalling solution. The snap fit design of the mounting plates allows ...