Beacons

A beacon is designed to attract attention to a specific location as a warning, signal or celebration. They are often powered by batteries therefore the performance/battery life needs careful consideration to suit the application as the battery life can range from 1 month to 2-3 years. Beacons provide excellent all-round visibility in all weather conditions and on a wide range of agricultural, construction, specialist and commercial vehicles.

Features of beacons:
  • Variety of sizes
  • Light effect: Blinking, flashing, Rotating, Steady, Strobe
  • Lens colours: Amber, Blue, Clear, Green, Orange, Red, White, Yellow
  • Mounted or portable
  • Bulb type: Discharge Tube, Halogen, Incandescent, LED, Xenon
  • Suitable for indoor and outdoor use
  • Robust and reliable

Beacons are used for:
  • Retail
  • Education
  • Culture
  • Airports
  • Events
  • Offices
  • Hospitality

There are several different types of beacon assemblies:
  • Rotating Beacons
  • Flashing Beacons
  • Flashing Strobes
  • Single Bolt Beacons
  • Three Bolt Mount
  • Magnetic Fixing Beacons
  • DIN Mount Beacons

...
Lees meer Lees minder

Filters

61 - 80 van 894 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Light Effect Lens Colour Mounting Style Bulb Type Current Consumption Current Type Base Diameter Light Output Housing Colour Lamp Included Series Multifunction Height
RS-stocknr. 236-004
FabrikantRS PRO
62,64 €
Each
Aantal stuks
10 → 30 V dc Flashing Blue Magnetic Xenon 395 mA, 460 mA DC 150mm - Black Yes - - 130mm
RS-stocknr. 235-540
FabrikantRS PRO
47,00 €
Each
Aantal stuks
10 → 30 V dc Flashing Amber DIN Xenon 150 mA, 175 mA DC 108mm - Black Yes - - 171mm
RS-stocknr. 907-5983
FabrikantRS PRO
62,51 €
Each
Aantal stuks
10 → 100 V dc Flashing Red Screw Mount LED - DC 77mm - Black Yes LLT Yes 95mm
RS-stocknr. 187-9654
FabrikantRS PRO
31,20 €
Each
Aantal stuks
10 → 100 V dc, 20 → 72 V ac Flashing Amber Stud Mount, Surface Mount Xenon 110mA AC, DC 76mm - - - - - 50mm
RS-stocknr. 907-5965
FabrikantRS PRO
51,68 €
Each
Aantal stuks
10 → 100 V dc Flashing Red Screw Mount LED - DC 77mm - Black Yes LLP Yes 45mm
RS-stocknr. 236-391
FabrikantRS PRO
56,39 €
Each
Aantal stuks
10 → 100 V dc Flashing Red Surface Mount Xenon 100 mA, 130 mA, 215 mA, 395 mA, 460 mA DC 108mm - Black Yes V10991 - 130mm
RS-stocknr. 907-6034
FabrikantRS PRO
57,96 €
Each
Aantal stuks
10 → 30 V dc Flashing Red Surface Mount, Wall Mount LED 300 mA, 600 mA DC 150mm - Black Yes LCB No 130mm
RS-stocknr. 236-161
FabrikantRS PRO
62,64 €
Each
Aantal stuks
10 → 30 V dc Flashing Red Flexi DIN Mount Xenon 395 mA, 460 mA DC 108mm - Black Yes - - 223mm
RS-stocknr. 187-9646
FabrikantRS PRO
36,55 €
Each
Aantal stuks
230 V ac Flashing Red Surface Mount, Wall Mount Xenon 21mA AC 72mm - - - - - 107mm
RS-stocknr. 235-461
FabrikantRS PRO
51,68 €
Each
Aantal stuks
12 V dc, 24 V dc Rotating Lens Not Included Surface Mount Incandescent 3 A, 4.6 A DC 130mm - Black No V10994 - 280mm
RS-stocknr. 907-5977
FabrikantRS PRO
51,68 €
Each
Aantal stuks
110 → 230 V ac Flashing Amber Screw Mount LED - AC 77mm - Black Yes LLP Yes 45mm
RS-stocknr. 907-6047
FabrikantRS PRO
93,83 €
Each
Aantal stuks
10 → 30 V dc Flashing Amber Flexi DIN Mount LED 1.3 A, 2 A DC 137mm - Black Yes LFB Yes 212mm
RS-stocknr. 235-714
FabrikantRS PRO
30,61 €
Each
Aantal stuks
24 V dc Flashing Lens Not Included Surface Mount Incandescent 500mA DC 153mm - Black Yes V10996 - 175mm
RS-stocknr. 235-578
FabrikantRS PRO
56,39 €
Each
Aantal stuks
10 → 30 V dc Flashing Red Magnetic Xenon 150 mA, 175 mA DC 150mm - Black Yes - - 130mm
RS-stocknr. 236-307
FabrikantRS PRO
56,39 €
Each
Aantal stuks
10 → 30 V dc Flashing Blue DIN Xenon 395 mA, 460 mA DC 108mm - Black Yes - - 171mm
RS-stocknr. 187-9645
FabrikantRS PRO
36,55 €
Each
Aantal stuks
115 V ac Flashing Amber Surface Mount, Wall Mount Xenon 30mA AC 72mm - - - - - 107mm
RS-stocknr. 187-9651
FabrikantRS PRO
26,00 €
Each
Aantal stuks
10 → 100 V dc, 20 → 72 V ac Flashing Red Stud Mount, Surface Mount Xenon 110mA AC, DC 76mm - - - - - 50mm
RS-stocknr. 235-944
FabrikantRS PRO
45,43 €
Each
Aantal stuks
10 → 100 V dc Flashing Green Surface Mount Xenon 20 mA, 30 mA, 55 mA, 150 mA, 175 mA DC 150mm - Black Yes V10991 - 130mm
RS-stocknr. 907-5955
FabrikantRS PRO
49,97 €
Each
Aantal stuks
12 V dc, 24 V dc Flashing Amber Surface Mount, Wall Mount LED 350mA DC - - Black Yes - Yes 28mm
RS-stocknr. 907-6019
FabrikantRS PRO
54,33 €
Each
Aantal stuks
10 → 30 V dc Flashing Amber DIN Rail LED 300 mA, 600 mA DC 108mm - Black Yes LCB No 171mm
Related Products
A high-speed (180rpm) rotating filament beacon offering excellent ...
Description:
A high-speed (180rpm) rotating filament beacon offering excellent visibility in for all applications. 12/24V depending on bulb selectedCurrent consumption: 4.6A/ 3A @ 12/24VReverse polarity protectionIP56 ratedOperating temperature range: -30°C → +50°CMagnetic versions rated to 70mphOptional DIN mounting stem for ...
This Rotating Filament Beacon from our own RS ...
Description:
This Rotating Filament Beacon from our own RS PRO brand offer high quality solutions for industrial environments and process applications. It uses a mirror style reflector which spins around a permanently lit bulb, creating a powerful beam of light. • ...
Standard flashing filament beacons for use in all ...
Description:
Standard flashing filament beacons for use in all applications. When used with an amber lens, beacon is approved to CAP168 for airport useSingle voltage units with bulb includedIP56 protection153mm diameterFlash rate: 75 fpmOperating temperature range: -30 to +50°CMagnetic versions rated ...
These Xenon Beacons from our own RS PRO ...
Description:
These Xenon Beacons from our own RS PRO brand are high quality flashing beacons ideal for use in wide range of applications requiring a low cost and energy efficient signalling solution. The snap fit design of the mounting plates allows ...