Beacon - Sounder Combinations

Beacon sounder combinations are dual function warning devices. They integrate a beacon lamp and an audible sounder to form an audio visual alarm.

How do beacon sounder combinations work?

Beacon sounder combinations come with different tones incorporating high frequencies, low frequencies and industry-standard frequency patterns. They have different coloured lenses to give an enhanced warning signal. They also have a wide range of options available for both indoor and outdoor applications. Some beacon sounder combinations are equipped with volume control and tunable features. Beacons may be constructed with halogen bulbs similar to those used in xenon flashtubes or LED floodlights.

What are beacon sounder combinations used for?

Beacon sounder combinations are often used in emergency situations such as fire evacuations. You will find them in public areas and buildings such as:

  • Industrial parks
  • Schools
  • Offices
  • Warehouses
  • Institutional buildings
  • Laboratories

Beacon sounder combinations can also be used for communication, such as the status of an airport, by the rotational pattern or color of the beacon. They are also used in emergency vehicles such as police cars, fire engines and ambulances to attract the attention of other road users.


...
Lees meer Lees minder

Filters

41 - 60 van 507 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Lens Colour Mounting Style Current Type Light Effect Sounder Type Decibels at 1 Metre Series Bulb Type Housing Colour Minimum Decibel Maximum Decibel Number Of Tones Hazardous Area Certification
RS-stocknr. 223-1284
FabrikantnummerAL105NXAC230R/A
Fabrikante2s
195,70 €
Each
Aantal stuks
230 V ac Amber Wall Mounting AC Flashing Electronic 112dB AL105N Xenon Red 96dB 105dB 32 -
RS-stocknr. 755-4028
Fabrikantnummer90010R0
FabrikantHosiden Besson
45,34 €
Each
Aantal stuks
9 → 30 V dc Red Bayonet Mount DC Strobe Electronic 110dB Banshee Excel Lite Xenon Red 95dB 110dB 32 -
RS-stocknr. 901-2462
FabrikantnummerXVR3B05S
133,41 €
Each
Aantal stuks
12 → 24 V dc Orange Base Mount DC Flashing, Rotating Electronic 90dB Harmony XVR LED Black 70dB 90dB 1 -
RS-stocknr. 192-9485
FabrikantnummerSON4AC230R/R
Fabrikante2s
115,33 €
Each
Aantal stuks
230 V ac Red Wall Mounting AC Flashing Electronic 104dB SON4 Xenon Red - - 32 -
RS-stocknr. 798-3860
Fabrikantnummer43510070
FabrikantWerma
357,50 €
Each
Aantal stuks
10 → 48 V ac/dc Red Bracket AC, DC Flashing Horn 108dB 435 LED Grey - - - -
RS-stocknr. 678-2907
Fabrikantnummer45030055
FabrikantWerma
92,60 €
Each
Aantal stuks
24 V dc Yellow Panel Mount DC Steady Buzzer 80dB 450 LED Black - - - -
RS-stocknr. 530-6016
FabrikantnummerFL/RL/R/D 24V SWITCH
FabrikantFulleon
75,15 €
Each
Aantal stuks
18 → 28 V dc Red Wall Mounting DC Flashing Electronic 101dB Flashni Xenon Red - - 3 -
RS-stocknr. 615-6907
FabrikantnummerIS-MC1-R/A
Fabrikante2s
289,85 €
Each
Aantal stuks
16 → 28 V dc Amber Wall Mounting DC Flashing Electronic 100dB IS-MC1 LED Red 90dB 100dB 49 ATEX
RS-stocknr. 678-2900
Fabrikantnummer45010055
FabrikantWerma
92,60 €
Each
Aantal stuks
24 V dc Red Panel Mount DC Steady Buzzer 80dB 450 LED Black - - - -
RS-stocknr. 700-9164
Fabrikantnummer44430075
FabrikantWerma
193,61 €
Each
Aantal stuks
24 V ac/dc Yellow Wall Mounting AC, DC Flashing Electronic 114dB 444 LED Black - - 32 -
RS-stocknr. 755-4034
Fabrikantnummer90011R5
FabrikantHosiden Besson
47,71 €
Each
Aantal stuks
9 → 30 V dc Clear Bayonet Mount DC Strobe Electronic 110dB Banshee Excel Lite Xenon Red 95dB 110dB 32 -
RS-stocknr. 180-676
FabrikantnummerAS/M/SB/9-60/R/RL
FabrikantFulleon
109,66 €
Each
Aantal stuks
9 → 60 V dc Red Wall Mounting DC Flashing Electronic 110dB Asserta Midi LED Red - 108dB 32 -
RS-stocknr. 755-4043
Fabrikantnummer90012R0
FabrikantHosiden Besson
45,34 €
Each
Aantal stuks
9 → 30 V dc Amber Bayonet Mount DC Strobe Electronic 110dB Banshee Excel Lite Xenon Red 95dB 110dB 32 -
RS-stocknr. 846-3667
Fabrikantnummer23311105000
FabrikantPfannenberg
155,39 €
Each
Aantal stuks
230 V ac Red Base Mount AC Flashing Electronic 100dB PA X 1-05 Xenon Red - - 80 -
RS-stocknr. 529-4373
FabrikantnummerAS/SB/024/R/110/RL
FabrikantFulleon
197,31 €
Each
Aantal stuks
18 → 30 V dc Red Wall Mounting DC Flashing Electronic 110dB Asserta Maxi LED Red - 110dB 42 -
RS-stocknr. 824-6134
FabrikantnummerSYG1/LX-W/RF/R1/WP
FabrikantFulleon
92,24 €
Each
Aantal stuks
19 → 28 V dc, 9 → 15 V dc Red Wall DC Flashing Electronic 100dB Symphoni WP LX LED Red - 100dB 29 -
RS-stocknr. 529-4452
FabrikantnummerFL/AL/W/D/24V/S
FabrikantFulleon
75,27 €
Each
Aantal stuks
18 → 24 V dc Amber Wall Mounting DC Flashing Electronic 101dB Flashni Xenon White - - 32 -
RS-stocknr. 617-3687
FabrikantnummerAL105NXDC024R/C
Fabrikante2s
197,03 €
Each
Aantal stuks
24 V dc Clear Wall Mounting DC Flashing Electronic 112dB AL105N Xenon Red 96dB 105dB 32 -
RS-stocknr. 192-9479
FabrikantnummerSON4DC24R/R
Fabrikante2s
93,33 €
Each
Aantal stuks
24 V dc Red Wall Mounting DC Flashing Electronic 104dB SON4 Xenon Red - - 32 -
RS-stocknr. 755-9596
FabrikantnummerXA125-63
FabrikantMoflash
92,10 €
Each
Aantal stuks
230 V ac None Surface Mount, Wall Mount AC Flashing Buzzer 90dB XA125 Xenon Black - 90dB 2 -
Related Products
The Fulleon Asserta midi series DC sounder beacon ...
Description:
The Fulleon Asserta midi series DC sounder beacon is high tech equipment with a red LED. This beacon is crated for installations at locations requiring a physically robust and well-protected unit. It has a maximum sound output of 108dB. The ...
Professional range of intrinsically safe LED sounder/beacons from ...
Description:
Professional range of intrinsically safe LED sounder/beacons from the IS-SB series. The sounder/beacons incorporate a two stage alarm option. Designed for use in potentially explosive atmospheres for Group I (Mining) and Group II (Above Ground) applications. Suitable for fire, security, ...
The Fulleon Asserta maxi series DC sounder beacon ...
Description:
The Fulleon Asserta maxi series DC sounder beacon is the latest device designed to cope with harsh environments. This sounder beacon has a maximum sound output of 110dB. The design is incorporated to ensure safer and easier installation while providing ...
The AB105LDA alarm sounder/beacon combines a compact high ...
Description:
The AB105LDA alarm sounder/beacon combines a compact high output 112dB(A) alarm sounder with a powerful multi-function LED warning beacon. The beacon and sounder can be operated from the same power source or controlled individually. Automatic synchronisation on multi-sounder systemContinuously ratedUnit ...