Tubular Solenoid

A tubular solenoid is an electrical component that uses electromagnetic force to create a push pull force. Tubular solenoids are standard solenoids encased in a metal tube.

How does a tubular solenoid work?

A tubular solenoid consists of a coil and a movable metallic core in the centre. When current flows through the coil, a magnetic field is created that moves the core in a push or pull motion. The movable core will usually have a spring to allow it to retract when the current is switched off.

The tubular case enclosing the coil minimises magnetic flux leakage and maximises the solenoid's performance. That's why tubular solenoids are popular with applications that require a compact size with performance that either matches or exceeds a larger DC C-frame solenoidor DC D-frame solenoid.

What are tubular solenoids used for?

Due to their encased design, tubular solenoids can be safely installed in a broad range of appliances and components and work well in applications that require long strokes. They are used in various industries as current limiting switches, hydraulic valves and steering controls of heavy machinery.


...
Lees meer Lees minder

Filters

1 - 20 van 60 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Stroke Action Duty Cycle Magnetic Force Closed Power Continuous Supply Voltage Diameter Length Weight Coil Resistance Series Wire Size Product Height Holding Force
RS-stocknr. 177-0146
FabrikantRS PRO
28,84 €
Each
Aantal stuks
- Pull 10 %, 25 %, 50 %, 100 % - 100W 24 V 25.4 mm 50.8mm 170g - - - - -
RS-stocknr. 177-0147
FabrikantRS PRO
24,72 €
Each
Aantal stuks
- Pull 10 %, 25 %, 50 %, 100 % - 100W 12 V 25.4 mm 50.8mm 170g - - - - -
RS-stocknr. 177-0145
FabrikantRS PRO
42,85 €
Each
Aantal stuks
- Pull 10 %, 25 %, 50 %, 100 % - 100W 24 V 25.4 mm 50.8mm 170g - - - - -
RS-stocknr. 177-0143
FabrikantRS PRO
24,10 €
Each
Aantal stuks
10mm Pull 10 %, 25 %, 50 %, 100 % - 70W 24 V 20.2 mm 39.3mm 85g - - - - -
RS-stocknr. 177-0144
FabrikantRS PRO
24,10 €
Each
Aantal stuks
10mm Pull 10 %, 25 %, 50 %, 100 % - 70W 12 V 20.2 mm 39.3mm 85g - - - - -
RS-stocknr. 177-0142
FabrikantRS PRO
33,48 €
Each
Aantal stuks
- Pull 10 %, 25 %, 50 %, 100 % - 40W 12 V 12.7 mm 26.2mm 58g - - - - -
RS-stocknr. 177-0141
FabrikantRS PRO
33,48 €
Each
Aantal stuks
- Pull 10 %, 25 %, 50 %, 100 % - 40W 24 V 12.7 mm 26.2mm 58g - - - - -
RS-stocknr. 171-9597
Fabrikantnummer810BA83
FabrikantMecalectro
83,92 €
Each
Aantal stuks
10mm Push Pull 100% 18 → 80N 8.5W 24 V dc 30 mm 63mm 200g - - - - -
RS-stocknr. 431-7532
Fabrikantnummer195223-237
FabrikantSaia-Burgess
52,88 €
Each
Aantal stuks
12.7mm Push 100% 12N 4W 24 V dc 13 mm 26.67mm 25.2g - - - - -
RS-stocknr. 346-7872
Fabrikantnummer8238064-24VCC-100%
FabrikantMecalectro
195,89 €
Each
Aantal stuks
15mm Push Pull 100% 18 → 80N 23W 24 V dc 63 mm 124.1mm 1.1kg - - - - -
RS-stocknr. 171-9610
Fabrikantnummer819AB83
FabrikantMecalectro
153,96 €
Each
Aantal stuks
16mm Push Pull 100% 6 → 22N 18W 24 V dc 45 mm 111.9mm 600g - - - - -
RS-stocknr. 171-9604
Fabrikantnummer813AB83
FabrikantMecalectro
130,36 €
Each
Aantal stuks
14mm - 100% 2 → 4N 12W 24 V dc 38 mm 80mm 300g - - - - -
RS-stocknr. 346-7894
Fabrikantnummer823D8064-230VCA-100%
FabrikantMecalectro
168,35 €
Each
Aantal stuks
15mm Push Pull 100% 2 → 4N 23W 230 V ac 63 mm 124.1mm 1.1kg - - - - -
RS-stocknr. 431-7554
Fabrikantnummer195224-233
FabrikantSaia-Burgess
28,10 €
Each
Aantal stuks
17.8mm Pull 100% 12.8N 7W 24 V dc 20 mm 39.37mm 83.6g - - - - -
RS-stocknr. 431-7548
Fabrikantnummer195224-230
FabrikantSaia-Burgess
28,04 €
Each
Aantal stuks
17.8mm Pull 100% 12.8N 7W 12 V dc 20 mm 39.37mm 83.6g - - - - -
RS-stocknr. 431-7560
Fabrikantnummer195225-230
FabrikantSaia-Burgess
32,39 €
Each
Aantal stuks
17.8mm Push 100% 3.5N 7W 12 V dc 19 mm 39.37mm 87.3g - - - - -
RS-stocknr. 378-3360
FabrikantnummerSD283A6P2
FabrikantMechetronics
67,81 €
Each
Aantal stuks
6.5mm Pull 100% - 11W 24 V dc 32 mm 24.5mm - - - - - -
RS-stocknr. 431-7510
Fabrikantnummer195222-237
FabrikantSaia-Burgess
43,51 €
Each
Aantal stuks
12.7mm Pull 100% 3.5N 4W 24 V dc 13 mm 26.67mm 24.7g - - - - -
RS-stocknr. 431-7605
Fabrikantnummer195226-231
FabrikantSaia-Burgess
33,85 €
Each
Aantal stuks
17.8mm Pull 100% 12N 10W 24 V dc 26 mm 52.07mm 197.3g - - - - -
RS-stocknr. 378-3354
FabrikantnummerSD283A6P1
FabrikantMechetronics
67,81 €
Each
Aantal stuks
6.5mm Pull 100% - 11W 12 V dc 32 mm 24.5mm - - - - - -
Related Products
Solentec Laminated AC pull action DC solenoids suitable ...
Description:
Solentec Laminated AC pull action DC solenoids suitable for industrial applications where a long stroke and large force is required such as locks, interlocks, ratchet movement devices, diverters and shifters. Pull actionHigh efficiencyRobustly constructedCorrosion resistant plated partsFlying leads.
Single-acting linear electromagnets for use in automation and ...
Description:
Single-acting linear electromagnets for use in automation and small mechanisms.Push or pull models available.Coils for permanent duty (duty factor 100 %). For intermittent operation, a superior operating effort may be obtained with a power supply that is above the rated ...
Solentec D-Frame pull action DC solenoids suitable for ...
Description:
Solentec D-Frame pull action DC solenoids suitable for industrial applications where a long stroke and large force is required such as locks, interlocks, ratchet movement devices, diverters and shifters. Pull or thrust actionHigh efficiencyRobustly constructedCorrosion resistant plated partsFlying leads.
Solentec D-Frame pull action DC solenoids suitable for ...
Description:
Solentec D-Frame pull action DC solenoids suitable for industrial applications where a long stroke and large force is required such as locks, interlocks, ratchet movement devices, diverters and shifters. Pull or thrust actionHigh efficiencyRobustly constructedCorrosion resistant plated partsFlying leads.