AC Laminated Solenoid

AC laminated solenoids are electromagnetic devices that can deliver a large amount of force with their first stroke.They can do this because they have an in-rush current (instantaneous high input current drawn by an electrical device or power supply when first turned on).

How does an AC laminated solenoid work?

AC laminated solenoids work on the principle of electromagnetism. At the heart of the AC laminated solenoid is a metal core and a coil of wire. The core is made with laminated metal to reduce stray currents that would affect the solenoid's performance. When an electric current is applied to the solenoid, a constant magnetic field is created that can move the core in a push or pull motion.

An AC laminated solenoid may hum in operation, unlike DC solenoids which are generally quieter.

What are AC laminated solenoids used for?

AC laminated solenoids are a vital component of numerous electronic devices requiring immediate action including medical equipment, locks, vehicles, industrial equipment, printers and even household appliances.


...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Stroke Action Duty Cycle Magnetic Force Closed Power Continuous Supply Voltage Length Width Depth Weight Coil Resistance Dimensions Series
RS-stocknr. 358-3968
FabrikantnummerSD116A99P3
FabrikantMechetronics
55,93 €
Each
Aantal stuks
16mm Pull 100% 0.55N 9VA 240 V ac 41.2mm 33.8mm 36.7mm 230g - 41.2 x 33.8 x 36.7 mm -
RS-stocknr. 905-9963
FabrikantnummerSTL5
FabrikantSolentec Limited
57,26 €
Each
Aantal stuks
- Pull - - 17VA 240 V ac - - - - - - SLT
RS-stocknr. 358-4062
FabrikantnummerSD119A99P3
FabrikantMechetronics
84,30 €
Each
Aantal stuks
34.2mm Pull 100% 3.6N 28VA 240 V ac 66.2mm 60.5mm 36.7mm 1.1kg - 66.2 x 60.5 x 36.7 mm -
RS-stocknr. 358-3996
FabrikantnummerSD117A99P3
FabrikantMechetronics
42,54 €
Each
Aantal stuks
27mm Pull 100% 1.2N 15VA 240 V ac 50.8mm 45.9mm 36.7mm 450g - 50.8 x 45.9 x 36.7 mm -
RS-stocknr. 358-4034
FabrikantnummerSD118A99P3
FabrikantMechetronics
48,34 €
Each
Aantal stuks
27mm Pull 100% 1.7N 17VA 240 V ac 50.8mm 52.2mm 36.7mm 570g - 50.8 x 52.2 x 36.7 mm -
RS-stocknr. 171-9581
FabrikantnummerZ815DAB83
FabrikantMecalectro
68,55 €
Each
Aantal stuks
15mm Push, Push Pull 5 %, 15 %, 25 %, 40 %, 100 % 2N 16 W, 37.8 W, 58.5 W, 94 W, 275 W 230 V ac 60mm 45mm 38mm 400g - 45 x 45 x 38 mm -
RS-stocknr. 358-4040
FabrikantnummerSD119A99P1
FabrikantMechetronics
60,62 €
Each
Aantal stuks
34.2mm Pull 100% 3.6N 28VA 24 V ac 66.2mm 60.5mm 36.7mm 1.1kg - 66.2 x 60.5 x 36.7 mm -
RS-stocknr. 173-6430
Fabrikantnummer2536-F-34
FabrikantJohnson Electric
136,10 €
Each
Aantal stuks
25.4mm - 100% 28 N, 34.7 N 19W 120 V ac 52.37mm 50.8mm 66.04mm 623g 14.8Ω 52.37 x 50.8 x 66.04 mm 2000
RS-stocknr. 358-3946
FabrikantnummerSD116A99P1
FabrikantMechetronics
56,22 €
Each
Aantal stuks
16mm Pull 100% 0.55N 9VA 24 V ac 41.2mm 33.8mm 36.7mm 230g - 41.2 x 33.8 x 36.7 mm -
RS-stocknr. 173-6428
Fabrikantnummer2255-F-34
FabrikantJohnson Electric
136,10 €
Each
Aantal stuks
25.4mm - 100% 28 N, 34.7 N 23.5W 120 V ac 46mm 50.8mm 52.32mm 510g 18.3Ω 46 x 50.8 x 52.32 mm 2000
RS-stocknr. 173-6431
Fabrikantnummer3000-M-1
FabrikantJohnson Electric
181,85 €
Each
Aantal stuks
31.75mm - 100% 52.9 N, 89 N 25W 120 V ac 74.6mm 60.33mm 75.51mm 1.2 6.5Ω 74.6 x 60.33 x 75.51 mm 3000
RS-stocknr. 358-3974
FabrikantnummerSD117A99P1
FabrikantMechetronics
42,54 €
Each
Aantal stuks
27mm Pull 100% 1.2N 15VA 24 V ac 50.8mm 45.9mm 36.7mm 450g - 50.8 x 45.9 x 36.7 mm -
RS-stocknr. 905-9969
FabrikantnummerSTL1
FabrikantSolentec Limited
48,40 €
Each
Aantal stuks
- Pull - - 9VA 24 V ac - - - - - - SLT
Related Products
Robustly constructedA range of continuously rated a.c. and ...
Description:
Robustly constructedA range of continuously rated a.c. and d.c. coils available, with an alternative intermittent (25%) higher force option for the d.c. solenoidsThe a.c. version is fitted with a shading ring for quiet operation and the plunger must be allowed ...
Solentec D-Frame pull action DC solenoids suitable for ...
Description:
Solentec D-Frame pull action DC solenoids suitable for industrial applications where a long stroke and large force is required such as locks, interlocks, ratchet movement devices, diverters and shifters. Pull or thrust actionHigh efficiencyRobustly constructedCorrosion resistant plated partsFlying leads.
Solentec D-Frame pull action DC solenoids suitable for ...
Description:
Solentec D-Frame pull action DC solenoids suitable for industrial applications where a long stroke and large force is required such as locks, interlocks, ratchet movement devices, diverters and shifters. Pull or thrust actionHigh efficiencyRobustly constructedCorrosion resistant plated partsFlying leads.
Solentec Latching pull action DC solenoids suitable for ...
Description:
Solentec Latching pull action DC solenoids suitable for industrial applications where a long stroke and large force is required such as locks, interlocks, ratchet movement devices, diverters and shifters. Pull or thrust actionHigh efficiencyRobustly constructedCorrosion resistant plated partsFlying leads.