Vibration Sensors

Vibration sensors, also known as piezoelectric sensors, are versatile tools for the measurement of various processes. These sensors use the piezoelectric effect, which measure changes in pressure, acceleration, temperature, strain or force by converting them to an electrical charge. A vibration sensor can also be used to determine aromas in the air by simultaneously measuring resonance and capacitance.

Vibration sensor devices are ideal for measuring the amount and frequency of vibration in machines or equipment. The measurements can then be used to detect and monitor certain issues like imbalances to help highlight future breakdowns in the machine. The range of vibration can vary greatly so you should always specify vibration sensors to measure the maximum vibration range of your application.

Who would use a piezoelectric sensor?

  • Medical industry
  • Engineers
  • Vehicle designers
  • Nuclear Technicians

Different types

  • Ohms rating differs for contact resistance
  • Various sizes are available
  • Maximum vibration reading can hit 29400 m/s²

What is the difference between a vibration sensor and an accelerometer?

Accelerometers measures acceleration but not necessarily vibration. However, vibration sensors can measure a quantity of acceleration and for this reason are a type of accelerometer.

Things to consider when choosing a vibration sensor

  • Vibration range and sensitivity - General thinking is that if a machine produces high amplitude vibrations a low sensitivity sensor is better. If the vibration is less than 10 g rms, a 100 mV/g sensor should generally be used.
  • Frequency - important to know the frequency span you need to measure
  • Temperature - high temperatures can affect the performance
  • Exposure to chemicals or debris - contact can affect the reliability of the measurements and monitoring
  • Environment - hazardous atmospheres require specifically designed devices for use in dangerous areas
  • Where the vibration sensor is located - top exit, side exit or low profile are available

...
Lees meer Lees minder

Filters

1 - 20 van 68 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Shock / Vibration Maximum Current Maximum AC Voltage Maximum DC Voltage Contact Resistance Switching Frequency Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions Hazardous Area Certification
RS-stocknr. 533-2302
FabrikantnummerMTN/1830SM8
FabrikantMonitran
302,18 €
Each
Aantal stuks
- 8 mA - - - - - - - -10°C +140°C 50 x 19 x 19 mm -
RS-stocknr. 533-2251
FabrikantnummerMTN/1100CQ
FabrikantMonitran
256,77 €
Each
Aantal stuks
- 8 mA - - - - - - - -55°C +140°C 22 x 48 mm -
RS-stocknr. 285-784
FabrikantRS PRO
3,538 €
Each (In a Pack of 5)
Aantal stuks
- - - - - 100 Hz 15mm 1.5mm 0.6mm -15°C +55°C 15 x 1.5 x 0.6 mm -
RS-stocknr. 235-7566
FabrikantnummerCM4400-1
FabrikantAssemtech
5,76 €
Each
Aantal stuks
- 1 A 120V - - 20.7mm - - -37°C +100°C 20.7 x 8.2 mm -
RS-stocknr. 533-2239
FabrikantnummerMTN/1100
FabrikantMonitran
231,70 €
Each
Aantal stuks
- 8 mA - - - - - - - -55°C +120°C 22 x 48 mm -
RS-stocknr. 893-7177
Fabrikantnummer11028414-00
FabrikantTE Connectivity
11,92 €
Each
Aantal stuks
- - - - - - 41mm 16mm 0.205mm 0°C +70°C 41 (mm) x 16 (mm) x 205 (μm) -
RS-stocknr. 893-7341
Fabrikantnummer1005447-1
FabrikantTE Connectivity
4,41 €
Each
Aantal stuks
- - - - - - 25mm 13mm 0.205mm 0°C +85°C 25 (mm) x 13 (mm) x 205 (μm) -
RS-stocknr. 533-2267
FabrikantnummerMTN/MS001
FabrikantMonitran
6,94 €
Each
Aantal stuks
- 8 mA - - - - - - - - - - -
RS-stocknr. 893-7301
Fabrikantnummer1-1002908-0
FabrikantTE Connectivity
12,51 €
Each
Aantal stuks
- - - - - - 41mm 16mm 0.04mm 0°C +70°C 41 (mm) x 16 (mm) x 40 (μm) -
RS-stocknr. 818-6947
FabrikantnummerCMSS 200-02-SL
FabrikantSKF
436,44 €
1 Box of 2
Box(es)
- - - - - - - 33.66mm 68.26mm -20°C +85°C 33.66 (Dia.) x 68.26 mm -
RS-stocknr. 124-5983
FabrikantnummerPKGS-25SXAP1-R
FabrikantMurata
1,071 €
Each (In a Pack of 10)
Aantal stuks
29400m/s² - - - - - 3.2mm 2mm 1.05mm -40°C +80°C 3.2 x 2 x 1.05 mm -
RS-stocknr. 893-7385
Fabrikantnummer1-1003744-0
FabrikantTE Connectivity
12,20 €
Each
Aantal stuks
- - - - - - 73mm 16mm 0.04mm 0°C +70°C 73 (mm) x 16 (mm) x 40 (μm) -
RS-stocknr. 123-8751
FabrikantnummerVKV021
Fabrikantifm electronic
195,00 €
Each
Aantal stuks
25mm/s 500 mA - 32V 500Ω - - 27 (Dia.)mm 73.1mm -25°C +80°C 27 (Dia.) x 73.1 mm -
RS-stocknr. 361-5116
FabrikantnummerVS-102
FabrikantAssemtech
1,63 €
Each
Aantal stuks
- 309 mA - 9V - - 10mm 11mm 12mm -25°C +80°C 10 x 11 x 12 mm -
RS-stocknr. 170-4378
Fabrikantnummer1-1002908-0
FabrikantTE Connectivity
7,453 €
Each (In a Box of 100)
Aantal stuks
- - - - - - 41mm 16mm 0.04mm 0°C +70°C 41 (mm) x 16 (mm) x 40 (μm) -
RS-stocknr. 533-2396
FabrikantnummerMTN/1185ICQ-25
FabrikantMonitran
402,73 €
Each
Aantal stuks
- 20 mA - 32V - - 43mm 27mm 27mm -25°C +90°C 27 x 43 mm ATEX
RS-stocknr. 170-4380
Fabrikantnummer1005447-1
FabrikantTE Connectivity
2,397 €
Each (In a Bag of 100)
Aantal stuks
- - - - - - 25mm 13mm 0.205mm 0°C +85°C 25 (mm) x 13 (mm) x 205 (μm) -
RS-stocknr. 739-6737
FabrikantnummerVKV022
Fabrikantifm electronic
195,00 €
Each
Aantal stuks
0 → 50mm/s 500 mA - 32V - - 73.1mm - - -25°C +80°C 27 (Dia.) x 73.1 mm -
RS-stocknr. 618-7535
FabrikantnummerAU2402-1
FabrikantAssemtech
4,15 €
Each
Aantal stuks
- 200 mA 24V - 100Ω - 8.08mm - - -37°C +100°C 8.08 x 4.72 mm -
RS-stocknr. 170-4389
FabrikantnummerPKGS-25SXAP1-R
FabrikantMurata
0,70 €
Each (On a Reel of 3000)
Aantal stuks
29400m/s² - - - - - 3.2mm 2mm 1.05mm -40°C +80°C 3.2 x 2 x 1.05 mm -