Thermocouples

A thermocouple is essentially a temperature sensor (a device that measures temperature). It is made up of two wires of different metals that, when joined together, create an electrical junction. When the temperature changes at the junction it creates a voltage that can be interpreted to read the temperature. This is also known as the Seebeck effect. You can read more about these tools in our bespoke Thermocouples Guide.

Types of thermocouples

There is a wide range of thermocouples available, each with different characteristics, such as temperature range and their robustness. Each thermocouple is defined by a letter such as K-Type. Common types include J, K, L and T. The letters refer to the type of materials used and therefore the temperature they are usable at. For example, type J is iron and copper-nickel and is useable from around 0°C to 816°C, depending on other characteristics. Some thermocouples come with an additional sheath that insulate the wires to prolong their life.Thermocouples are ideal tools for the measurement of high temperatures and are a robust yet affordable solution.What are Thermocouples used for?ThermostatsHospital thermometersVehicle diagnosticsBoiler/heating sensorsOven safety featuresFood thermometersIndustrial probe sensor


...
Lees meer Lees minder

Filters

1 - 17 van 17 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thermocouple Type Probe Diameter Probe Length Maximum Temperature Sensed Probe Material Minimum Temperature Sensed Series Termination Type Cable Length Standards Met Response Time Calibrated Hazardous Area Certification Accuracy
RS-stocknr. 144-1406
Fabrikantnummer837T-D3N12B10PA-D4
FabrikantAllen Bradley
325,00 €
Each
Aantal stuks
PT 1000 6mm 100mm +80°C - - - M12 Connector - - - - - -
RS-stocknr. 144-1397
Fabrikantnummer837T-D3N14B10PP-D4
FabrikantAllen Bradley
264,00 €
Each
Aantal stuks
PT 1000 6mm 100mm +80°C - - - M12 Connector - - - - - -
RS-stocknr. 144-1409
Fabrikantnummer837T-D3G14A50PA-D4
FabrikantAllen Bradley
325,00 €
Each
Aantal stuks
PT 1000 6mm 50mm +80°C - - - M12 Connector - - - - - -
RS-stocknr. 144-1405
Fabrikantnummer837T-D3N12A50PA-D4
FabrikantAllen Bradley
325,00 €
Each
Aantal stuks
PT 1000 6mm 50mm +80°C - - - M12 Connector - - - - - -
RS-stocknr. 144-1412
Fabrikantnummer837T-D3N14B25PA-D4
FabrikantAllen Bradley
345,00 €
Each
Aantal stuks
PT 1000 6mm 250mm +80°C - - - M12 Connector - - - - - -
RS-stocknr. 144-1401
Fabrikantnummer837T-D3G12B10PP-D4
FabrikantAllen Bradley
264,00 €
Each
Aantal stuks
PT 1000 6mm 10mm +80°C - - - M12 Connector - - - - - -
RS-stocknr. 144-1403
Fabrikantnummer837T-D3N12B10PP-D4
FabrikantAllen Bradley
264,00 €
Each
Aantal stuks
PT 1000 6mm 100mm +80°C - - - M12 Connector - - - - - -
RS-stocknr. 144-1407
Fabrikantnummer837T-D3G12B10PA-D4
FabrikantAllen Bradley
325,00 €
Each
Aantal stuks
PT 1000 6mm 100mm +80°C - - - M12 Connector - - - - - -
RS-stocknr. 144-1411
Fabrikantnummer837T-D3G12A50PA-D4
FabrikantAllen Bradley
325,00 €
Each
Aantal stuks
PT 1000 6mm 50mm +80°C - - - M12 Connector - - - - - -
RS-stocknr. 144-1396
Fabrikantnummer837T-D3N14A50PP-D4
FabrikantAllen Bradley
264,00 €
Each
Aantal stuks
PT 1000 6mm 50mm +80°C - - - M12 Connector - - - - - -
RS-stocknr. 144-1402
Fabrikantnummer837T-D3N12A50PP-D4
FabrikantAllen Bradley
264,00 €
Each
Aantal stuks
PT 1000 6mm 50mm +80°C - - - M12 Connector - - - - - -
RS-stocknr. 144-1398
Fabrikantnummer837T-D3G14B10PP-D4
FabrikantAllen Bradley
264,00 €
Each
Aantal stuks
PT 1000 6mm 100mm +80°C - - - M12 Connector - - - - - -
RS-stocknr. 144-1399
Fabrikantnummer837T-D3N14A50PA-D4
FabrikantAllen Bradley
325,00 €
Each
Aantal stuks
PT 1000 6mm 50mm +80°C - - - M12 Connector - - - - - -
RS-stocknr. 144-1408
Fabrikantnummer837T-D3G14A50PP-D4
FabrikantAllen Bradley
264,00 €
Each
Aantal stuks
PT 1000 6mm 50mm +80°C - - - M12 Connector - - - - - -
RS-stocknr. 144-1404
Fabrikantnummer837T-D3G14B10PA-D4
FabrikantAllen Bradley
325,00 €
Each
Aantal stuks
PT 1000 6mm 100mm +80°C - - - M12 Connector - - - - - -
RS-stocknr. 144-1400
Fabrikantnummer837T-D3N14B10PA-D4
FabrikantAllen Bradley
325,00 €
Each
Aantal stuks
PT 1000 6mm 100mm +80°C - - - M12 Connector - - - - - -
RS-stocknr. 144-1410
Fabrikantnummer837T-D3G12A50PP-D4
FabrikantAllen Bradley
264,00 €
Each
Aantal stuks
PT 1000 6mm 50mm +80°C - - - M12 Connector - - - - - -