Pressure Sensors

Pressure sensors are devices that sense the applied pressure of gases or liquids. The output of the measurement is then converted into an electrical signal which reflects the amount of pressure applied.


There are various different technologies used within pressure sensors. Depending on the requirements, this can influence their sensing accuracy and reliability. When the mechanical displacement within the sensor is turned into an electrical output signal there are 5 ways this can happen.


Resistive - These types of sensors use the change in electrical resistance of a strain gauge connected to the diaphragm.


Capacitive - Are highly sensitive and are able to measure low-pressure under 10 bar while still withstanding large overloads.


Piezoelectric - These sensors use substances like Quartz to generate a charge on the surface when pressure is applied. Piezoelectric pressure sensors are ideal for measuring fast changing pressures.


Optical - These use interferometry to measure pressure changes in optical fibre. They are not disturbed by EMI and can be used in noisy or medical environments.


MEMS - This stands for micro-electro-mechanical system and contains capacitive or piezo pressure sensing mechanisms on silicon at micron level resolution.


Types of Pressure Sensors


Within the sensors, there are various properties which can be used to classify them. This includes what pressure range they measure, their operating temperature range or the pressure type they measure.


Absolute Pressure Sensor - This type of sensor measures pressure relative to the perfect vacuum (zero reference point).


Gauge Pressure Sensors - These are often used to measure atmospheric pressure and are sometimes referred to as relative pressure sensors.


Sealed Gauge Pressure Sensor - Similar to a gauge pressure sensor except they measure pressure relative to a fixed pressure, not the current ambient atmospheric pressure which can vary.


Differential Pressure Sensors - These can be used to measure the difference between two different pressures (differential pressure) which can be connected to either side of the sensor. They are often used to measure pressure drops, fluid levels and flow rates.


Pressure Sensor Applications


Pressure sensors are used in many applications in a large range of industries. These include medical, aviation, automotive and marine.


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pressure Reading Type Minimum Pressure Reading Maximum Pressure Reading Accuracy Output Type Media Measured Calibrated Process Connection Analogue Output Electrical Connection Communication Protocol Response Time Maximum Current Supply Voltage
RS-stocknr. 124-2125
Fabrikantnummer9013FSG2J20
FabrikantSquare D
27,99 €
Each
Aantal stuks
Differential 15 (Approximate) psi, 20 (Rising) psi 30 (Approximate) psi, 65 (Rising) psi ±3 (Repeat) % 2NC Fresh Water - 0.25 in NPSF - Screw Clamp - - - -
RS-stocknr. 124-2124
Fabrikantnummer9013FHG2J27
FabrikantSquare D
45,38 €
Each
Aantal stuks
Differential 40 (Rising)psi 100 (Rising)psi ±3 (Repeat) % 2NC Air - 0.25 in NPSF - Screw Clamp - - - -
RS-stocknr. 124-2127
Fabrikantnummer9013FSG2J21M4
FabrikantSquare D
63,63 €
Each
Aantal stuks
Differential 15 (Approximate) psi, 20 (Rising) psi 30 (Approximate) psi, 65 (Rising) psi ±3 (Repeat) % 2NC Fresh Water - 0.25 in NPSF - Screw Clamp - - - -
RS-stocknr. 752-2431
Fabrikantnummer9012GBW1
FabrikantSquare D
413,53 €
Each
Aantal stuks
Differential 16psi 90psi ±0.1 → 1 % - Gas, Liquid Level - NPT 1/4 - 12" NPT - - 10 A 600 V
RS-stocknr. 124-2126
Fabrikantnummer9013FSG2J21
FabrikantSquare D
47,66 €
Each
Aantal stuks
Differential 15 (Approximate) psi, 20 (Rising) psi 30 (Approximate) psi, 65 (Rising) psi ±3 (Repeat) % 2NC Fresh Water - 0.25 in NPSF - Screw Clamp - - - -
RS-stocknr. 124-2128
Fabrikantnummer9013FSG2J24
FabrikantSquare D
28,26 €
Each
Aantal stuks
Differential 15 (Approximate) psi, 20 (Rising) psi 30 (Approximate) psi, 65 (Rising) psi ±3 (Repeat) % 2NC Fresh Water - 0.25 in NPSF - Screw Clamp - - - -
RS-stocknr. 752-2465
Fabrikantnummer9012GCW3
FabrikantSquare D
594,82 €
Each
Aantal stuks
Differential 289psi 1260psi ±0.1 → 1 % - Gas, Liquid Level - NPT 1/4 - 12" NPT - - 10 A 600 V
RS-stocknr. 752-2456
Fabrikantnummer9012GCW2
FabrikantSquare D
594,82 €
Each
Aantal stuks
Differential 170psi 560psi ±0.1 → 1 % - Gas, Liquid Level - NPT 1/4 - 12" NPT - - 10 A 600 V