Motion Control Sensors

Motion sensors act by picking up movement from nearby objects and returning it to the detector, this detects and gives a very accurate measure of movement and time and convert it into a readable signal for digital devices.

Types of Motion Control Sensors

Rotary encoders also known as shaft encoders are electromechanical sensors that monitor the position of the shaft or axle, and then send it back digitally. There are 2 types, absolute encoders which provide speed and position information and incremental encoders that output a continuous stream of pulses. Rotary encoders are commonly used in many automation applications that require precise shaft unlimited rotation such as the robotics industry, electronic industry and machine production.

Linear transducers are used to measure movement in a straight line. They convert displacement into an electrical signal, that's proportional to the amount of displacement. These sensors are commonly used in very harsh, cold climates , and under high vibration and shock levels such as power turbines, satellites, hydraulics and any other application where accuracy is critical.

Magnetic pickups are sensors which detect the speed of a moving part. This motion is picked up by the magnetic field, which induces a measurable AC voltage. These sensors are often used as components of speedometers or tachometers, which are integral parts of engines and industrial equipment.

A linear variable differential transformer (LVDT), is used to accurately measure linear displacement. There are many types of these motion controllers and they have different armatures, temperature range, built in electronics and stroke lengths and have been specifically designed to measure multiple targets. It can be used in a range of applications within industry or research as it can easily be modified to fulfil different sensing tasks.


...
Lees meer Lees minder

Filters

1 - 20 van 145 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Encoder Technology Pulses Per Revolution Maximum Revolutions Output Signal Type Shaft Type Stroke Shaft Diameter Supply Voltage Resolution Steps Per Revolution IP Rating Interface Overall Height Overall Width
RS-stocknr. 818-2958
FabrikantnummerEIL580P-SC10.5FF.01024.B
FabrikantBaumer
270,70 €
Each
Aantal stuks
Optical 1 → 65536 12000rpm TTL/HTL Solid - 10mm 4.75 → 30 V dc - - IP65 - - 58 Dia.mm
RS-stocknr. 481-7313
FabrikantnummerGI333.M70R031
FabrikantBaumer
375,90 €
Each
Aantal stuks
Optical 3600 6000rpm HTL/Push Pull Hollow - 12mm 4.75 → 30 V dc - - IP54 - - 58 Dia.mm
RS-stocknr. 481-7379
FabrikantnummerGI355.070R015 (GI355.070C315)
FabrikantBaumer
270,30 €
Each
Aantal stuks
Optical 500 10000rpm HTL/Push Pull Solid - 10mm 4.75 → 30 V dc - - IP54 - - 58 Dia.mm
RS-stocknr. 481-7436
FabrikantnummerGI355.070R035 (GI355.070C335)
FabrikantBaumer
270,30 €
Each
Aantal stuks
Optical 5000 10000rpm HTL/Push Pull Solid - 10mm 4.75 → 30 V dc - - IP54 - - 58 Dia.mm
RS-stocknr. 150-401
FabrikantnummerGI342.N707122000
FabrikantBaumer
306,80 €
Each
Aantal stuks
Optical 1000 6000rpm HTL/Push Pull Hollow - 12mm 4.75 → 30 V dc - - IP54 - - 58 Dia.mm
RS-stocknr. 215-716
FabrikantnummerBTIV 24S 16.24K 1024 G4 5
FabrikantBaumer
258,20 €
Each
Aantal stuks
Optical 1024 1200rpm HTL/Push Pull Solid - 4mm 10 → 30 V dc - - IP54 - - 24 Dia.mm
RS-stocknr. 499-7605
FabrikantnummerBDK 16.24K.0100-5-4
FabrikantBaumer
231,80 €
Each
Aantal stuks
Optical 100 12000rpm HTL/Push Pull Solid - 5mm 10 → 30 V dc - - IP42 - - 30 Dia.mm
RS-stocknr. 481-7559
FabrikantnummerGI356.170R031 (GI356.170C331)
FabrikantBaumer
270,30 €
Each
Aantal stuks
Optical 3600 10000rpm HTL/Push Pull Solid - 6mm 4.75 → 30 V dc - - IP54 - - 58 Dia.mm
RS-stocknr. 818-2989
FabrikantnummerEIL580P-TT12.5BF.01024.B
FabrikantBaumer
311,40 €
Each
Aantal stuks
Optical 1 → 65536 6000rpm TTL/HTL Hollow - 12mm 4.75 → 30 V dc - - IP65 - - 58 Dia.mm
RS-stocknr. 498-1802
FabrikantnummerBDK 16 24K 100 L5 5
FabrikantBaumer
229,70 €
Each
Aantal stuks
Optical 100 6000rpm HTL/Push Pull Solid - 5mm 10 → 30 V dc - - IP64 - - 30 Dia.mm
RS-stocknr. 818-2955
FabrikantnummerEIL580P-SC10.5BF.01024.B
FabrikantBaumer
270,70 €
Each
Aantal stuks
Optical 1 → 65536 12000rpm TTL/HTL Solid - 10mm 4.75 → 30 V dc - - IP65 - - 58 Dia.mm
RS-stocknr. 481-7278
FabrikantnummerGI333.M70R023
FabrikantBaumer
375,90 €
Each
Aantal stuks
Optical 1024 6000rpm HTL/Push Pull Hollow - 12mm 4.75 → 30 V dc - - IP54 - - 58 Dia.mm
RS-stocknr. 820-3718
FabrikantnummerEIL580-SC10.5BN.04096.A
FabrikantBaumer
226,80 €
Each
Aantal stuks
Optical 4096 12000rpm HTL/Push Pull Solid - 10mm 8 → 30 V dc - - IP65 - - 58 Dia.mm
RS-stocknr. 498-1818
FabrikantnummerBDK 16 24K 360 L5 5
FabrikantBaumer
229,70 €
Each
Aantal stuks
Optical 360 6000rpm HTL/Push Pull Solid - 5mm 10 → 30 V dc - - IP64 - - 30 Dia.mm
RS-stocknr. 407-1129
FabrikantnummerG 305.010A106000
FabrikantBaumer
187,90 €
Each
Aantal stuks
Optical 100 6000rpm HTL/Push Pull Solid - 7mm 10 → 30 V dc - - IP30 - - 62mm
RS-stocknr. 370-4761
FabrikantnummerBHK16-24K-1000-B6-5
FabrikantBaumer
305,00 €
Each
Aantal stuks
Incremental 1000 12000rpm Push Pull Hollow - - 10 → 30 V dc - - IP42 - 41mm -
RS-stocknr. 820-3746
FabrikantnummerEIL580-TT12.5BN.02048.A
FabrikantBaumer
214,00 €
Each
Aantal stuks
Optical 2048 6000rpm HTL/Push Pull Hollow - 12mm 8 → 30 V dc - - IP65 - - 58 Dia.mm
RS-stocknr. 818-2970
FabrikantnummerEIL580P-BT12.5BF.01024.B
FabrikantBaumer
311,40 €
Each
Aantal stuks
Optical 65536 8000rpm TTL/HTL Hollow - 12mm 4.75 → 30 V dc - - IP65 - - 58 Dia.mm
RS-stocknr. 481-7442
FabrikantnummerGI355.070R039 (GI355.070C339)
FabrikantBaumer
270,30 €
Each
Aantal stuks
Optical 50 10000rpm HTL/Push Pull Solid - 10mm 4.75 → 30 V dc - - IP54 - - 58 Dia.mm
RS-stocknr. 150-394
FabrikantnummerGI342.N707115000
FabrikantBaumer
306,80 €
Each
Aantal stuks
Optical 500 6000rpm HTL/Push Pull Hollow - 12mm 4.75 → 30 V dc - - IP54 - - 58 Dia.mm