Motion Control Sensors

Motion sensors act by picking up movement from nearby objects and returning it to the detector, this detects and gives a very accurate measure of movement and time and convert it into a readable signal for digital devices.

Types of Motion Control Sensors

Rotary encoders also known as shaft encoders are electromechanical sensors that monitor the position of the shaft or axle, and then send it back digitally. There are 2 types, absolute encoders which provide speed and position information and incremental encoders that output a continuous stream of pulses. Rotary encoders are commonly used in many automation applications that require precise shaft unlimited rotation such as the robotics industry, electronic industry and machine production.

Linear transducers are used to measure movement in a straight line. They convert displacement into an electrical signal, that's proportional to the amount of displacement. These sensors are commonly used in very harsh, cold climates , and under high vibration and shock levels such as power turbines, satellites, hydraulics and any other application where accuracy is critical.

Magnetic pickups are sensors which detect the speed of a moving part. This motion is picked up by the magnetic field, which induces a measurable AC voltage. These sensors are often used as components of speedometers or tachometers, which are integral parts of engines and industrial equipment.

A linear variable differential transformer (LVDT), is used to accurately measure linear displacement. There are many types of these motion controllers and they have different armatures, temperature range, built in electronics and stroke lengths and have been specifically designed to measure multiple targets. It can be used in a range of applications within industry or research as it can easily be modified to fulfil different sensing tasks.


...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Encoder Technology Pulses Per Revolution Maximum Revolutions Output Signal Type Shaft Type Stroke Shaft Diameter Supply Voltage Resolution Steps Per Revolution IP Rating Interface Overall Height Overall Width
RS-stocknr. 822-8398
Fabrikantnummer3030AN
FabrikantHoneywell
82,14 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 822-8401
Fabrikantnummer3030AN30
FabrikantHoneywell
126,05 €
Each
Aantal stuks
- - - - - - - - - - - - - -
Nieuw
RS-stocknr. 213-2728
Fabrikantnummer3025A17
FabrikantHoneywell
144,45 €
Each
Aantal stuks
- - - - Round - - - - - - - - -
Nieuw
RS-stocknr. 213-2729
Fabrikantnummer3029AN
FabrikantHoneywell
119,44 €
Each
Aantal stuks
- - - - - - - - - - - - - -
Nieuw
RS-stocknr. 213-2726
Fabrikantnummer3015A17
FabrikantHoneywell
144,45 €
Each
Aantal stuks
- - - - Round - - - - - - - - -
RS-stocknr. 820-3298
FabrikantnummerSPS-L075-HALS
FabrikantHoneywell
113,34 €
Each
Aantal stuks
- - - - - 75mm - 6 → 24 V dc - - IP54 - 28.2mm 18mm
Nieuw
RS-stocknr. 213-2725
Fabrikantnummer3015A
FabrikantHoneywell
100,46 €
Each
Aantal stuks
- - - - Round - - - - - - - - -