Motion Control Sensors

Motion sensors act by picking up movement from nearby objects and returning it to the detector, this detects and gives a very accurate measure of movement and time and convert it into a readable signal for digital devices.

Types of Motion Control Sensors

Rotary encoders also known as shaft encoders are electromechanical sensors that monitor the position of the shaft or axle, and then send it back digitally. There are 2 types, absolute encoders which provide speed and position information and incremental encoders that output a continuous stream of pulses. Rotary encoders are commonly used in many automation applications that require precise shaft unlimited rotation such as the robotics industry, electronic industry and machine production.

Linear transducers are used to measure movement in a straight line. They convert displacement into an electrical signal, that's proportional to the amount of displacement. These sensors are commonly used in very harsh, cold climates , and under high vibration and shock levels such as power turbines, satellites, hydraulics and any other application where accuracy is critical.

Magnetic pickups are sensors which detect the speed of a moving part. This motion is picked up by the magnetic field, which induces a measurable AC voltage. These sensors are often used as components of speedometers or tachometers, which are integral parts of engines and industrial equipment.

A linear variable differential transformer (LVDT), is used to accurately measure linear displacement. There are many types of these motion controllers and they have different armatures, temperature range, built in electronics and stroke lengths and have been specifically designed to measure multiple targets. It can be used in a range of applications within industry or research as it can easily be modified to fulfil different sensing tasks.


...
Lees meer Lees minder

Filters

1 - 20 van 1055 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Encoder Technology Pulses Per Revolution Maximum Revolutions Output Signal Type Shaft Type Stroke Shaft Diameter Supply Voltage Resolution Steps Per Revolution IP Rating Interface Overall Height Overall Width
RS-stocknr. 666-6892
FabrikantnummerAD36/0013EF.0RSCB
FabrikantHengstler
399,11 €
Each
Aantal stuks
Absolute 2048 10000rpm Gray, SSI Hollow - 8mm 7 → 30 V dc 13 bit - IP40 SSI-Gray 32.8mm -
RS-stocknr. 860-2792
FabrikantnummerSR060E-25-2-3-132-V100
FabrikantKubler
503,10 €
Each
Aantal stuks
- - 500rpm - Hollow - 25mm 240 V ac/dc - - IP64 - - 58mm
RS-stocknr. 172-7679
FabrikantnummerEC11B152442D
FabrikantAlps Alpine
2,865 €
Each (In a Tray of 100)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 252-3915
FabrikantnummerEC11B152442D
FabrikantAlps Alpine
4,058 €
Each (In a Pack of 5)
Aantal stuks
Incremental 15 - Push Pull 6 mm Shaft - 6mm 5 V dc - - - - 31.6mm 13.75mm
RS-stocknr. 265-2928
FabrikantnummerEC11B152442D
FabrikantAlps Alpine
4,01 €
Each
Aantal stuks
Incremental 15 - - - - 6mm - - - - - - -
RS-stocknr. 818-2958
FabrikantnummerEIL580P-SC10.5FF.01024.B
FabrikantBaumer
270,70 €
Each
Aantal stuks
Optical 1 → 65536 12000rpm TTL/HTL Solid - 10mm 4.75 → 30 V dc - - IP65 - - 58 Dia.mm
RS-stocknr. 178-3260
FabrikantnummerHEDS-9000#T00
FabrikantBroadcom
21,764 €
Each (In a Bag of 100)
Aantal stuks
Incremental 2000 - Digital - - - 4.5 → 5.5 V 2000 bit - - - 10.16mm 26.67mm
RS-stocknr. 796-7862
FabrikantnummerHEDS-9000#T00
FabrikantBroadcom
29,25 €
Each
Aantal stuks
Incremental - - Push Pull - - - 4.5 → 5.5 V dc 2000 CPR - - - 10.16mm 26.67mm
RS-stocknr. 441-6061
Fabrikantnummer8.3700.1322.1024
FabrikantKubler
175,43 €
Each
Aantal stuks
Incremental 1024 6000rpm Push Pull Solid - 6mm 5 → 30 V dc - - IP67 - 45.5mm -
RS-stocknr. 714-0237
FabrikantnummerAEAT-601B-F06
FabrikantBroadcom
29,49 €
Each
Aantal stuks
Incremental 256 12000rpm Quadrature - - - 4.5 → 5.5 V dc - - - - - -
RS-stocknr. 178-3257
FabrikantnummerAEAT-601B-F06
FabrikantBroadcom
21,242 €
Each (In a Box of 80)
Aantal stuks
Incremental 256 12000rpm Quadrature - - - 4.5 → 5.5 V dc - - - - - -
RS-stocknr. 260-3768
FabrikantnummerRI32-O/500ER.11KB
FabrikantHengstler
177,69 €
Each
Aantal stuks
Incremental 500 6000rpm Push Pull Solid - 6mm 10 → 30 V dc - - IP40 - 27mm -
RS-stocknr. 481-7313
FabrikantnummerGI333.M70R031
FabrikantBaumer
375,90 €
Each
Aantal stuks
Optical 3600 6000rpm HTL/Push Pull Hollow - 12mm 4.75 → 30 V dc - - IP54 - - 58 Dia.mm
RS-stocknr. 447-6186
FabrikantnummerD5.3501.A331.0000
FabrikantKubler
347,51 €
Each
Aantal stuks
Linear Measuring - - Analogue - - - - - - - - 40mm 55mm
RS-stocknr. 441-6027
Fabrikantnummer8.3700.1322.0360
FabrikantKubler
158,66 €
Each
Aantal stuks
Incremental 360 6000rpm Push Pull Solid - 6mm 5 → 30 V dc - - IP67 - 45.5mm -
RS-stocknr. 666-6899
FabrikantnummerAD36/1213EF.0RSCB
FabrikantHengstler
542,36 €
Each
Aantal stuks
Absolute 2048 10000rpm Gray, SSI Hollow - 8mm 7 → 30 V dc 12 Bit - IP40 SSI-Gray 32.8mm -
RS-stocknr. 481-7379
FabrikantnummerGI355.070R015 (GI355.070C315)
FabrikantBaumer
270,30 €
Each
Aantal stuks
Optical 500 10000rpm HTL/Push Pull Solid - 10mm 4.75 → 30 V dc - - IP54 - - 58 Dia.mm
RS-stocknr. 712-5424
FabrikantnummerDFS60B-S4PA10000
FabrikantSick
305,70 €
Each
Aantal stuks
Incremental 10000 - HTL, TTL Solid - 10mm 5 → 32 V dc - - IP65, IP67 - 40.1mm -
RS-stocknr. 918-9098
Fabrikantnummer8.KIH40.2442.1024
FabrikantKubler
146,20 €
Each
Aantal stuks
Incremental 1024 - Push Pull Hollow - 8mm 10 → 30 V dc - - IP64 - - 40mm
RS-stocknr. 447-6243
FabrikantnummerD5.2501.2421.1000
FabrikantKubler
511,73 €
Each
Aantal stuks
- - - - - - - - - - - - - -