Magnetic Pickups

Magnetic pickups are sensors that detect the speed of a moving part, typically in an engine. When objects like gears or shafts with keyways are passed through the sensor's magnetic field, the field oscillates, which induces  in the sensor's coil an AC voltage to be read by an electrical device such as a counter or oscilloscope.


Features of a magnetic pickup

A magnetic pickup is a coil that is wound around a magnetised probe. When objects like gear teeth, turbine rotor blades, slotted discs or shafts pass through the probe's magnetic field, the flux density is modulated, inducing a measurable AC voltage. Magnetic pickups tend to have a high-output voltage that is suitable for use with heavy-duty wiring. They are generally unaffected by dust and dirt, and are sturdier than most other plastic sensors. 


What can magnetic pickups be used for?

Magnetic pickups can be used as parts of speedometers or tachometers, which are integral parts of engines and industrial equipment.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Operating Temperature Minimum Operating Temperature Mounting Type Overall Height Overall Width Supply Voltage
RS-stocknr. 905-5298
FabrikantnummerMP37TA00
FabrikantRed Lion
45,86 €
Each
Aantal stuks
- - Threaded - - 1 V
RS-stocknr. 905-5254
FabrikantnummerASTC0000
FabrikantRed Lion
81,91 €
Each
Aantal stuks
+60°C -18°C Flush Mount 114.3mm 22.9mm 9 → 30 V dc