Magnetic Pickups

Magnetic pickups are sensors that detect the speed of a moving part, typically in an engine. When objects like gears or shafts with keyways are passed through the sensor's magnetic field, the field oscillates, which induces  in the sensor's coil an AC voltage to be read by an electrical device such as a counter or oscilloscope.


Features of a magnetic pickup

A magnetic pickup is a coil that is wound around a magnetised probe. When objects like gear teeth, turbine rotor blades, slotted discs or shafts pass through the probe's magnetic field, the flux density is modulated, inducing a measurable AC voltage. Magnetic pickups tend to have a high-output voltage that is suitable for use with heavy-duty wiring. They are generally unaffected by dust and dirt, and are sturdier than most other plastic sensors. 


What can magnetic pickups be used for?

Magnetic pickups can be used as parts of speedometers or tachometers, which are integral parts of engines and industrial equipment.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Type Terminal Type Mounting Style Maximum DC Voltage Thread Size Supply Voltage Housing Material Dimensions Length Maximum Operating Temperature Maximum Output Current Minimum Operating Temperature Width Body Style
RS-stocknr. 905-5298
FabrikantnummerMP37TA00
FabrikantRed Lion
45,86 €
Each
Aantal stuks
NO M12 Connector Threaded - M12 1 V Steel - - - - - - Barrel
RS-stocknr. 905-5254
FabrikantnummerASTC0000
FabrikantRed Lion
81,91 €
Each
Aantal stuks
NPN Wire Lead Flush 30V - 9 → 30 V dc Stainless Steel 22.9 (Dia.) x 114.3 mm 114.3mm +60°C 40mA -18°C 22.9mm Barrel
Related Products
The Hall Effect speed sensor (HESS) is ideal ...
Description:
The Hall Effect speed sensor (HESS) is ideal for sensing steel gears or otherferrous targets from 0 to 10 KHz. This sensor does not have a minimumthreshold speed as does a magnetic pickup sensor. When the sensor isfirst powered up, ...
The AA747 position sensors from Sensitec are designed ...
Description:
The AA747 position sensors from Sensitec are designed to detect angle and length. Based on the AMR effect (anisotropic magnetoresistive), the AA747 sensors contain two independent Wheatstone bridges with common ground and supply pin. Features & BenefitsProximity angle measurementProximity length ...
Magnetic cylinder sensors are used for detection, measuring ...
Description:
Magnetic cylinder sensors are used for detection, measuring and positioning in many crucial tasks. PA12 plastic body materialSuitable for T-slot and round-slot cylindersPNP NO or reed switchPNP output types have short circuit and reverse polarity protectionLED status display.
Cylindrical M30 threaded case in metalLength 3-wire; 40.6mm, ...
Description:
Cylindrical M30 threaded case in metalLength 3-wire; 40.6mm, 2-wire; 50mm.