Hall Effect Sensors

Due to their ability to sense electromagnetic fields, hall effect sensor have a variety of uses in electronics and machinery applications. They are often used in conjunction with external magnets to trigger a number of desired outcomes, such as proximity sensing and as position sensors. They are found in a number of devices such as computer keyboards and fuel gauges in automobiles. Hall effect devices are used in many industries where reliable, contactless sensing is desired, with countless applications in measurement and switching.

How do Hall Effect Sensors Work?

Often referred to as hall sensors, these sensors are commonly used in switches. As the sensors are activated by external magnetic fields, they rely on the hall effect to trigger switches rather than relying on contacts physically touching. Contactless switching leads to reliable, quick-acting and very long-lasting operation, and so hall effect switches are often used in challenging industries.

There are 2 different types of hall effect sensors, linear output sensors (or analogue) and digital output sensors. Linear sensors use a continuous voltage output that increases or decreases dependent on the magnetic pull from the magnetic field. Digital output has a bistable current that increases or decreases the output when the voltage rises and falls to different levels.

The RS Components range of Hall Effect Sensors includes bipolar and unipolar sensors of varying ranges and output types, from trusted brands such as Honeywell, Cherry, TE Connectivity and our own RS PRO brand.


...
Lees meer Lees minder

Filters

1 - 20 van 84 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Type Body Style Mounting Style Supply Voltage Terminal Type Maximum DC Voltage Detection Range Switching Current Switching Frequency Length Width Depth Dimensions Housing Material
RS-stocknr. 169-7668
FabrikantnummerSS495A
FabrikantHoneywell
1,825 €
Each (In a Bag of 5000)
Aantal stuks
Ratiometric - - 4.5 → 10.5 V dc PCB - - 1.5 mA - 4.06mm 3mm 1.6mm 4.06 x 3 x 1.6 mm -
RS-stocknr. 216-6231
FabrikantnummerSS495A
FabrikantHoneywell
4,60 €
Each
Aantal stuks
Ratiometric - - 4.5 → 10.5 V dc PCB - - 1.5 mA - 4.06mm 3mm 1.6mm 4.06 x 3 x 1.6 mm -
RS-stocknr. 866-2619
FabrikantnummerPGN-SP-001
FabrikantAssemtech
5,64 €
Each
Aantal stuks
3-Wire Open Collector Block - 4.5 → 24 V dc Wire Lead 24V - 5.2 mA - 17.27mm 21.72mm 3.3mm 17.27 x 21.72 x 3.3 mm -
RS-stocknr. 169-7662
FabrikantnummerSS443A
FabrikantHoneywell
1,373 €
Each (In a Bag of 5000)
Aantal stuks
Digital - Through Hole 3.8 → 30 V dc PCB - - 20 mA - 4.06mm 3mm 1.57mm 4.06 x 3 x 1.57 mm -
RS-stocknr. 181-1441
FabrikantnummerSS443A
FabrikantHoneywell
3,52 €
Each
Aantal stuks
Digital - PCB Mount 3.8 → 30 V dc PCB 0.4V - 20 mA - 4.06mm 3mm 1.57mm 4.06 x 3 x 1.57 mm -
RS-stocknr. 407-7650
FabrikantnummerSR16C-N
FabrikantHoneywell
12,99 €
Each
Aantal stuks
Digital - - 3.8 → 30 V dc Wire Lead 30V - 50 mA - 24.6mm 10.9mm 6.4mm 24.6 x 10.9 x 6.4 mm -
RS-stocknr. 169-7673
FabrikantnummerSR16C-N
FabrikantHoneywell
1.077,14 €
1 Bag of 100
Bag(s)
Digital - - 3.8 → 30 V dc Wire Lead 30V - 50 mA - 24.6mm 10.9mm 6.4mm 24.6 x 10.9 x 6.4 mm -
RS-stocknr. 765-9328
FabrikantnummerGS100502
FabrikantZF
31,70 €
Each
Aantal stuks
NPN Barrel Panel Mount 5 → 24 V dc Wire Lead 30V - 25 mA - 65mm - - - Aluminium
RS-stocknr. 765-9325
FabrikantnummerMP101401
FabrikantZF
5,58 €
Each
Aantal stuks
NPN Block Flange Mount 4.5 → 18 V dc Wire Lead 18V - 20 mA - 17.27mm 21.72mm 3.3mm 17.27 x 21.72 x 3.3 mm -
RS-stocknr. 866-2621
FabrikantnummerPGN-SP-003
FabrikantAssemtech
5,46 €
Each
Aantal stuks
Wire Open Collector - - 4.5 → 24 V dc - - - - - 17.27mm 21.72mm - - -
RS-stocknr. 169-7665
FabrikantnummerSS94A2
FabrikantHoneywell
147,946 €
Each (In a Bag of 1000)
Aantal stuks
Ratiometric - - 6.6 → 12.6 V dc PCB - - 1 mA - 7.62mm 15.24mm 1.78mm 7.62 x 15.24 x 1.78 mm -
RS-stocknr. 189-5499
FabrikantnummerSS94A2
FabrikantHoneywell
177,83 €
Each
Aantal stuks
Ratiometric - - 6.6 → 12.6 V dc PCB - - 1 mA - 7.62mm 15.24mm 1.78mm 7.62 x 15.24 x 1.78 mm -
RS-stocknr. 169-7672
FabrikantnummerSR13C-A1
FabrikantHoneywell
1.100,00 €
1 Bag of 100
Bag(s)
Digital - - -1 → +25 V dc Wire Lead 25V - 50 mA - 7.62mm 20.32mm 11.43mm 7.62 x 20.32 x 11.43 mm -
RS-stocknr. 479-6878
FabrikantnummerSS496A1
FabrikantHoneywell
6,75 €
Each
Aantal stuks
Ratiometric - - 4.5 → 10.5 V dc PCB - - 1.5 mA - 4.06mm 3mm 1.6mm 4.06 x 3 x 1.6 mm -
RS-stocknr. 527-8573
FabrikantnummerMK5101
Fabrikantifm electronic
39,10 €
Each
Aantal stuks
- Barrel Snap On 10 → 30 V dc Wire Lead - - - >10 kHz 25.3mm 5mm 6.5mm 25.3 x 5 x 6.5 mm Polyamide
RS-stocknr. 410-4780
FabrikantnummerBMF 305K-PS-C-2-S49-00,2
FabrikantBALLUFF
53,22 €
Each
Aantal stuks
PNP - - 10 → 30 V dc Wire Lead 24V - - - 33.5mm 10.5mm 6.5mm 33.5 x 10.5 x 6.5 mm Liquid Crystal Polymer
RS-stocknr. 811-3996
Fabrikantnummer20LHE1AWA1P30E1
FabrikantVishay
93,54 €
Each
Aantal stuks
- Block Flange Mount 5 V dc Wire Lead 5V 0 → 10 mm 16 mA - 46mm 47mm 23.3mm 46 x 47 x 23.3 mm Thermoplastic
RS-stocknr. 178-5673
FabrikantnummerSS94A1F
FabrikantHoneywell
72,03 €
Each
Aantal stuks
Ratiometric - PCB Mount 6.6 → 12.6 V dc PCB - - 2 mA - 7.62mm 15.24mm 1.78mm 7.62 x 15.24 x 1.78 mm -
RS-stocknr. 370-6903
FabrikantnummerSR13C-A1
FabrikantHoneywell
12,57 €
Each
Aantal stuks
Digital - - -1 → +25 V dc Wire Lead 25V - 50 mA - 7.62mm 20.32mm 11.43mm 7.62 x 20.32 x 11.43 mm -
RS-stocknr. 169-7660
FabrikantnummerSS94A1F
FabrikantHoneywell
59,411 €
Each (In a Bag of 1000)
Aantal stuks
Ratiometric - Through Hole 6.6 → 12.6 V dc PCB - - 2 mA - 7.62mm 15.24mm 1.78mm 7.62 x 15.24 x 1.78 mm -