Fibre Optic Sensors

Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

How Fibre Optic Sensors Work

A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

Uses of Fibre Optic Sensors

Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.


...
Lees meer Lees minder

Filters

1 - 20 van 273 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Detection Range Output Type Fibre Optic Type Terminal Type Response Time Light Source Communication Protocol Electrical Connection Power Consumption Switching Frequency IP Rating Housing Material Supply Voltage Length
RS-stocknr. 340-976
FabrikantnummerE32DC200
FabrikantOmron
34,02 €
Each
Aantal stuks
90 (Super High Speed Mode) mm, 300 (Standard Mode) mm, 500 (High Resolution Mode) mm - Plastic - - - - Cable - - IP67 PE 12 → 24 V dc 17mm
RS-stocknr. 822-4535
FabrikantnummerE32-TC200A
FabrikantOmron
35,47 €
Each
Aantal stuks
Maximum of 2000 mm, Maximum of 3000 mm NPN, PNP Glass Wire Lead - - - M3 - - IP67 - - 101mm
RS-stocknr. 340-960
FabrikantnummerE32TC200
FabrikantOmron
41,19 €
Each
Aantal stuks
200 (Super High Speed Mode) mm, 500 (High Speed Mode) mm, 760 (Standard Mode) mm, 1000 (High Resolution Mode) mm - Plastic Wire Lead - - - Cable - - IP67 PE 12 → 24 V dc 14mm
RS-stocknr. 178-0202
FabrikantnummerE32DC200E
FabrikantOmron
34,02 €
Each
Aantal stuks
22 (Super High Speed Mode) mm, 80 (Standard Mode) mm, 130 (High Resolution Mode) mm - Plastic Wire Lead - - - Cable - - IP67 PE - 11mm
RS-stocknr. 473-0957
FabrikantnummerE3XNA412M
FabrikantOmron
118,40 €
Each
Aantal stuks
- PNP - Pre-Wired 200 μs Red LED - Pre-Wired Cable 840 mW - IP50 PBT 12 → 24 V dc 67.3mm
RS-stocknr. 436-0075
FabrikantnummerE3XNA112M
FabrikantOmron
118,40 €
Each
Aantal stuks
- NPN - Pre-Wired 200 μs Red LED - Pre-Wired Cable - - IP50 PBT 12 → 24 V dc 67.3mm
RS-stocknr. 764-5417
FabrikantnummerE3X-HD41 2M
FabrikantOmron
182,90 €
Each
Aantal stuks
- PNP Glass Pre-Wired 1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 55 (Super High Speed Mode) μs, 250 (High Speed Mode) μs Red LED - Pre-Wired Cable 720 mW - IP50 PC 12 → 24 V dc -
RS-stocknr. 821-0022
FabrikantnummerE3X-NA11V 2M
FabrikantOmron
124,90 €
Each
Aantal stuks
- NPN - Wire Lead 200 μs Red LED - Pre-Wired Cable 840 mW 60 Hz IP50 PBT 12 → 24 V dc 159.2mm
RS-stocknr. 812-8096
FabrikantnummerFT-42
FabrikantPanasonic
36,68 €
Each
Aantal stuks
1130 mm - Plastic M4 Screw 25 μs - - - - - IP67 PVC - 12mm
RS-stocknr. 513-5533
FabrikantnummerXUDA2PSMM8
197,00 €
Each
Aantal stuks
- PNP Plastic - 0.1 Delay) ms - - Cable - 1 kHz IP65 - 12 → 24 V dc 65mm
RS-stocknr. 281-1622
FabrikantnummerXUFN12301
47,80 €
Each
Aantal stuks
200 mm - Plastic - - - - - - - IP64, IP641 PE - 15mm
RS-stocknr. 631-604
FabrikantnummerFSE 050A1003
FabrikantBaumer
107,70 €
Each
Aantal stuks
- - Glass - - - - Cable - - - - - -
RS-stocknr. 510-3520
FabrikantnummerVL18LL-M/40A/118/128
FabrikantPepperl + Fuchs
118,27 €
Each
Aantal stuks
300 mm Push Pull Glass - 1 ms Red LED - M12 4-Pin - 500 Hz IP67 Nickel Plated Brass 10 → 30 V dc 78mm
RS-stocknr. 178-0218
FabrikantnummerE32TC200E
FabrikantOmron
50,65 €
Each
Aantal stuks
50 (Super High Speed Mode) mm, 125 (High Speed Mode) mm, 220 (Standard Mode) mm, 270 (High Resolution Mode) mm - Plastic Wire Lead - - - Cable - - IP67 PE - 11mm
RS-stocknr. 818-4080
FabrikantnummerE3XNA8OMS
FabrikantOmron
121,60 €
Each
Aantal stuks
- PNP - Connector 200 μs LED - - 840 mW - IP50 Polybutylene Terephthalate 12 → 24 V dc 10mm
RS-stocknr. 810-3012
FabrikantnummerFX-MR2
FabrikantPanasonic
63,51 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 178-0432
FabrikantnummerE32D24
FabrikantOmron
76,75 €
Each
Aantal stuks
8 (Super High Speed Mode) mm, 20 (High Speed Mode) mm, 30 (Standard Mode) mm, 50 (High Resolution Mode) mm - Plastic Wire Lead - - - Cable - - IP67 PE - 42mm
RS-stocknr. 146-0739
FabrikantnummerGP2Y1010AU0F
FabrikantSharp
8,808 €
Each (In a Tray of 50)
Aantal stuks
0 → 600 μg/m³ Light - Solder - Infrared - - - - - - 5 V 46mm
RS-stocknr. 820-9909
FabrikantnummerE32-D32
FabrikantOmron
67,70 €
Each
Aantal stuks
- - Plastic - - - - - - - IP67 Stainless Steel - 34mm
RS-stocknr. 818-1706
FabrikantnummerE32-DC500
FabrikantOmron
127,20 €
Each
Aantal stuks
- - - - - - - - - - - - - -