Encoder Measuring Wheels

Encoder measuring wheels are an efficient and reliable way to enable rotary encoders to measure length and linear distance. They have high levels of flexibility and are easily positioned to provide precise measurements.

How do encoder measuring wheels work?

Encoder measuring wheels use a wheel to track linear movements. They convert this data into speed or position values. An integrated spring allows a slip-free measurement by applying pressure on the surface. This accuracy makes them well suited to a variety of surfaces and applications such as conveyor belts and transport rollers.

Choosing the right encoder measuring wheels

When choosing the right encoder measuring wheels there are two important considerations that will effect the accuracy during measurement. These are the circumference and width of the measuring wheel and the material of the wheel that determines the traction. The smaller the measuring wheel, the more force required at the wheel circumference. The size of encoder measuring wheels you choose depends on the size of your encoder and the space you have available.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Surface Pattern Application Bore Size Includes Wheel Circumference
RS-stocknr. 905-5368
FabrikantnummerWF1000OF
FabrikantRed Lion
45,86 €
Each
Aantal stuks
Polyurethane Smooth Rotary Encoding 9.6mm Conversion Bracket, Screw 30.5cm
RS-stocknr. 905-5361
FabrikantnummerWF1000OR
FabrikantRed Lion
29,48 €
Each
Aantal stuks
Neoprene Round Rotary Encoding 9.6mm Conversion Bracket, Screw 30.5cm
Related Products
Laserliner RollPilot S12 mechanical metering wheel delivers accurate ...
Description:
Laserliner RollPilot S12 mechanical metering wheel delivers accurate measured values at all ranges up to 9999.9 m. Featuring a large, easy to read display with fine scale (1 – 9 cm) for precise measurement. Addition when wheels are turning forwards, ...
The Erwin Sick measuring wheel encoder is a ...
Description:
The Erwin Sick measuring wheel encoder is a incremental for communication and its used cable , 8-wire and universal for the connection. It has short protection for the output and they used O-ring NBR70 for the measuring wheel surface. Its ...
The Erwin Sick measuring wheel encoder is a ...
Description:
The Erwin Sick measuring wheel encoder is a incremental for communication and its used cable , 8-wire and universal for the connection. It has short protection for the output and they used O-ring NBR70 for the measuring wheel surface. Its ...
Linear measurement devices (metric) for linear measurement of ...
Description:
Linear measurement devices (metric) for linear measurement of running materialUsed with 716 single preset counter (stock no. 309-6111) or 717 dual preset (stock no. 309-6155)The transducer does not require an additional power supply as it can be supplied directly from ...