Vision Sensors

Vision sensors are image processing systems used to capture images and evaluate them. They are easily configurable.


What are vision sensors used for ?


Vision sensors are used to capture images taken by a camera to determine the orientation and accuracy of objects and triggering corresponding reactions. You can use them to solve artificial machine vision applications because they have inspection, identification and object reflection tools with professional advanced functions. 


They also don’t need programming as they can be configured easily by making just a few adjustments. You may find vision sensors in the beverage industry where they're used to inspect for fill level tolerance and improperly applied caps as part of quality control for example.


Types of vision sensors

There are two main types of vision sensors:

  • Perspective projection-type: the field of view is trapezoidal, which is ideal for camera-type sensors.
  • Orthographic projection-type: they have a rectangular field of view which makes them well suited for laser range finders or close-range infrared sensors.




...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Light Source Imaging Technology Vision Color Type Detection Range Resolution Output Type Electrical Connection Supply Voltage Maximum Current Switching Frequency Number of Images Stored Interface Terminal Type Housing Material
RS-stocknr. 470-383
FabrikantnummerZFVR5025
FabrikantOmron
3.390,00 €
Each
Aantal stuks
Red LED CCD Monochrome 10 x 9.2 → 50 x 46 mm - PNP Pre-Wired Cable 24 V dc 800 mA - 8 - - -
RS-stocknr. 146-6112
FabrikantnummerFQ2-D30
FabrikantOmron
793,00 €
Each
Aantal stuks
White Light CMOS Monochrome - 320 x 240 pixels PNP Connector 21.6 26.4 V dc 200 mA - - IO-Link Cable ABS
RS-stocknr. 146-6117
FabrikantnummerFQ2-S20050F
FabrikantOmron
1.478,00 €
Each
Aantal stuks
White Light CMOS Colour - 752 x 480 pixels NPN Connector 21.6 26.4 V dc 2.4 A - - IO-Link Cable PBT, PC, SUS
RS-stocknr. 146-6122
FabrikantnummerFQ2-S45050F
FabrikantOmron
2.112,00 €
Each
Aantal stuks
White Light CMOS Colour - 752 x 480 pixels PNP Connector 21.6 26.4 V dc 2.4 A - - IO-Link Cable PBT, PC, SUS
RS-stocknr. 146-6120
FabrikantnummerFQ2-S25100N
FabrikantOmron
2.046,00 €
Each
Aantal stuks
White Light CMOS Colour - 752 x 480 pixels PNP Connector 21.6 26.4 V dc 2.4 A - - IO-Link Cable PBT, PC, SUS
RS-stocknr. 146-6119
FabrikantnummerFQ2-S25050F
FabrikantOmron
1.478,00 €
Each
Aantal stuks
White Light CMOS Colour - 752 x 480 pixels PNP Connector 21.6 26.4 V dc 2.4 A - - IO-Link Cable PBT, PC, SUS
RS-stocknr. 146-6118
FabrikantnummerFQ2-S20100N
FabrikantOmron
2.046,00 €
Each
Aantal stuks
White Light CMOS Colour - 752 x 480 pixels NPN Connector 21.6 26.4 V dc 2.4 A - - IO-Link Cable PBT, PC, SUS