Thermocouples

A Thermocouple is a device which measures temperature. It is made up of two wires of different metals that, when joined together, create an electrical junction. When the temperature changes at this junction it creates a voltage which can be interpreted to read the temperature. This is also known as the Seebeck effect. You can read more about these tools in our bespoke Thermocouples Guide

Types of thermocouples

There are various types of thermocouples, each with different characteristics, such as temperature range and their robustness. Each thermocouple is defined by a letter such as “K”. Common types include J, K, L and T. The letters refer to the type of materials used and therefore the temperature they are usable at. For example, type J is iron and copper-nickel and is useable from around 0°C to 816°C, depending on other characteristics. Some thermocouples come with an additional sheath which provides protection to prolong its life.

Thermocouples are ideal tools for temperature measurement as they are robust yet affordable solutions.

What are Thermocouples used for?

  • Thermostats
  • Hospital thermometers
  • Vehicle diagnostics
  • Boiler/heating sensors
  • Oven safety features
  • Food thermometers
  • Industrial probes/sensor

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thermocouple Type Probe Diameter Probe Length Maximum Temperature Sensed Probe Material Minimum Temperature Sensed Termination Type Cable Length Standards Met Response Time Calibrated
RS-stocknr. 911-9796
Fabrikantnummer2098714
FabrikantFluke
249,50 €
Each
Aantal stuks
K 4.8mm 203.2mm +816°C - - Miniature Plug - - - SYSCAL
RS-stocknr. 472-3319
Fabrikantnummer2098714
FabrikantFluke
145,00 €
Each
Aantal stuks
K 4.8mm 203.2mm +816°C - - Miniature Plug - - - -
RS-stocknr. 471-1833
Fabrikantnummer80PK-24
FabrikantFluke
145,94 €
Each
Aantal stuks
K 3.175mm 215.9mm +816°C Stainless Steel - Miniature Plug 1m - - -