Strain Gauges

A strain gauge is a type of sensor which measures the strain and force on an item. The gauge sticks to an item as it deforms the electrical resistance changes, this particular change can also be known as the “gauge factor”. The strain gauges we provide offer excellent reliability to their low sensitivity to excessive noise and vibration, giving a clearer reading.

Features and Benefits
• Can be used on various products, such as keypads, medical devices and automotive products
• Affixed to an object with epoxy or glue

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gauge Length Gauge Factor Gauge Resistance Terminal Type Maximum Current Maximum DC Voltage Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions
RS-stocknr. 189-5562
FabrikantnummerSS-U-N-S-00009
FabrikantI.E.E.
13,58 €
Each
Aantal stuks
- - >1MΩ - 1 mA - 48.8mm 11.7mm - -30°C +170°C -
RS-stocknr. 189-5584
FabrikantnummerSS-U-N-S-00015
FabrikantI.E.E.
22,00 €
Each
Aantal stuks
- - >1MΩ - 1 mA - 51.65mm 15.25mm - -30°C +170°C -
RS-stocknr. 189-5590
FabrikantnummerSS-U-N-S-00039
FabrikantI.E.E.
16,47 €
Each
Aantal stuks
- - >1MΩ - 1 mA - 63.7mm 27.8mm - -30°C +170°C -
RS-stocknr. 189-5556
FabrikantnummerSS-U-N-S-00001
FabrikantI.E.E.
19,53 €
Each
Aantal stuks
- - >1MΩ - 1 mA - 36.1mm 7mm - -30°C +170°C -