Sensor Testers

Sensor testers are a device used to test the circuitry and operation of inductive, photoelectric, capacitive and ultrasonic sensors. Sensor testers feature push-type terminals to make wire connections quick and easy, allowing for fast field checks, troubleshooting and/or demonstration.How Sensor Testers OperateSensor testers are connected directly to 3 wire proximity sensors and give audio and visual indication showing the switch operates correctly. Sensor testers test the switch type (PNP/NPN output) as well as the power supply and earth status of the sensor.

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Application Supply Voltage Current Rating Standards Met
RS-stocknr. 839-9875
FabrikantRS PRO
67,39 €
Each
Aantal stuks
Proximity Switch 18 V dc 35 mA RoHS Compliant
RS-stocknr. 413-9815
FabrikantnummerMU24DC-RS
FabrikantProxistor
139,34 €
Each
Aantal stuks
Proximity Sensor 24 V dc 100 mA CISPR11, IEC61000-4-2, IEC61000-4-3
RS-stocknr. 612-2184
FabrikantnummerXXZPB100
72,21 €
Each
Aantal stuks
Teach Mode, Utrasonic Sensor - - CE
RS-stocknr. 839-4754
FabrikantnummerTB3-CP80
FabrikantTurck
170,94 €
Each
Aantal stuks
DC Sensor - - -
RS-stocknr. 857-2907
FabrikantnummerST-03
FabrikantCarlo Gavazzi
220,99 €
Each
Aantal stuks
DC Sensor - - -
RS-stocknr. 848-6972
FabrikantnummerDBQ5
FabrikantBanner
157,30 €
Each
Aantal stuks
Testing Application - - -
RS-stocknr. 458-5426
FabrikantnummerBT115A
FabrikantPepperl + Fuchs
23,50 €
Each
Aantal stuks
Inductive Proximity Sensors - - -