Sensor & Switch Magnets

Sensor magnets (also known as reed switches) are electrical switches operated by a magnetic field. They can be used to detect specific actions, like the opening of a door, and are widely used for electrical circuit control.

What are sensor magnets used for?

Sensor magnets can be used in door and window sensors, and are commonly found in burglar alarm systems. They're also widely used for communications. Once the magnet is pulled away from the switch, the reed switch will go back to its original position. A reed relay is when there are one or more reed switches inside a coil.

Why use sensor magnets?

Sensor magnets can be used to reduce current leakage. This is useful for applications in hazardous areas, for example where there's flammable gas in the area, or in medical devices. Sensor magnets are also useful in locations where it isn't possible to make direct contact with the switch, such as in explosive or toxic environments.


...
Lees meer Lees minder

Filters

1 - 20 van 56 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Application Shape Diameter Length Width Height Dimensions
RS-stocknr. 917-2671
FabrikantnummerPTI40020
FabrikantCelduc
10,13 €
Each
Aantal stuks
Magnetic Proximity Sensor Cylindrical M8 25mm - - -
RS-stocknr. 765-9331
FabrikantnummerMP201901
FabrikantZF
3,40 €
Each
Aantal stuks
Magnetic Proximity Sensor Rectangular - 28.58mm 19.1mm 6.35mm 28.58 x 19.1 x 6.35 mm
RS-stocknr. 289-7812
FabrikantnummerPSM BLK
FabrikantAssemtech
3,60 €
Each
Aantal stuks
Proximity Switch Rectangular - 30mm 7mm 20mm 30 x 7 x 20 mm
RS-stocknr. 765-9340
FabrikantnummerAS201801
FabrikantZF
3,18 €
Each
Aantal stuks
Magnetic Reed Sensor Rectangular - - - - -
RS-stocknr. 917-2678
FabrikantnummerPTI70020
FabrikantCelduc
24,42 €
Each
Aantal stuks
Magnetic Proximity Sensor Cylindrical M8 32mm - - -
RS-stocknr. 339-768
FabrikantRS PRO
6,60 €
Each
Aantal stuks
Magnetic Proximity Switch Rectangular - 38mm 10mm 25mm 38 x 25 x 10 mm
RS-stocknr. 499-0935
FabrikantnummerPT810000
FabrikantCelduc
7,94 €
Each
Aantal stuks
Aimant Cylindrical 11 mm 33mm - - 10.7 x 33 mm
RS-stocknr. 765-9337
FabrikantnummerMP201801
FabrikantZF
3,97 €
Each
Aantal stuks
Magnetic Proximity Sensor Rectangular - 23.01mm 13.97mm 5.99mm 23.01 x 13.97 x 5.99 mm
RS-stocknr. 811-0745
FabrikantRS PRO
3,73 €
Each
Aantal stuks
Linear Actuator Rectangular - 32mm 13mm 8mm 32 x 13 x 8 mm
RS-stocknr. 917-2662
FabrikantnummerPTA80020
FabrikantCelduc
16,89 €
Each
Aantal stuks
Magnetic Proximity Sensor Cylindrical M10 40mm - - -
RS-stocknr. 917-2668
FabrikantnummerPLC10040
FabrikantCelduc
14,15 €
Each
Aantal stuks
Magnetic Proximity Sensor Rectangular - 32mm 6.8mm 15mm 32 x 15 x 6.8 mm
RS-stocknr. 765-9334
FabrikantnummerMP200702
FabrikantCherry
9,19 €
Each
Aantal stuks
Magnetic Proximity Sensor Cylindrical - 25.4mm - - -
RS-stocknr. 917-2674
FabrikantnummerPTI50020
FabrikantCelduc
14,69 €
Each
Aantal stuks
Magnetic Proximity Sensor Cylindrical M8 25mm - - -
RS-stocknr. 822-4689
FabrikantnummerGLS-M1
FabrikantOmron
13,29 €
Each
Aantal stuks
Proximity Sensor Rectangular - 50mm 10mm 14mm 50 x 10 x 14 mm
RS-stocknr. 331-8613
FabrikantnummerRSH33
FabrikantAssemtech
1,55 €
Each
Aantal stuks
Filter, Reed Switch, Tachometer, Transducer Rectangular - 19.05mm 3mm 3mm 19.05 x 3 x 3 mm
RS-stocknr. 765-9343
FabrikantnummerAS201901
FabrikantZF
3,40 €
Each
Aantal stuks
Magnetic Reed Sensor Rectangular - - - - -
RS-stocknr. 866-2583
FabrikantnummerM1219-1
FabrikantAssemtech
1,29 €
Each
Aantal stuks
- Cylindrical 3 mm - - 1mm 3 (Dia.) x 1 mm
RS-stocknr. 289-7856
FabrikantnummerPRM
FabrikantAssemtech
2,07 €
Each
Aantal stuks
Reed Switch Cylindrical 6 mm 18mm - - 6 x 18 mm
RS-stocknr. 765-9347
FabrikantnummerMP200701
FabrikantZF
9,43 €
Each
Aantal stuks
Magnetic Proximity Sensor Cylindrical - 25.4mm - - -
RS-stocknr. 361-5009
FabrikantnummerS1443
FabrikantAssemtech
4,46 €
Each
Aantal stuks
Hall Effect Switch Rectangular - 30mm 7mm 20mm 30 x 7 x 20 mm
Related Products
The Cherry MP1014 series are digital hall effect ...
Description:
The Cherry MP1014 series are digital hall effect proximity sensors in low profile flange mount housing. Applications for these magnetic sensors include flow sensing, pedal switches and door position sensing. Capable of millions of operationsUnipolar switchingReverse battery protection to -24 ...
Ultra-miniature inductive sensor, non flush-mountable."Normally open" PNP switching ...
Description:
Ultra-miniature inductive sensor, non flush-mountable."Normally open" PNP switching function.Equipped with a red LED status display.Protected against short circuits and polarity reversal.Connected via M8 screwed connector, axial output.
The Varikont series of inductive proximity sensors are ...
Description:
The Varikont series of inductive proximity sensors are highly versatile due to their compact dimensions, easy installation via standard terminal base and ease of maintenance due to the 4 LEDs visible from all angles, making the possible applications endless. DIN ...
Festo SIEH series round design inductive proximity sensors ...
Description:
Festo SIEH series round design inductive proximity sensors for the detection of metallic articles passing the sensor at short range. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock ...