Sensor & Switch Covers & Cases

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Height Width Dimensions
RS-stocknr. 213-114
FabrikantnummerUBWE34
FabrikantJay Electronique
45,34 €
Each
Aantal stuks
Case OREL Transmitters - - -
RS-stocknr. 801-8891
Fabrikantnummer1453229
FabrikantPhoenix Contact
16,22 €
Each
Aantal stuks
Connector Hood M12 Sensor/Actuator Boxes - - -
RS-stocknr. 801-8876
Fabrikantnummer1453177
FabrikantPhoenix Contact
46,58 €
Each
Aantal stuks
Connector Hood Sensor/Actuator Box - - -
RS-stocknr. 801-8879
Fabrikantnummer1453148
FabrikantPhoenix Contact
54,23 €
Each
Aantal stuks
Connector Hood Sensor/Actuator Box - - -
RS-stocknr. 801-8882
Fabrikantnummer1453216
FabrikantPhoenix Contact
88,11 €
Each
Aantal stuks
Connector Hood Sensor/Actuator Box - - -
RS-stocknr. 801-8888
Fabrikantnummer1453203
FabrikantPhoenix Contact
57,86 €
Each
Aantal stuks
Connector Hood Sensor/Actuator Box - - -
RS-stocknr. 801-8866
Fabrikantnummer1453119
FabrikantPhoenix Contact
43,04 €
Each
Aantal stuks
Connector Hood Sensor/Actuator Box - - -
RS-stocknr. 860-1399
FabrikantnummerSA-M30TE12
FabrikantBanner
25,44 €
Each
Aantal stuks
Cover NPSM/DN15 Pipe 46.1mm 45 (Dia.)mm 45 (Dia.) x 46.1 mm
RS-stocknr. 823-3646
FabrikantnummerM3-QR24
FabrikantTurck
39,88 €
Each
Aantal stuks
Aluminum Ring & Shield Plating Set Ri-QR24 Inductive Encoder 14.3mm 74mm 74 x 14.3 mm
RS-stocknr. 801-8850
Fabrikantnummer1453067
FabrikantPhoenix Contact
66,18 €
Each
Aantal stuks
Connector Hood Sensor/Actuator Box - - -
RS-stocknr. 808-9045
FabrikantnummerFTP-500
FabrikantPanasonic
28,53 €
Each
Aantal stuks
Protective Tube M4 Fiber Sensor 500mm 18 (Dia.)mm 18 (Dia.) x 500 mm
RS-stocknr. 2550074651
FabrikantnummerL4C6
43,26 €
Each
Aantal stuks
- - - - -
RS-stocknr. 2509479351
Fabrikantnummer704.945.0
FabrikantEAO
31,45 €
Each
Aantal stuks
- - - - -
RS-stocknr. 2550074654
FabrikantnummerL4C20
43,26 €
Each
Aantal stuks
- - - - -
Related Products
Through Beam, Retroreflective and Diffuse versions availableFood industry ...
Description:
Through Beam, Retroreflective and Diffuse versions availableFood industry compatibleABS Case, acrylics lens, PC Cover. IP66. LED indicationN/O and N/C (selectable)Response time 30ms Max (version without delay timer)Load switching relay SPCO type, rated to 3A (resistive) at 250 VacDelay timer versions ...
Through Beam, Retroreflective and Diffuse versions availableFood industry ...
Description:
Through Beam, Retroreflective and Diffuse versions availableFood industry compatibleABS Case, acrylics lens, PC Cover. IP66. LED indicationN/O and N/C (selectable)Response time 30ms Max (version without delay timer)Load switching relay SPCO type, rated to 3A (resistive) at 250 VacDelay timer versions ...