Sensor & Switch Cables & Connectors

Sensor cables, switch cables and connectors have been designed for use with transducers, proximity sensors, photoelectric sensors, ultrasonic sensors and switches. They are quick to install and are available in a wide range of lengths making them ideal for many different industrial applications.

What Do They Do?
Sensor and switch cables have connection technology which allows them to be used within industrial automation. They use the correct corresponding connection components with the correct sensors and switches and ultimately increase productivity.

Why Do I Need Them?
These cables can be linked to many different types of sensors and switches that have an IO-Link interface or have ATEX approval. They can be used with sensors and switches in the food and beverage industry.

Types of Cables
Sensor and switch cables have both pre-wired male and female connection types and are made from various materials including, PVC and polyurethane. Some have gold-plated contacts and offer varying degrees of protection.

...
Lees meer Lees minder

Filters

61 - 80 van 327 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Type Cable Length Accessory Type Connection Gender For Use With Current Rating Jacket Material Operating Temperature Range Orientation Voltage Rating
RS-stocknr. 902-7704
FabrikantnummerBCC M425-0000-1A-001-PX0334-050
FabrikantBALLUFF
13,18 €
Each
Aantal stuks
- - - - - - - - - -
Nieuw
RS-stocknr. 191-4330
Fabrikantnummer1066602
FabrikantPhoenix Contact
48,10 €
Each
Aantal stuks
D-Sub 15-Pin to D-Sub 15-Pin 2m Cable Female, Male - 1 A @ 70 °C, 2 A @ 50 °C - -40 → +70 (Fixed Installation) °C, -10 → +70 (Flexible Installation) °C - 25 V ac, 60 V dc
Nieuw
RS-stocknr. 191-4351
Fabrikantnummer1066672
FabrikantPhoenix Contact
94,05 €
Each
Aantal stuks
D-Sub 50-Pin to D-Sub 50-Pin 1m Cable Female - 1 A @ 70 °C, 2 A @ 50 °C - -40 → +70 (Fixed Installation) °C, -10 → +70 (Flexible Installation) °C - 25 V ac, 60 V dc
Nieuw
RS-stocknr. 195-1800
FabrikantnummerXZCP1241L25
52,01 €
Each
Aantal stuks
M12 4 Pin 25m Pre-Wired Connector Female Cabling 4 A PUR -40 → +80 (Static) °C, -5 → +80 (Flexing) °C Angled 250 V ac, 300 V dc
Nieuw
RS-stocknr. 195-1797
FabrikantnummerXZCP1169L10
23,85 €
Each
Aantal stuks
M12 4 Pin 10m Pre-Wired Connector Female Cabling 4 A PUR -40 → +80 (Static) °C, -5 → +80 (Flexing) °C Straight 250 V ac, 300 V dc
RS-stocknr. 860-3610
Fabrikantnummer2293844
FabrikantPhoenix Contact
21,80 €
Each
Aantal stuks
- 2m Cable & Connector - Siemens Top Connect - - - - -
RS-stocknr. 182-0691
Fabrikantnummer8-04PMMS-SH7A30
FabrikantAmphenol
3.344,30 €
1 Bag of 500
Bag(s)
Male M12 300mm Panel Connector Male - 3 A - - - 60 V
Nieuw
RS-stocknr. 186-3113
FabrikantRS PRO
28,40 €
Each
Aantal stuks
M8 5m Connector Assembly Female - 4 A PUR -25 → +75 °C Straight 30 V
RS-stocknr. 219-2460
FabrikantnummerEE-1002
FabrikantOmron
2,54 €
Each
Aantal stuks
3-Pin - Connector - EE-SPX301, EE-SPX401, EE-SPY30, EE-SPY40, EE-SPZ301, EE-SPZ401 - - - - -
RS-stocknr. 858-2702
Fabrikantnummer1500790
FabrikantPhoenix Contact
9,08 €
Each
Aantal stuks
- - - - - - - - - -
Nieuw
RS-stocknr. 191-4327
Fabrikantnummer1066598
FabrikantPhoenix Contact
48,10 €
Each
Aantal stuks
D-Sub 15-Pin to D-Sub 15-Pin 2m Cable Female - 1 A @ 70 °C, 2 A @ 50 °C - -40 → +70 (Fixed Installation) °C, -10 → +70 (Flexible Installation) °C - 25 V ac, 60 V dc
Nieuw
RS-stocknr. 186-3121
FabrikantRS PRO
11,50 €
Each
Aantal stuks
M8 5m Connector Assembly Female - 4 A PVC -25 → +75 °C Straight 30 V
Nieuw
RS-stocknr. 195-1779
FabrikantnummerXZCP0266L2
11,70 €
Each
Aantal stuks
3-Pin 2m Pre-Wired Connector Female Cabling 4 A PUR -40 → +80 (Static) °C, -5 → +80 (Flexing) °C Angled 60 V ac, 75 V dc
RS-stocknr. 123-4789
Fabrikantnummer7000-14041-0000000
21,41 €
Each
Aantal stuks
M12 4-Pin - Terminating Plug Male Profibus Terminating - - - - -
Nieuw
RS-stocknr. 191-4332
Fabrikantnummer1066604
FabrikantPhoenix Contact
43,03 €
Each
Aantal stuks
D-Sub 15-Pin to D-Sub 15-Pin 1m Cable Male - 1 A @ 70 °C, 2 A @ 50 °C - -40 → +70 (Fixed Installation) °C, -10 → +70 (Flexible Installation) °C - 25 V ac, 60 V dc
Nieuw
RS-stocknr. 191-4355
Fabrikantnummer1066681
FabrikantPhoenix Contact
125,37 €
Each
Aantal stuks
D-Sub 50-Pin to D-Sub 50-Pin 3m Cable Female, Male - 1 A @ 70 °C, 2 A @ 50 °C - -40 → +70 (Fixed Installation) °C, -10 → +70 (Flexible Installation) °C - 25 V ac, 60 V dc
RS-stocknr. 182-1018
Fabrikantnummer8-04BFFM-SR7B02
FabrikantAmphenol
13,30 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 861-2840
Fabrikantnummer1519082
FabrikantPhoenix Contact
15,16 €
Each
Aantal stuks
M12 5-Pin - M12 5-Pin 0.3m Cable & Connector Male - Female - - - - - -
RS-stocknr. 861-3332
Fabrikantnummer1669738
FabrikantPhoenix Contact
6,92 €
Each
Aantal stuks
- - - - - - - - - -
Nieuw
RS-stocknr. 191-4339
Fabrikantnummer1066611
FabrikantPhoenix Contact
104,24 €
Each
Aantal stuks
D-Sub 37-Pin to D-Sub 37-Pin 3m Cable Female, Male - 1 A @ 70 °C, 2 A @ 50 °C - -40 → +70 (Fixed Installation) °C, -10 → +70 (Flexible Installation) °C - 25 V ac, 60 V dc
Related Products
A range of connection leads suitable for use ...
Description:
A range of connection leads suitable for use with Pepperl and Fuchs photoelectic sensors. Knurled nut suitable for tool assemblyImmunity to vibration, with mechanical latchingGold plated contacts.
Connectors/cable assemblies for use with Omron EE-S range ...
Description:
Connectors/cable assemblies for use with Omron EE-S range photo-interrupter and diffuse reflective proximity switchesVoltage rating: 50VdcCurrent rating: 3A (except EE-1001 4A)Operating temperature range: -10° to +75° C (except EE-1006 -10° to +60°C).
The coder can be powered by a wide ...
Description:
The coder can be powered by a wide supply range of between 4.75 and 30 Vdc.Universal output stage, compatible with Totem pole, NPN or PNP and RS422 or TTL line transmitter.Resolution up to 5000 pulses / turn.A, B, Top zero ...
Electronically adjustable, resolution adjustable (stock no. 492-9191 only)High ...
Description:
Electronically adjustable, resolution adjustable (stock no. 492-9191 only)High resistance to shock and vibrationHigh degree of protection to IP67Operating voltage:10-32VdcOperating temperature range: -20 to +85°C.