Sensor & Switch Cables & Connectors

Sensor cables, switch cables and connectors have been designed for use with transducers, proximity sensors, photoelectric sensors, ultrasonic sensors and switches. They are quick to install and are available in a wide range of lengths making them ideal for many different industrial applications.

What Do They Do?
Sensor and switch cables have connection technology which allows them to be used within industrial automation. They use the correct corresponding connection components with the correct sensors and switches and ultimately increase productivity.

Why Do I Need Them?
These cables can be linked to many different types of sensors and switches that have an IO-Link interface or have ATEX approval. They can be used with sensors and switches in the food and beverage industry.

Types of Cables
Sensor and switch cables have both pre-wired male and female connection types and are made from various materials including, PVC and polyurethane. Some have gold-plated contacts and offer varying degrees of protection.

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Type Cable Length Accessory Type Connection Gender For Use With Current Rating Jacket Material Operating Temperature Range Orientation Voltage Rating
Nieuw
RS-stocknr. 193-6585
FabrikantnummerZ 185.P05
FabrikantBaumer
52,70 €
Each
Aantal stuks
5 Pin M12 5m Cable Connector Female EAL580-B, EAL580-SC, EAL580-SV, EAL580-T - PUR -25 → +80 °C - 60 V
Nieuw
RS-stocknr. 193-6586
FabrikantnummerZ 185.E05
FabrikantBaumer
92,00 €
Each
Aantal stuks
4 Pin M12 5m Cable Connector Male EAL580-B, EAL580-SC, EAL580-SV, EAL580-T, EAM580-K, EAM580-SC, EAM580-SY, G0AMH, G0MMH, GBAMH, GBAMS, GBAMW, GBMMH, GBMMS, GBMMW, GXAMS, GXAMW, GXMMS, GXMMW 4 A PUR -25 → +80 °C - 250 V
RS-stocknr. 189-4321
FabrikantnummerESG 34AY0500
FabrikantBaumer
28,72 €
Each
Aantal stuks
M12 5m Cable & Connector Female Flexible Cable Carrier 4 A - -40 → +105 °C Straight 250 V