Sensor Reflectors

Sensor reflectors are used with all retro- or auto-reflective sensors and are critical for the function of the sensor. Sensor reflectors are available in a range of formats to suit different applications and environmental conditions.

Types of sensor reflectors

Most commonly sensor reflectors are square, rectangular or circular with multi-faceted surfaces to capture and return the light beam. They have single hole, dual hole or adhesive mountings and can be matched with specific sensors to optimise performance. In most situations a standard sensor reflector made from ceramic or lightweight acrylic can be used. Some sensors in industrial environments need reflectors that are made from specific materials such as stainless steel, or that have chemical- or heat-resistant properties.

How do sensor reflectors work?

Sensor reflectors are mounted in a position that allows the beam of light produced by the emitter in the sensor to bounce off the sensor reflector and return to the receiver in the sensor housing. When the beam is obstructed, it alters the output signal in the sensor, commonly triggering an alarm.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Shape For Use With Diameter Length Width Dimensions
RS-stocknr. 857-3307
FabrikantnummerER100
FabrikantCarlo Gavazzi
29,39 €
Each
Aantal stuks
Rectangular Retro Reflective Photoelectric Switches - 100mm 100mm 100 x 100 mm
RS-stocknr. 857-3304
FabrikantnummerER42182
FabrikantCarlo Gavazzi
24,21 €
Each
Aantal stuks
Rectangular Retro Reflective Photoelectric Switches - 186mm 46.5mm 186 x 46.5 mm