Sensor Reflectors

Sensor reflectors are used with all retro- or auto-reflective sensors and are critical for the function of the sensor. Sensor reflectors are available in a range of formats to suit different applications and environmental conditions.

Types of sensor reflectors

Most commonly sensor reflectors are square, rectangular or circular with multi-faceted surfaces to capture and return the light beam. They have single hole, dual hole or adhesive mountings and can be matched with specific sensors to optimise performance. In most situations a standard sensor reflector made from ceramic or lightweight acrylic can be used. Some sensors in industrial environments need reflectors that are made from specific materials such as stainless steel, or that have chemical- or heat-resistant properties.

How do sensor reflectors work?

Sensor reflectors are mounted in a position that allows the beam of light produced by the emitter in the sensor to bounce off the sensor reflector and return to the receiver in the sensor housing. When the beam is obstructed, it alters the output signal in the sensor, commonly triggering an alarm.


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Shape For Use With Diameter Length Width Dimensions
RS-stocknr. 818-4134
FabrikantnummerE39R8
FabrikantOmron
20,26 €
Each
Aantal stuks
Square Retro Reflective Photoelectric Sensors with M.S.R, Retro Reflective Photoelectric Sensors without M.S.R - 100mm 100mm 100 x 100 mm
RS-stocknr. 818-4131
FabrikantnummerE39R7
FabrikantOmron
9,33 €
Each
Aantal stuks
Round Photoelectric Sensors with and without M.S.R.*1 84 mm - 7.4mm 84 (Dia.) x 7.4 mm
RS-stocknr. 326-7262
FabrikantnummerE39R4
FabrikantOmron
18,64 €
Each
Aantal stuks
Rectangular E3T Models - 23mm 13.7mm 23 x 13.7 mm
RS-stocknr. 822-4544
FabrikantnummerE39-RS3
FabrikantOmron
39,32 €
Each
Aantal stuks
Rectangular E39 Series Photoelectric Sensors - 80mm 70mm 80 x 70 mm
RS-stocknr. 818-4143
FabrikantnummerE39R3
FabrikantOmron
23,61 €
Each
Aantal stuks
Rectangular Retro Reflective Photoelectric Sensors with M.S.R, Retro Reflective Photoelectric Sensors without M.S.R - 22.5mm 38mm 22.5 x 38 mm
RS-stocknr. 831-5984
FabrikantnummerE39-R21
FabrikantOmron
20,26 €
Each
Aantal stuks
Rectangular E3NC Series - 35mm 30mm 35 x 30 mm