Sensor Reflectors

Sensor reflectors are used with all retro- or auto-reflective sensors and are critical for the function of the sensor. Sensor reflectors are available in a range of formats to suit different applications and environmental conditions.

Types of sensor reflectors

Most commonly sensor reflectors are square, rectangular or circular with multi-faceted surfaces to capture and return the light beam. They have single hole, dual hole or adhesive mountings and can be matched with specific sensors to optimise performance. In most situations a standard sensor reflector made from ceramic or lightweight acrylic can be used. Some sensors in industrial environments need reflectors that are made from specific materials such as stainless steel, or that have chemical- or heat-resistant properties.

How do sensor reflectors work?

Sensor reflectors are mounted in a position that allows the beam of light produced by the emitter in the sensor to bounce off the sensor reflector and return to the receiver in the sensor housing. When the beam is obstructed, it alters the output signal in the sensor, commonly triggering an alarm.


...
Lees meer Lees minder

Filters

1 - 20 van 70 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Shape For Use With Diameter Length Width Dimensions
RS-stocknr. 764-3890
FabrikantnummerBRT-THG-2-100
FabrikantBanner
95,24 €
Each
Aantal stuks
- Pico-Gaurd Fibre Optic Safety Interlock System, 915 Series - 2.5m 50mm 2.5 m x 50 mm
RS-stocknr. 265-2754
FabrikantnummerP250
FabrikantSick
12,50 €
Each
Aantal stuks
- Retroreflective Sensors - - - -
RS-stocknr. 265-2776
FabrikantnummerPL80A
FabrikantSick
25,00 €
Each
Aantal stuks
- Retroreflective Sensors - - - -
RS-stocknr. 158-5114
FabrikantnummerE20005
Fabrikantifm electronic
6,20 €
Each
Aantal stuks
Round Retro Reflective Sensors 80 mm - - -
RS-stocknr. 832-0052
FabrikantnummerBRT-1
FabrikantBanner
3,93 €
Each
Aantal stuks
Round VALU-BEAM 915 Series Sensor 25 mm - 5.1mm 25 (Dia.) x 5.1 mm
RS-stocknr. 902-7629
FabrikantnummerBOS R-16
FabrikantBALLUFF
7,08 €
Each
Aantal stuks
Round Laser Retroreflective Sensor, Photoelectric Sensor 21 mm - 5mm 21 (Dia.) x 5 mm
RS-stocknr. 191-9854
FabrikantnummerE20454
Fabrikantifm electronic
13,65 €
Each
Aantal stuks
Rectangular Retro Reflective Sensors - 95mm 95mm 95 x 95 mm
RS-stocknr. 303-0470
FabrikantnummerPL20A
FabrikantSick
9,50 €
Each
Aantal stuks
- Retroreflective Sensors - - - -
RS-stocknr. 265-2748
FabrikantnummerC110A
FabrikantSick
17,00 €
Each
Aantal stuks
- Retroreflective Sensors - - - -
RS-stocknr. 121-2731
FabrikantnummerPL20F
FabrikantSick
10,00 €
Each
Aantal stuks
Rectangular Retroreflective Sensors - 38mm 16mm 38 x 16 mm
RS-stocknr. 121-2729
FabrikantnummerP250F
FabrikantSick
13,00 €
Each
Aantal stuks
Square Retroreflective Sensors - 47mm 47mm 47 x 47 mm
RS-stocknr. 905-5113
FabrikantnummerBAM0126
FabrikantBALLUFF
13,74 €
Each
Aantal stuks
Round BOS R-10 62 mm - - -
RS-stocknr. 487-959
FabrikantnummerE21159
Fabrikantifm electronic
99,02 €
Each
Aantal stuks
Rectangular O1D - 262mm 226mm 262 x 226 mm
RS-stocknr. 832-0074
FabrikantnummerBRT-11X11MD
FabrikantBanner
5,62 €
Each
Aantal stuks
Square QS30 - 11mm 11mm 11 x 11 mm
RS-stocknr. 764-3881
FabrikantnummerBRT-THG-3-100
FabrikantBanner
144,86 €
Each
Aantal stuks
- 915 Series - 2.5m 75mm 2.5 m x 75 mm
RS-stocknr. 818-4134
FabrikantnummerE39R8
FabrikantOmron
19,96 €
Each
Aantal stuks
Square Retro Reflective Photoelectric Sensors with M.S.R, Retro Reflective Photoelectric Sensors without M.S.R - 100mm 100mm 100 x 100 mm
RS-stocknr. 121-2728
FabrikantnummerPL31A
FabrikantSick
19,00 €
Each
Aantal stuks
Rectangular Retroreflective Sensors - 56mm 28mm 56 x 28 mm
RS-stocknr. 326-7262
FabrikantnummerE39R4
FabrikantOmron
18,29 €
Each
Aantal stuks
Rectangular E3T Models - 23mm 13.7mm 23 x 13.7 mm
RS-stocknr. 832-0125
FabrikantnummerBRT-40X19AM
FabrikantBanner
9,18 €
Each
Aantal stuks
Rectangular QS30 - 60.2mm 19.3mm 60.2 x 19.3 mm
RS-stocknr. 265-2760
FabrikantnummerPL30A
FabrikantSick
17,00 €
Each
Aantal stuks
- Retroreflective Sensors - - - -
Related Products
SICK range of reflectors are an indispensable counterpart ...
Description:
SICK range of reflectors are an indispensable counterpart for all retroreflective photoelectric sensors. The large selection of reflectors in different shapes and sizes guarantees optimal sensor performance while providing perfect integration into systems with multiple mounting options.
Round and square triple reflectorsFor use with optoelectronic ...
Description:
Round and square triple reflectorsFor use with optoelectronic systems.
Sensor reflectors for use with XU series photoelectric ...
Description:
Sensor reflectors for use with XU series photoelectric sensors.
Range of reflectors and mounting brackets suitable for ...
Description:
Range of reflectors and mounting brackets suitable for use with Omron E3C or Omron E3S-DBP photoelectric sensors.