Rotary Encoders

Rotary Encoders are devices that convert a motion into an analogue or digital signal. These devices are electro-mechanical sensors that monitor the position of the shaft or axle and convert it into the signal readable for digital devices. Rotary Encoders are also known as shaft encoders.
Rotary Encoders can be divided into 2 main types:
· Absolute – Digital Absolute encoders produce a unique digital code for each angle of shaft. These type of encoders maintains position information when a system power is off. The position of encoder is available again on applying power. The relationship between the encoder value and the physical position of the controlled machinery is set at assembly, the system does not need to return to a calibration point to maintain position accuracy.
Types of absolute encoders:
o Mechanical
o Optical
o Magnetic
o Capacitive
· Incremental – These encoders accurately records the changes in position of the shaft but does not power up with fixed relation between encoder state and physical position. The point where the counting begins depends on the external device counting system and not the position of the encoder. To provide useful position information, the encoder position must be referenced to the device to which is attached.
Rotary Encoders are commonly used in many applications that require precise shaft unlimited rotation. It means they can be used across industries such as robotics industry, electronic industry, and machinery production but are also very popular parts of many household devices.

...
Lees meer Lees minder

Filters

41 - 60 van 589 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pulses Per Revolution Encoder Technology Maximum Revolutions Output Signal Type Shaft Type Shaft Diameter Supply Voltage Resolution Steps Per Revolution IP Rating Interface Overall Height Overall Width Overall Depth
RS-stocknr. 795-1233
FabrikantRS PRO
340,54 €
Each
Aantal stuks
- Absolute 6000rpm Gray Hollow 12mm 10 → 32 V dc 13 Bit 16384Steps IP67 SSI-Gray - 58 Dia.mm 44.5mm
RS-stocknr. 499-7605
FabrikantnummerBDK 16.24K.0100-5-4
FabrikantBaumer
226,00 €
Each
Aantal stuks
100 Optical 12000rpm HTL/Push Pull Solid shaft 5mm 10 → 30 V dc - - IP42 - - 30 Dia.mm -
RS-stocknr. 481-7559
FabrikantnummerGI356.170R031
FabrikantBaumer
265,10 €
Each
Aantal stuks
3600 Optical 10000rpm HTL/Push Pull Solid shaft 6mm 4.75 → 30 V dc - - IP54 - - 58 Dia.mm -
RS-stocknr. 150-401
FabrikantnummerGI342.N707122000
FabrikantBaumer
213,44 €
Each
Aantal stuks
1000 Optical 6000rpm HTL/Push Pull Hollow shaft 12mm 4.75 → 30 V dc - - IP54 - - 58 Dia.mm -
RS-stocknr. 818-8824
FabrikantnummerHEDL-5540#A12
FabrikantBroadcom
43,60 €
Each
Aantal stuks
500 Incremental 30000rpm Push Pull Hollow 6mm 4.5 → 5.5 V dc 500 CPR 500Steps - - 18.3mm 41.1mm 30mm
RS-stocknr. 818-8836
FabrikantnummerHEDS-5140#A06
FabrikantBroadcom
16,40 €
Each
Aantal stuks
- Optical 30000rpm - Hollow 1/4in - 500 CPR 500Steps - - 5.98mm 25.4mm -
RS-stocknr. 436-0378
Fabrikantnummer05.2400.1122.0360
FabrikantKubler
160,26 €
Each
Aantal stuks
360 Incremental 12000rpm Push Pull - - 5 → 24 V dc - - IP65 - 31mm - -
RS-stocknr. 178-3104
FabrikantnummerHEDL-5540#A12
FabrikantBroadcom
39,425 €
Each (In a Tray of 20)
Aantal stuks
- Incremental 30000rpm Push Pull Hollow 6mm 4.5 → 5.5 V dc 500 CPR 500Steps - - 18.3mm 41.1mm 30mm
RS-stocknr. 447-6271
FabrikantnummerD5.2501.2441.1000
FabrikantKubler
501,70 €
Each
Aantal stuks
- Linear Measuring - Push Pull - - 8 → 24 V dc - - IP64 - 40mm 55mm 40mm
RS-stocknr. 712-5437
FabrikantnummerDFS60B-BHPA10000
FabrikantSick
296,40 €
Each
Aantal stuks
10000 Incremental - HTL, TTL Hollow 15mm 5 → 32 V dc - - IP65, IP67 - 45.5mm - -
RS-stocknr. 701-4343
FabrikantnummerDPL12SHN24A25K3
FabrikantTE Connectivity
5,96 €
Each
Aantal stuks
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 25mm 13.2mm 12.4mm
RS-stocknr. 215-716
FabrikantnummerBTIV 24S 16.24K 1024 G4 5
FabrikantBaumer
239,00 €
Each
Aantal stuks
1024 Optical 1200rpm HTL/Push Pull Solid shaft 4mm 10 → 30 V dc - - IP54 - - 24 Dia.mm -
RS-stocknr. 712-5428
FabrikantnummerDFS60B-S4PK10000
FabrikantSick
270,40 €
Each
Aantal stuks
10000 Incremental - HTL, TTL Solid 10mm 5 → 32 V dc - - IP65, IP67 - 43.1mm - -
RS-stocknr. 795-1141
FabrikantRS PRO
167,36 €
Each
Aantal stuks
4096 Incremental 6000rpm HTL Inverted Hollow 12mm 10 → 30 V dc 5000 ppr - IP65 - - 58 Dia.mm 44.5mm
RS-stocknr. 918-9105
Fabrikantnummer8.KIH40.5442.0360
FabrikantKubler
143,33 €
Each
Aantal stuks
360 Incremental - Push Pull Hollow 8mm 10 → 30 V dc - - IP64 - - 46mm 59.7mm
RS-stocknr. 692-8617
FabrikantnummerECW1D-B24-BC0024L
FabrikantBourns
4,13 €
Each
Aantal stuks
24 Incremental 120rpm Quadrature Solid 9mm - 2 bit - IP40 - 27.51mm 28.49mm 23.37mm
RS-stocknr. 818-2955
FabrikantnummerEIL580P-SC10.5BF.01024.B
FabrikantBaumer
253,00 €
Each
Aantal stuks
1 → 65536 Optical 12000rpm TTL/HTL Solid shaft 10mm 4.75 → 30 V dc - - IP65 - - 58 Dia.mm -
RS-stocknr. 178-3266
FabrikantnummerHEDS-9140#A00
FabrikantBroadcom
23,429 €
Each (In a Tube of 100)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 806-8293
FabrikantnummerECS78RBA502
FabrikantVishay
15,60 €
Each
Aantal stuks
- Linear Measuring 150rpm - - - - - - - - 30.2mm 22.2 Dia.mm -
RS-stocknr. 818-8820
FabrikantnummerHEDL-5540#A11
FabrikantBroadcom
43,60 €
Each
Aantal stuks
500 Incremental 30000rpm Push Pull Hollow 4mm 4.5 → 5.5 V dc 500 CPR 500Steps - - 18.3mm 41.1mm 30mm
Related Products
The magnetic encoder IC range from Avago Technologies ...
Description:
The magnetic encoder IC range from Avago Technologies consists of contactless 10-bit to 16-bit programmable magnetic rotary encoders. They offer an internal voltage regulator and precise angular measurements throughout a full turn of 360°. A simple two-pole magnet is able ...
Multiturn rotary encoder in shaft designWith contact-free multiturn ...
Description:
Multiturn rotary encoder in shaft designWith contact-free multiturn level and new intelligent sensing technology (I-S-T)Designed with Integrative Technology®4 (programmable) outputsResolution up to 8192 (13 Bit) per revolution, 4096 (12 Bit) revolutions, corresponds to 25 BitThe following parameters can be ...
Hollow shaft vertical encoders deliver increased ease of ...
Description:
Hollow shaft vertical encoders deliver increased ease of useTypical rating 0.1A@12Vdc max., 50μA@3Vdc min.Contact Resistance 1Ω maximumOperating life 10,000 cyclesOperating Temperature ー10 to +60℃.
Pro Audio 12 mm Incremental Encoder with a ...
Description:
Pro Audio 12 mm Incremental Encoder with a momentary push switch optionHighly reliable and compact design available in a variety of configurationsApplications include level control, tuning and timer settings in:-. Audio-visual equipmentConsumer electric appliancesRadiosMusical instrumentsCommunications equipment.