Rotary Encoders

Rotary Encoders are devices that convert a motion into an analogue or digital signal. These devices are electro-mechanical sensors that monitor the position of the shaft or axle and convert it into the signal readable for digital devices. Rotary Encoders are also known as shaft encoders.
Rotary Encoders can be divided into 2 main types:
· Absolute – Digital Absolute encoders produce a unique digital code for each angle of shaft. These type of encoders maintains position information when a system power is off. The position of encoder is available again on applying power. The relationship between the encoder value and the physical position of the controlled machinery is set at assembly, the system does not need to return to a calibration point to maintain position accuracy.
Types of absolute encoders:
o Mechanical
o Optical
o Magnetic
o Capacitive
· Incremental – These encoders accurately records the changes in position of the shaft but does not power up with fixed relation between encoder state and physical position. The point where the counting begins depends on the external device counting system and not the position of the encoder. To provide useful position information, the encoder position must be referenced to the device to which is attached.
Rotary Encoders are commonly used in many applications that require precise shaft unlimited rotation. It means they can be used across industries such as robotics industry, electronic industry, and machinery production but are also very popular parts of many household devices.

...
Lees meer Lees minder

Filters

21 - 40 van 589 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pulses Per Revolution Encoder Technology Maximum Revolutions Output Signal Type Shaft Type Shaft Diameter Supply Voltage Resolution Steps Per Revolution IP Rating Interface Overall Height Overall Width Overall Depth
RS-stocknr. 712-5424
FabrikantnummerDFS60B-S4PA10000
FabrikantSick
274,56 €
Each
Aantal stuks
10000 Incremental - HTL, TTL Solid 10mm 5 → 32 V dc - - IP65, IP67 - 40.1mm - -
RS-stocknr. 481-7436
FabrikantnummerGI355.070R035
FabrikantBaumer
265,10 €
Each
Aantal stuks
5000 Optical 10000rpm HTL/Push Pull Solid shaft 10mm 4.75 → 30 V dc - - IP54 - - 58 Dia.mm -
RS-stocknr. 918-9098
Fabrikantnummer8.KIH40.2442.1024
FabrikantKubler
143,33 €
Each
Aantal stuks
1024 Incremental - Push Pull Hollow 8mm 10 → 30 V dc - - IP64 - - 40mm 53.5mm
RS-stocknr. 492-9185
FabrikantnummerATM60-AAA12X12
FabrikantSick
735,28 €
Each
Aantal stuks
8192 Absolute 3000rpm Digital, Gray Hollow 12mm 10 → 32 V dc - 8192Steps IP43, IP65, IP67 SSI-Gray 87.1mm - -
RS-stocknr. 205-6869
FabrikantnummerHEDS-5500#A06
FabrikantBroadcom
38,94 €
Each
Aantal stuks
500 Incremental 30000rpm Quadrature Hollow 1/4in 4.5 → 5.5 V dc - - - - 41.1mm 30mm 18.3mm
RS-stocknr. 818-8830
FabrikantnummerHEDS-5500#A12
FabrikantBroadcom
39,74 €
Each
Aantal stuks
500 Incremental 30000rpm Push Pull Hollow 6mm 4.5 → 5.5 V dc 500 CPR 500Steps - - 18.3mm 41.1mm 30mm
RS-stocknr. 260-3948
FabrikantnummerRI58-D/ 1024AD.37RB
FabrikantHengstler
296,44 €
Each
Aantal stuks
1024 Incremental 6000rpm RS422 Hollow 12mm 5 V dc - 1024Steps IP64, IP65 RS422 41.5mm - -
RS-stocknr. 178-3119
FabrikantnummerHEDS-5500#A12
FabrikantBroadcom
34,809 €
Each (In a Tray of 25)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 189-4800
FabrikantnummerHEDS-5500#A06
FabrikantBroadcom
37,022 €
Each (In a Tube of 50)
Aantal stuks
500 Optical 30000rpm Digital - 1/4in -0.5 → 7 V 500 CPR - - - 41.1mm 30mm 18.3mm
RS-stocknr. 291-4383
FabrikantnummerRS0-532-313
FabrikantHengstler
325,51 €
Each
Aantal stuks
500 Incremental 6000rpm RS422 Hollow 12mm 5 V dc - - IP64, IP65 RS422 41.5mm - -
RS-stocknr. 291-4327
FabrikantnummerRI58-0/1024EK.42KB
FabrikantHengstler
201,31 €
Each
Aantal stuks
1024 Incremental 10000rpm Push Pull - - 10 → 30 V dc - - IP64, IP65, IP67 - 57.5mm - -
RS-stocknr. 172-6376
FabrikantnummerEC11B152040G
FabrikantAlps Alpine
1,776 €
Each (In a Tray of 100)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 265-1717
FabrikantnummerEC11B152040G
FabrikantAlps Alpine
5,58 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 252-3921
FabrikantnummerEC11B152040G
FabrikantAlps Alpine
5,02 €
Each (In a Pack of 5)
Aantal stuks
15 Incremental - - Solid 6mm 5 V dc - - - - 31.6mm 13.75mm 11.7mm
RS-stocknr. 388-5630
FabrikantnummerWDG58B-4096-ABN-I05-K3
FabrikantWachendorff
243,44 €
Each
Aantal stuks
4096 Incremental 8000rpm TTL Inverted Solid - 4.75 → 5.5 V dc - - IP65, IP67 - 83mm - -
RS-stocknr. 167-5427
FabrikantnummerAMS22S5A1BHBFL336
FabrikantBourns
33,596 €
Each (In a Tray of 25)
Aantal stuks
- Incremental 120rpm Analogue Solid 1/8in 5 V dc 12 Bit - IP50 - - 22.23 Dia.mm 15.62mm
RS-stocknr. 789-9343
FabrikantnummerAMS22S5A1BHBFL336
FabrikantBourns
42,25 €
Each
Aantal stuks
- Incremental 120rpm Analogue Solid 1/8in 5 V dc 12 Bit - IP50 - - 22.23 Dia.mm 15.62mm
RS-stocknr. 291-4254
FabrikantnummerRS38-O/1000EQ.11KB
FabrikantHengstler
172,40 €
Each
Aantal stuks
1000 Incremental 10000rpm Push Pull Solid 6mm 10 → 30 V dc - - IP40 - 46.5mm - -
RS-stocknr. 168-0818
FabrikantnummerDPL12SHN24A25K3
FabrikantTE Connectivity
5,282 €
Each (In a Box of 500)
Aantal stuks
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 25mm 13.2mm 12.4mm
RS-stocknr. 178-3143
FabrikantnummerHEDS-5140#A06
FabrikantBroadcom
13,323 €
Each (In a Tray of 50)
Aantal stuks
- Optical 30000rpm - Hollow 1/4in - 500 CPR 500Steps - - 5.98mm 25.4mm -
Related Products
The magnetic encoder IC range from Avago Technologies ...
Description:
The magnetic encoder IC range from Avago Technologies consists of contactless 10-bit to 16-bit programmable magnetic rotary encoders. They offer an internal voltage regulator and precise angular measurements throughout a full turn of 360°. A simple two-pole magnet is able ...
Multiturn rotary encoder in shaft designWith contact-free multiturn ...
Description:
Multiturn rotary encoder in shaft designWith contact-free multiturn level and new intelligent sensing technology (I-S-T)Designed with Integrative Technology®4 (programmable) outputsResolution up to 8192 (13 Bit) per revolution, 4096 (12 Bit) revolutions, corresponds to 25 BitThe following parameters can be ...
Hollow shaft vertical encoders deliver increased ease of ...
Description:
Hollow shaft vertical encoders deliver increased ease of useTypical rating 0.1A@12Vdc max., 50μA@3Vdc min.Contact Resistance 1Ω maximumOperating life 10,000 cyclesOperating Temperature ー10 to +60℃.
Pro Audio 12 mm Incremental Encoder with a ...
Description:
Pro Audio 12 mm Incremental Encoder with a momentary push switch optionHighly reliable and compact design available in a variety of configurationsApplications include level control, tuning and timer settings in:-. Audio-visual equipmentConsumer electric appliancesRadiosMusical instrumentsCommunications equipment.