Rotary Encoders

Rotary Encoders are devices that convert a motion into an analogue or digital signal. These devices are electro-mechanical sensors that monitor the position of the shaft or axle and convert it into the signal readable for digital devices. Rotary Encoders are also known as shaft encoders.
Rotary Encoders can be divided into 2 main types:
· Absolute – Digital Absolute encoders produce a unique digital code for each angle of shaft. These type of encoders maintains position information when a system power is off. The position of encoder is available again on applying power. The relationship between the encoder value and the physical position of the controlled machinery is set at assembly, the system does not need to return to a calibration point to maintain position accuracy.
Types of absolute encoders:
o Mechanical
o Optical
o Magnetic
o Capacitive
· Incremental – These encoders accurately records the changes in position of the shaft but does not power up with fixed relation between encoder state and physical position. The point where the counting begins depends on the external device counting system and not the position of the encoder. To provide useful position information, the encoder position must be referenced to the device to which is attached.
Rotary Encoders are commonly used in many applications that require precise shaft unlimited rotation. It means they can be used across industries such as robotics industry, electronic industry, and machinery production but are also very popular parts of many household devices.

...
Lees meer Lees minder

Filters

1 - 20 van 142 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pulses Per Revolution Encoder Technology Maximum Revolutions Output Signal Type Shaft Type Shaft Diameter Supply Voltage Resolution Steps Per Revolution IP Rating Interface Overall Height Overall Width Overall Depth
RS-stocknr. 818-2958
FabrikantnummerEIL580P-SC10.5FF.01024.B
FabrikantBaumer
253,00 €
Each
Aantal stuks
1 → 65536 Optical 12000rpm TTL/HTL Solid shaft 10mm 4.75 → 30 V dc - - IP65 - - 58 Dia.mm -
RS-stocknr. 481-7313
FabrikantnummerGI333.M70R031
FabrikantBaumer
348,10 €
Each
Aantal stuks
3600 Optical 6000rpm HTL/Push Pull Hollow shaft 12mm 4.75 → 30 V dc - - IP54 - - 58 Dia.mm -
RS-stocknr. 481-7379
FabrikantnummerGI355.070R015
FabrikantBaumer
265,10 €
Each
Aantal stuks
500 Optical 10000rpm HTL/Push Pull Solid shaft 10mm 4.75 → 30 V dc - - IP54 - - 58 Dia.mm -
RS-stocknr. 481-7436
FabrikantnummerGI355.070R035
FabrikantBaumer
265,10 €
Each
Aantal stuks
5000 Optical 10000rpm HTL/Push Pull Solid shaft 10mm 4.75 → 30 V dc - - IP54 - - 58 Dia.mm -
RS-stocknr. 481-7559
FabrikantnummerGI356.170R031
FabrikantBaumer
265,10 €
Each
Aantal stuks
3600 Optical 10000rpm HTL/Push Pull Solid shaft 6mm 4.75 → 30 V dc - - IP54 - - 58 Dia.mm -
RS-stocknr. 499-7605
FabrikantnummerBDK 16.24K.0100-5-4
FabrikantBaumer
226,00 €
Each
Aantal stuks
100 Optical 12000rpm HTL/Push Pull Solid shaft 5mm 10 → 30 V dc - - IP42 - - 30 Dia.mm -
RS-stocknr. 150-401
FabrikantnummerGI342.N707122000
FabrikantBaumer
213,44 €
Each
Aantal stuks
1000 Optical 6000rpm HTL/Push Pull Hollow shaft 12mm 4.75 → 30 V dc - - IP54 - - 58 Dia.mm -
RS-stocknr. 215-716
FabrikantnummerBTIV 24S 16.24K 1024 G4 5
FabrikantBaumer
239,00 €
Each
Aantal stuks
1024 Optical 1200rpm HTL/Push Pull Solid shaft 4mm 10 → 30 V dc - - IP54 - - 24 Dia.mm -
RS-stocknr. 498-1802
FabrikantnummerBDK 16 24K 100 L5 5
FabrikantBaumer
226,00 €
Each
Aantal stuks
100 Optical 6000rpm HTL/Push Pull Solid shaft 5mm 10 → 30 V dc - - IP64 - - 30 Dia.mm -
RS-stocknr. 407-1129
FabrikantnummerG 305.010A106000
FabrikantBaumer
170,70 €
Each
Aantal stuks
100 Optical 6000rpm HTL/Push Pull Solid shaft 7mm 10 → 30 V dc - - IP30 - - 62x62mm -
RS-stocknr. 481-7278
FabrikantnummerGI333.M70R023
FabrikantBaumer
348,10 €
Each
Aantal stuks
1024 Optical 6000rpm HTL/Push Pull Hollow shaft 12mm 4.75 → 30 V dc - - IP54 - - 58 Dia.mm -
RS-stocknr. 498-1818
FabrikantnummerBDK 16 24K 360 L5 5
FabrikantBaumer
226,00 €
Each
Aantal stuks
360 Optical 6000rpm HTL/Push Pull Solid shaft 5mm 10 → 30 V dc - - IP64 - - 30 Dia.mm -
RS-stocknr. 818-2989
FabrikantnummerEIL580P-TT12.5BF.01024.B
FabrikantBaumer
291,00 €
Each
Aantal stuks
1 → 65536 Optical 6000rpm TTL/HTL Hollow shaft 12mm 4.75 → 30 V dc - - IP65 - - 58 Dia.mm -
RS-stocknr. 820-3718
FabrikantnummerEIL580-SC10.5BN.04096.A
FabrikantBaumer
212,00 €
Each
Aantal stuks
4096 Optical 12000rpm HTL/Push Pull Solid shaft 10mm 8 → 30 V dc - - IP65 - - 58 Dia.mm -
RS-stocknr. 818-2955
FabrikantnummerEIL580P-SC10.5BF.01024.B
FabrikantBaumer
253,00 €
Each
Aantal stuks
1 → 65536 Optical 12000rpm TTL/HTL Solid shaft 10mm 4.75 → 30 V dc - - IP65 - - 58 Dia.mm -
RS-stocknr. 481-7284
FabrikantnummerGI333.M70R026
FabrikantBaumer
348,10 €
Each
Aantal stuks
1500 Optical 6000rpm HTL/Push Pull Hollow shaft 12mm 4.75 → 30 V dc - - IP54 - - 58 Dia.mm -
RS-stocknr. 481-7458
FabrikantnummerGI355.070R041
FabrikantBaumer
265,10 €
Each
Aantal stuks
100 Optical 10000rpm HTL/Push Pull Solid shaft 10mm 4.75 → 30 V dc - - IP54 - - 58 Dia.mm -
RS-stocknr. 481-7329
FabrikantnummerGI333.M70R035
FabrikantBaumer
348,10 €
Each
Aantal stuks
5000 Optical 6000rpm HTL/Push Pull Hollow shaft 12mm 4.75 → 30 V dc - - IP54 - - 58 Dia.mm -
RS-stocknr. 820-3746
FabrikantnummerEIL580-TT12.5BN.02048.A
FabrikantBaumer
200,00 €
Each
Aantal stuks
2048 Optical 6000rpm HTL/Push Pull Hollow shaft 12mm 8 → 30 V dc - - IP65 - - 58 Dia.mm -
RS-stocknr. 499-7784
FabrikantnummerBHG 16.25W.1024-B2-5
FabrikantBaumer
452,00 €
Each
Aantal stuks
1024 Optical 12000rpm HTL/Push Pull Hollow shaft 12mm 4.5 → 30 V dc - - IP42 - - 58 Dia.mm -