Rotary Encoders

Rotary Encoders are devices that convert a motion into an analogue or digital signal. These devices are electro-mechanical sensors that monitor the position of the shaft or axle and convert it into the signal readable for digital devices. Rotary Encoders are also known as shaft encoders.Rotary Encoders can be divided into 2 main types:· Absolute – Digital Absolute encoders produce a unique digital code for each angle of shaft. These type of encoders maintains position information when a system power is off. The position of encoder is available again on applying power. The relationship between the encoder value and the physical position of the controlled machinery is set at assembly, the system does not need to return to a calibration point to maintain position accuracy. Types of absolute encoders:o Mechanicalo Opticalo Magnetico Capacitive· Incremental – These encoders accurately records the changes in position of the shaft but does not power up with fixed relation between encoder state and physical position. The point where the counting begins depends on the external device counting system and not the position of the encoder. To provide useful position information, the encoder position must be referenced to the device to which is attached.Rotary Encoders are commonly used in many applications that require precise shaft unlimited rotation. It means they can be used across industries such as robotics industry, electronic industry, and machinery production but are also very popular parts of many household devices.

...
Lees meer Lees minder

Filters

1 - 20 van 22 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pulses Per Revolution Encoder Technology Maximum Revolutions Output Signal Type Shaft Type Shaft Diameter Supply Voltage Resolution Steps Per Revolution IP Rating Interface Overall Height Overall Width Overall Depth
RS-stocknr. 701-4343
FabrikantnummerDPL12SHN24A25K3
FabrikantTE Connectivity
5,96 €
Each
Aantal stuks
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 25mm 13.2mm 12.4mm
RS-stocknr. 168-0818
FabrikantnummerDPL12SHN24A25K3
FabrikantTE Connectivity
5,168 €
Each (In a Box of 500)
Aantal stuks
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 25mm 13.2mm 12.4mm
RS-stocknr. 701-4328
FabrikantnummerDPL12SHN24A25K2
FabrikantTE Connectivity
6,45 €
Each
Aantal stuks
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 25mm 13.2mm 12.4mm
RS-stocknr. 173-5558
FabrikantnummerDPL12SHN24A25K2
FabrikantTE Connectivity
5,558 €
Each (In a Box of 500)
Aantal stuks
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 25mm 13.2mm 12.4mm
RS-stocknr. 173-5550
FabrikantnummerDPL12SHN24A21F3
FabrikantTE Connectivity
5,168 €
Each (In a Box of 500)
Aantal stuks
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 26mm 13.2mm 12.4mm
RS-stocknr. 701-4393
FabrikantnummerDPL12SH2424A25K3
FabrikantTE Connectivity
6,88 €
Each
Aantal stuks
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 25mm 13.2mm 12.4mm
RS-stocknr. 173-5553
FabrikantnummerDPL12SH2424A25K3
FabrikantTE Connectivity
5,282 €
Each (In a Box of 500)
Aantal stuks
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 25mm 13.2mm 12.4mm
RS-stocknr. 701-4340
FabrikantnummerDPL12SHN24A21F3
FabrikantTE Connectivity
5,69 €
Each
Aantal stuks
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 26mm 13.2mm 12.4mm
RS-stocknr. 701-4352
FabrikantnummerDPL12SH2424A25K1
FabrikantTE Connectivity
6,72 €
Each
Aantal stuks
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 25mm 13.2mm 12.4mm
RS-stocknr. 173-5551
FabrikantnummerDPL12HN24A20FB
FabrikantTE Connectivity
4,731 €
Each (In a Box of 500)
Aantal stuks
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 27.4mm 13.2mm 12.4mm
RS-stocknr. 701-4251
FabrikantnummerDPL12HN24A20FB
FabrikantTE Connectivity
5,47 €
Each
Aantal stuks
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 27.4mm 13.2mm 12.4mm
RS-stocknr. 701-4318
FabrikantnummerDPL12SHN24A25K1
FabrikantTE Connectivity
6,45 €
Each
Aantal stuks
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 25mm 13.2mm 12.4mm
RS-stocknr. 701-4264
FabrikantnummerDPL12H2424A24KR
FabrikantTE Connectivity
5,05 €
Each
Aantal stuks
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 26.4mm 13.2mm 12.4mm
RS-stocknr. 168-0817
FabrikantnummerDPL12H2424A24KR
FabrikantTE Connectivity
4,588 €
Each (In a Box of 500)
Aantal stuks
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 26.4mm 13.2mm 12.4mm
RS-stocknr. 173-5560
FabrikantnummerDPL12SH2424A25K2
FabrikantTE Connectivity
5,558 €
Each (In a Box of 500)
Aantal stuks
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 25mm 13.2mm 12.4mm
RS-stocknr. 701-4362
FabrikantnummerDPL12SH2424A25K2
FabrikantTE Connectivity
6,45 €
Each
Aantal stuks
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 25mm 13.2mm 12.4mm
RS-stocknr. 173-5556
FabrikantnummerDPL12SHN24A25K1
FabrikantTE Connectivity
5,691 €
Each (In a Box of 500)
Aantal stuks
24 Incremental 60rpm Quadrature Knurled - 5 V dc - - - - 25mm 13.2mm 12.4mm
RS-stocknr. 173-5552
FabrikantnummerDPL12SH2424A25K1
FabrikantTE Connectivity
5,558 €
Each (In a Box of 500)
Aantal stuks
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 25mm 13.2mm 12.4mm
RS-stocknr. 173-5559
FabrikantnummerDPL12SHN24A21F2
FabrikantTE Connectivity
5,691 €
Each (In a Box of 500)
Aantal stuks
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 26mm 13.2mm 12.4mm
RS-stocknr. 173-5536
FabrikantnummerDPL12H2424A20FR
FabrikantTE Connectivity
4,37 €
Each (In a Box of 500)
Aantal stuks
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 27.4mm 13.2mm 12.4mm