Radio Frequency Identification (RFID)

Radio frequency identification (RFID) is a technology for tracking and identifying assets using a simple antenna.


How does radio frequency identification (RFID) work?


Radio frequency identification (RFID) technology uses radio waves to facilitate the exchange of data between a reader/writer and a tag. This communication provides information about the tag or the element carrying the tag thus enabling easier management of processes.


A radio frequency identification system comprises of three main elements: an RFID reader/writer, an RFID tag and RFID application software. The reader/writer communicates with the tags which are located on items that are mobile while the application software runs the whole system. Unlike barcode readers which must be aligned with the barcode, RFID tag data can be read remotely.


Applications of radio frequency identification (RFID)


RFID systems provide an easy solution for data collection and asset tracking. They can be used in store product identification, airline baggage identification, production control, asset tracking, vehicle tracking, livestock identification, access control applications and supply chain control generally.


...
Lees meer Lees minder

Filters

21 - 31 van 31 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Device Type Memory Read Time Write Time Detection Range Minimum Frequency Communication Protocol Maximum Frequency Power Requirement IP Rating Length Width Depth Minimum Operating Temperature
Nieuw
RS-stocknr. 196-3701
Fabrikantnummer6GT28005BD00
FabrikantSiemens
286,96 €
Each
Aantal stuks
Transponder 32765 B - - 125 mm - - 13.56MHz - IP68 50mm 50mm 20mm -40 (Read/Write Area) °C, -25 (Read/Write Access) °C
Nieuw
RS-stocknr. 196-3699
Fabrikantnummer6GT28004BB00
FabrikantSiemens
205,13 €
Each
Aantal stuks
Transponder 8189 B - - 105 mm - - 13.56MHz - IP67 25mm 48mm 15mm -40 (Read/Write Area) °C, -25 (Read/Write Access) °C
RS-stocknr. 178-9808
Fabrikantnummer91658-0020
FabrikantMolex
0,292 €
Each (On a Reel of 80000)
Aantal stuks
Traceability Pad - - - - - RFID - - - 1.8mm 2.8mm 0.3mm -40°C
RS-stocknr. 168-3022
FabrikantnummerMIKROE-262
FabrikantMikroElektronika
20,54 €
Each
Aantal stuks
Reader - - - - - RFID 125kHz - - - - - -
Nieuw
RS-stocknr. 196-3705
Fabrikantnummer6GT28316AA50
FabrikantSiemens
829,00 €
Each
Aantal stuks
USB Reader - - - 30 mm - - 13.56MHz - IP20, IP65 90mm 23.5mm 62mm -25°C
RS-stocknr. 829-6114
Fabrikantnummer111-01639 T50RFIDCHA-PA66-YE (100)
FabrikantHellermannTyton
355,95 €
1 Bag of 100
Bag(s)
Cable Tie with RFID Tag - - - - - RFID 13.56MHz - - 200mm 4.6mm - -40°C
RS-stocknr. 176-2223
Fabrikantnummer151-01472 RFID CRADLE-TPU-YE (100)
FabrikantHellermannTyton
429,00 €
1 Bag of 100
Bag(s)
RFID Cradle - - - - - RFID 13.56MHz - - 27.9mm 19.8mm - -25°C
Nieuw
RS-stocknr. 196-3702
Fabrikantnummer6GT28011BA10
FabrikantSiemens
956,56 €
Each
Aantal stuks
Reader - 0.13 ms 0.13ms 60 mm - - 13.56MHz - IP67 55mm 75mm 30mm -25°C
RS-stocknr. 800-2732
Fabrikantnummer20926410803
FabrikantHARTING
1,956 €
Each (In a Pack of 50)
Aantal stuks
Transponder 128 bit - - 4 m 860MHz RFID 960MHz - IP64, IP67, IP69K 74mm 29mm 0.7mm -32°C
RS-stocknr. 177-8839
FabrikantnummerXGCS491B201
270,00 €
Each
Aantal stuks
RFID Cradle - - - 70 → 100 mm - RFID 13.56MHz External IP65 40mm 40mm 39.5mm -25°C
RS-stocknr. 177-8914
FabrikantnummerXGSZCNFAC
35,00 €
Each
Aantal stuks
RFID Bagde - - - 70 → 100 mm - RFID 13.56MHz External IP65 85.5mm 54mm 1mm -25°C
Related Products
The Telemecanique antenna is a panel mount smart ...
Description:
The Telemecanique antenna is a panel mount smart antenna. It operates under standalone mode and provides a discrete output signal with 300mA switching capacity. This product is compatible with RFID microchip Texas (Tag-it HFI), RFID microchip Fujitsu (MB89R118 -MB89R119) and ...
track-it, Traceability Pad, Nickel Silver, -40 to +260°C, ...
Description:
track-it, Traceability Pad, Nickel Silver, -40 to +260°C, Paper tape and reel.
SIMATIC RF1000 Access control reader RF1060R,, -25 to ...
Description:
SIMATIC RF1000 Access control reader RF1060R,, -25 to +55 °C, 90 x 62 x 25 mm LxWxH, with integrated antenna, incl. 1.8 m connecting cable.
This range of Ha-VIS RFID FT 89 radio ...
Description:
This range of Ha-VIS RFID FT 89 radio frequency identification transponders from Harting are designed for use with non-conducting plastic surfaces when the need for a non-contact identification solution is required. These FRID tags can be used globally due to ...