Radio Frequency Identification (RFID)

Radio frequency identification (RFID) is a technology for tracking and identifying assets using a simple antenna.


How does radio frequency identification (RFID) work?


Radio frequency identification (RFID) technology uses radio waves to facilitate the exchange of data between a reader/writer and a tag. This communication provides information about the tag or the element carrying the tag thus enabling easier management of processes.


A radio frequency identification system comprises of three main elements: an RFID reader/writer, an RFID tag and RFID application software. The reader/writer communicates with the tags which are located on items that are mobile while the application software runs the whole system. Unlike barcode readers which must be aligned with the barcode, RFID tag data can be read remotely.


Applications of radio frequency identification (RFID)


RFID systems provide an easy solution for data collection and asset tracking. They can be used in store product identification, airline baggage identification, production control, asset tracking, vehicle tracking, livestock identification, access control applications and supply chain control generally.


...
Lees meer Lees minder

Filters

1 - 20 van 31 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Device Type Memory Read Time Write Time Detection Range Minimum Frequency Communication Protocol Maximum Frequency Power Requirement IP Rating Length Width Depth Minimum Operating Temperature
RS-stocknr. 906-3886
FabrikantnummerDLP-RFID1
FabrikantDLP DESIGN INC
106,26 €
Each
Aantal stuks
Reader, Writer 256 B - - 50.8 → 101.6 mm - RFID - Active - 5.1(OEM) mm, 21.1 (Retail) mm 55.1(OEM) mm, 58.4 (Retail) mm 79.3 (OEM) mm, 82.6 (Retail) mm 0°C
RS-stocknr. 521-320
FabrikantnummerXGCS4901201
435,00 €
Each
Aantal stuks
RFID Cradle - - - 70 → 100 mm - RFID 13.56MHz - IP65 40mm 40mm 15mm -25°C
RS-stocknr. 843-0793
Fabrikantnummer28445
FabrikantParallax Inc
2,62 €
Each
Aantal stuks
- - - - - - RFID - - - - - - -
RS-stocknr. 843-0800
Fabrikantnummer28449
FabrikantParallax Inc
2,73 €
Each
Aantal stuks
- - - - - - RFID - - - - - - -
RS-stocknr. 822-4709
FabrikantnummerV600-D23P66N
FabrikantOmron
28,66 €
Each
Aantal stuks
- 256 B - - - - RFID - - - 34mm 34mm 3.5mm -
RS-stocknr. 800-2726
Fabrikantnummer20926410201
FabrikantHARTING
17,857 €
Each (In a Pack of 10)
Aantal stuks
Transponder 512 bit - - 2.5 m 860MHz RFID 960MHz Passive IP64, IP67, IP69K 41mm 11mm 5mm -50°C
RS-stocknr. 521-235
FabrikantnummerXGHB90E340
72,00 €
Each (In a Pack of 10)
Aantal stuks
RFID Bagde 256 bit 12+0.825 ms 20+11.8ms 70 → 100 mm - RFID 13.56MHz - IP65 54mm 85.5mm 1mm -25°C
RS-stocknr. 168-3097
FabrikantnummerMIKROE-779
FabrikantMikroElektronika
1,46 €
Each
Aantal stuks
Transceiver 64 bit - - - - RFID 150kHz - - 6.2mm 4.2mm 0.46mm -40°C
RS-stocknr. 176-2222
Fabrikantnummer151-01582 RFID HEXTAG-PA66-YE (100)
FabrikantHellermannTyton
442,90 €
1 Bag of 100
Bag(s)
RFID Hextag - - - - - RFID 13.56MHz - - 33.4mm 38.39mm 8mm -40°C
Nieuw
RS-stocknr. 196-3698
Fabrikantnummer6GT26004AE00
FabrikantSiemens
82,91 €
Each
Aantal stuks
Transponder 2000 B - - 8 mm - - 13.56MHz - IP67 - 10 (Dia)mm 4.5mm -40 (Read/Write Area) °C, -25 (Read/Write Access) °C
RS-stocknr. 800-2732
Fabrikantnummer20926410803
FabrikantHARTING
1,956 €
Each (In a Pack of 50)
Aantal stuks
Transponder 128 bit - - 4 m 860MHz RFID 960MHz - IP64, IP67, IP69K 74mm 29mm 0.7mm -32°C
RS-stocknr. 176-2223
Fabrikantnummer151-01472 RFID CRADLE-TPU-YE (100)
FabrikantHellermannTyton
429,00 €
1 Bag of 100
Bag(s)
RFID Cradle - - - - - RFID 13.56MHz - - 27.9mm 19.8mm - -25°C
Nieuw
RS-stocknr. 195-1894
FabrikantnummerXGHBPB3345
22,03 €
Each
Aantal stuks
Key Fob Tag 736 B - - XGCS85) mm, 30 (XGCS49) mm, 35 (XGCS89 - RFID 13.56MHz - IP67 31mm 4.8mm 40mm -5°C
Nieuw
RS-stocknr. 196-3702
Fabrikantnummer6GT28011BA10
FabrikantSiemens
956,56 €
Each
Aantal stuks
Reader - 0.13 ms 0.13ms 60 mm - - 13.56MHz - IP67 55mm 75mm 30mm -25°C
RS-stocknr. 178-9808
Fabrikantnummer91658-0020
FabrikantMolex
0,292 €
Each (On a Reel of 80000)
Aantal stuks
Traceability Pad - - - - - RFID - - - 1.8mm 2.8mm 0.3mm -40°C
RS-stocknr. 168-3092
FabrikantnummerMIKROE-295
FabrikantMikroElektronika
1,29 €
Each
Aantal stuks
Transceiver 64 bit - - - - RFID 150kHz - - 6.2mm 4.2mm 0.46mm -40°C
RS-stocknr. 144-9702
FabrikantnummerXGCS49LB201
375,00 €
Each
Aantal stuks
RFID Cradle - - - 70 → 100 mm - RFID 13.56MHz External IP65, IP69K 40mm 40mm 39.5mm -25°C
RS-stocknr. 814-1051
FabrikantnummerBIS C-122-04/L
FabrikantBALLUFF
34,68 €
Each
Aantal stuks
Data Carrier 511 bit - - 0 → 2.5 mm - RFID 70kHz Passive IP67 50mm 15mm - -25°C
Nieuw
RS-stocknr. 196-3699
Fabrikantnummer6GT28004BB00
FabrikantSiemens
205,13 €
Each
Aantal stuks
Transponder 8189 B - - 105 mm - - 13.56MHz - IP67 25mm 48mm 15mm -40 (Read/Write Area) °C, -25 (Read/Write Access) °C
Nieuw
RS-stocknr. 196-3703
Fabrikantnummer6GT28012BA10
FabrikantSiemens
1.020,31 €
Each
Aantal stuks
Reader - 0.13 ms 0.13ms 140 mm - - 13.56MHz - IP67 75mm 75mm 41mm -25°C
Related Products
The Telemecanique antenna is a panel mount smart ...
Description:
The Telemecanique antenna is a panel mount smart antenna. It operates under standalone mode and provides a discrete output signal with 300mA switching capacity. This product is compatible with RFID microchip Texas (Tag-it HFI), RFID microchip Fujitsu (MB89R118 -MB89R119) and ...
track-it, Traceability Pad, Nickel Silver, -40 to +260°C, ...
Description:
track-it, Traceability Pad, Nickel Silver, -40 to +260°C, Paper tape and reel.
SIMATIC RF1000 Access control reader RF1060R,, -25 to ...
Description:
SIMATIC RF1000 Access control reader RF1060R,, -25 to +55 °C, 90 x 62 x 25 mm LxWxH, with integrated antenna, incl. 1.8 m connecting cable.
This range of Ha-VIS RFID FT 89 radio ...
Description:
This range of Ha-VIS RFID FT 89 radio frequency identification transponders from Harting are designed for use with non-conducting plastic surfaces when the need for a non-contact identification solution is required. These FRID tags can be used globally due to ...