Pressure Switches

Pressure switches work by forming an electrical contact when its input is subjected to a certain amount of fluid or air pressure.

How They Work
Pressure switches can activate with either rising or falling fluid pressure, so are essential components in any pressurized fluid system where automatic supervision is required.

Uses for pressure switches
Pressure switches are used in a variety of systems. For example, a pneumatic pressure switch would be used to automatically switch off an electric air compressor when the desired pressure had been achieved in, for instance, a car tire. Hydraulic pressure switches have a number of applications in the automotive industry, such as measuring oil levels.

Media
The RS Range of Pressure Switches can accommodate the measuring of a variety of media, such as air and gas for pneumatic applications, and everything from oil to sea water in fluid applications.

Pressure Switch Types
There are four key variations of pressure switch available in the RS range.
• Relative or Gauge Pressure Switches are calibrated for a variety of different purposes, and measure pressure relative to a given value.
• Differential Pressure Switches are commonly used for sensing a difference in pressure between two points in a system
• Vacuum Pressure Switches provide electrical feedback to measure a rise or fall of pressure in a system.

...
Lees meer Lees minder

Filters

301 - 303 van 303 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pressure Range Pressure Reading Type Media Measured Output Type Supply Voltage Minimum Pressure Reading Maximum Pressure Reading Process Connection Analogue Output Electrical Connection Minimum Operating Temperature Maximum Operating Temperature Accuracy Response Time
RS-stocknr. 162-2079
FabrikantnummerXMLP016BD21F
125,00 €
Each
Aantal stuks
0 16bar Differential Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid Analogue 12 24 V dc 0bar 16bar - 4 20 mA 4-Pin Male Connector -30°C +85°C ±0.5 % 2 ms
RS-stocknr. 177-8881
FabrikantnummerXMLP2D5GC21F
125,00 €
Each
Aantal stuks
0 → 2.5bar - Air, Fresh Water, Gas, Hydraulic Oil Analogue 12 → 24 V dc 0bar 2.5bar - 4 → 20 mA 3 Pin Male Connector -30°C +85°C ±0.5 % <=2 ms
RS-stocknr. 2550074333
Fabrikantnummer81502150
FabrikantCrouzet
264,01 €
Each
Aantal stuks
- - - - - - - - - - - - - -
Related Products
Osisense XMP pressure sensors are for control circuits ...
Description:
Osisense XMP pressure sensors are for control circuits and are used to control the pressure of water (sea and fresh) and air. XMP series pressure sensors have an adjustable differential and are for regulation between two thresholds. Diaphragm pressure actuatorG ...
Schneider Electric XMLA pressure switches for control circuits ...
Description:
Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are ...
Schneider Electric XMLA pressure switches for control circuits ...
Description:
Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are ...
Schneider Electric XMLA pressure switches for control circuits ...
Description:
Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are ...