Pressure Switches

Pressure switches work by forming an electrical contact when its input is subjected to a certain amount of fluid or air pressure.

How They Work
Pressure switches can activate with either rising or falling fluid pressure, so are essential components in any pressurized fluid system where automatic supervision is required.

Uses for pressure switches
Pressure switches are used in a variety of systems. For example, a pneumatic pressure switch would be used to automatically switch off an electric air compressor when the desired pressure had been achieved in, for instance, a car tire. Hydraulic pressure switches have a number of applications in the automotive industry, such as measuring oil levels.

Media
The RS Range of Pressure Switches can accommodate the measuring of a variety of media, such as air and gas for pneumatic applications, and everything from oil to sea water in fluid applications.

Pressure Switch Types
There are four key variations of pressure switch available in the RS range.
• Relative or Gauge Pressure Switches are calibrated for a variety of different purposes, and measure pressure relative to a given value.
• Differential Pressure Switches are commonly used for sensing a difference in pressure between two points in a system
• Vacuum Pressure Switches provide electrical feedback to measure a rise or fall of pressure in a system.

...
Lees meer Lees minder

Filters

1 - 20 van 303 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pressure Range Pressure Reading Type Media Measured Output Type Supply Voltage Minimum Pressure Reading Maximum Pressure Reading Process Connection Analogue Output Electrical Connection Minimum Operating Temperature Maximum Operating Temperature Accuracy Response Time
RS-stocknr. 521-5342
FabrikantRS PRO
117,03 €
Each
Aantal stuks
0 → 60bar Gauge Gas, Liquid Analogue 10 → 30 V dc 0bar 60bar G1/4 4 → 20 mA M12 Connector -20°C +125°C ≤0.5 % ≤3 ms
RS-stocknr. 518-4462
FabrikantRS PRO
117,03 €
Each
Aantal stuks
0 → 25bar Gauge Gas, Liquid Analogue 10 → 30 V dc 0bar 25bar G1/4 4 → 20 mA M12 Connector -20°C +125°C ≤0.5 % ≤3 ms
RS-stocknr. 518-4456
FabrikantRS PRO
113,87 €
Each
Aantal stuks
0 → 16bar Relative Gas, Liquid Analogue 10 → 30 V dc 0bar 16bar G1/4 4 → 20 mA M12 Connector +20°C +125°C ≤0.5 % ≤3 ms
RS-stocknr. 518-4412
FabrikantRS PRO
117,03 €
Each
Aantal stuks
0 → 4bar Relative Gas, Liquid Analogue 10 → 30 V dc 0bar 4bar G1/4 4 → 20 mA M12 Connector +20°C +125°C ≤0.5 % ≤3 ms
RS-stocknr. 518-4428
FabrikantRS PRO
117,03 €
Each
Aantal stuks
0 → 6bar Gauge Gas, Liquid Analogue 10 → 30 V dc 0bar 6bar G1/4 4 → 20 mA M12 Connector -20°C +125°C ≤0.5 % ≤3 ms
RS-stocknr. 518-4478
FabrikantRS PRO
117,03 €
Each
Aantal stuks
0 → 40bar Gauge Gas, Liquid Analogue 10 → 30 V dc 0bar 40bar G1/4 4 → 20 mA M12 Connector -20°C +125°C ≤0.5 % ≤3 ms
RS-stocknr. 518-4490
FabrikantRS PRO
117,03 €
Each
Aantal stuks
0 → 2.5bar Gauge Gas, Liquid Analogue 10 → 30 V dc 0bar 2.5bar G1/4 4 → 20 mA M12 Connector -20°C +125°C ≤0.5 % ≤3 ms
RS-stocknr. 518-4406
FabrikantRS PRO
117,03 €
Each
Aantal stuks
0 → 1.6bar Gauge Gas, Liquid Analogue 10 → 30 V dc 0bar 1.6bar G1/4 4 → 20 mA M12 Connector -20°C +125°C ≤0.5 % ≤3 ms
RS-stocknr. 518-4434
FabrikantRS PRO
117,03 €
Each
Aantal stuks
0 → 10bar Gauge Gas, Liquid Analogue 10 → 30 V dc 0bar 10bar G1/4 4 → 20 mA M12 Connector -20°C +125°C ≤0.5 % ≤3 ms
RS-stocknr. 124-2171
FabrikantnummerXMPA12B2142
49,85 €
Each
Aantal stuks
0.3 10.3 (Falling) bar, 1.3 12 (Rising) bar Differential Air, Fresh Water, Sea Water 2NC - 0.3 (Falling) bar, 1.3 (Rising) bar 10.3 (Falling) bar, 12 (Rising) bar G1/4 - Screw Clamp -25°C +70°C <3.5 (Repeat) % -
RS-stocknr. 124-2170
FabrikantnummerXMPA12B2131C
48,50 €
Each
Aantal stuks
0.3 10.3 (Falling) bar, 1.3 12 (Rising) bar Differential Air, Fresh Water, Sea Water 2NC - 0.3 (Falling) bar, 1.3 (Rising) bar 10.3 (Falling) bar, 12 (Rising) bar G1/4 - Screw Clamp -25°C +70°C <3.5 (Repeat) % -
RS-stocknr. 906-8437
Fabrikantnummer213431
FabrikantGems Sensors
33,60 €
Each
Aantal stuks
3 → 10bar - Hydraulic SPST-NC - 3bar 10bar NPT 1/4 - Spade Terminal -9°C +110°C 0.17 bar -
RS-stocknr. 124-2125
Fabrikantnummer9013FSG2J20
FabrikantSquare D
27,99 €
Each
Aantal stuks
15 → 30 (Approximate) psi, 20 → 65 (Rising) psi Differential Fresh Water 2NC - 15 (Approximate) psi, 20 (Rising) psi 30 (Approximate) psi, 65 (Rising) psi 0.25 in NPSF - Screw Clamp -33°F +257°F ±3 (Repeat) % -
RS-stocknr. 779-4200
FabrikantnummerPS61-10-4MGZ-A-SP
FabrikantGems Sensors
34,85 €
Each
Aantal stuks
15 → 60psi - Hydraulic SPST-NO 42 V dc 15psi 60psi BSP 1/4 - Spade Terminal -9°C +110°C - -
RS-stocknr. 124-2124
Fabrikantnummer9013FHG2J27
FabrikantSquare D
45,38 €
Each
Aantal stuks
40 → 100 (Rising)psi Differential Air 2NC - 40 (Rising)psi 100 (Rising)psi 0.25 in NPSF - Screw Clamp -33°F +257°F ±3 (Repeat) % -
RS-stocknr. 452-8883
Fabrikantnummer401001/000-459-405-502-20-601-61/000
FabrikantJumo
159,31 €
Each
Aantal stuks
0 10bar Gauge, Relative Gas, Liquid Analogue 10 30 V dc 0bar 10bar G1/4 4 20 mA Wire Lead -20°C +125°C ≤0.5 % ≤3 ms
RS-stocknr. 821-3689
Fabrikantnummer83282-00000100-05
FabrikantHoneywell
27,65 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 124-2130
FabrikantnummerXMLA070D2C11
175,00 €
Each
Aantal stuks
2 → 62.5 (Falling) bar, 5 → 70 (Rising) bar Differential Hydraulic Oil 1CO 240 V ac, 250 V dc 2 (Falling) bar, 5 (Rising) bar 62.5 (Falling) bar, 70 (Rising) bar G1/4 - DIN43650 Male 4-Pin Connector -25°C +70°C <2 (Repeat) % -
RS-stocknr. 124-2163
FabrikantnummerXMPA06B2131
39,20 €
Each
Aantal stuks
0.2 → 4.8 (Falling) bar, 1 → 6 (Rising) bar Differential Air, Fresh Water, Sea Water 2NC - 0.2 (Falling) bar, 1 (Rising) bar 4.8 (Falling) bar, 6 (Rising) bar G1/4 - Screw Clamp -25°C +70°C <3.5 (Repeat) % -
RS-stocknr. 869-6882
FabrikantnummerR928028409
FabrikantBosch Rexroth
100,15 €
Each
Aantal stuks
- - - - - - - - - - - - - -
Related Products
These compact pressure switches are designed for OEM ...
Description:
These compact pressure switches are designed for OEM applications. They are equipped with high proof pressure capabilities for demanding hydraulic applications such as forklifts, scissor lifts, and off road equipment. Ranges varying from 15 to 3000 psi (1 to 207 ...
These compact pressure switches are designed for OEM ...
Description:
These compact pressure switches are designed for OEM applications. They are equipped with high proof pressure capabilities for demanding hydraulic applications such as forklifts, scissor lifts, and off road equipment. Ranges varying from 15 to 3000 psi (1 to 207 ...
The 9012G single stage pressure switches are control ...
Description:
The 9012G single stage pressure switches are control circuit rated devices. This series of switches can be used in pneumatic and hydraulic systems and on a variety of machine and process applications to protect the equipment. These pressure switches can ...
Osisense XMP pressure sensors are for control circuits ...
Description:
Osisense XMP pressure sensors are for control circuits and are used to control the pressure of water (sea and fresh) and air. XMP series pressure sensors have an adjustable differential and are for regulation between two thresholds. Diaphragm pressure actuatorG ...