Platinum Resistance Temperature Sensors

Platinum resistance temperature sensors are high-quality temperature detectors used for accurate temperature measurement. They are ideal in industries where precise measurement and control, often at extreme temperatures, are crucial.

How do platinum resistance temperature sensors work?

Platinum resistance temperature sensors measure an accurate change in electrical resistance when exposed to changes in temperature. They have a positive temperature coefficient which means that the electrical resistance increases as the temperature rises. They have unrivalled long-term stability, making them ideal for many industrial applications. Because of this stability, coupled with their high-quality design, they provide an excellent solution for extreme high or low temperature use.

What are the different types of platinum resistance temperature sensors?

Platinum resistance temperature sensors are compact and are more stable and reliable than other sensors. They can be used in pipes and tanks, as well as in industrial ovens. They're small and easy to install, and are made of apure platinum wire coilincorporated into ceramic or glass. Different parameters include sensor style, detection type, range and current variability.


...
Lees meer Lees minder

Filters

81 - 100 van 565 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sensor Type Probe Length Probe Diameter Minimum Temperature Sensed Maximum Temperature Sensed Termination Type Cable Length Communication Protocol Probe Material Process Connection Cable Entry Size Interface Number Of Wires Accuracy
RS-stocknr. 123-5602
FabrikantRS PRO
37,80 €
Each
Aantal stuks
PT100 100mm 6mm -50°C +250°C Cable 2m - Stainless Steel - - - 4 Class B
RS-stocknr. 896-8415
FabrikantRS PRO
50,04 €
Each
Aantal stuks
PT100 120mm 5.7mm -50°C +250°C Connection Head - - Stainless Steel - - - 3 A Class
RS-stocknr. 397-1393
FabrikantRS PRO
59,23 €
Each
Aantal stuks
PT100 150mm 6mm -50°C +250°C Cable 1m - Stainless Steel - - - 2 x 3 Class B
RS-stocknr. 872-2767
FabrikantRS PRO
170,70 €
Each
Aantal stuks
PT100 125mm 6mm -50°C +150°C Connection Head - - Stainless Steel RJT Nut - - 4 Class B
RS-stocknr. 123-5592
FabrikantRS PRO
41,48 €
Each
Aantal stuks
PT100 200mm 4mm -50°C +250°C Cable 2m - Stainless Steel - - - 4 Class B
RS-stocknr. 123-5599
FabrikantRS PRO
40,56 €
Each
Aantal stuks
PT100 200mm 4.5mm -50°C +250°C Cable 2m - Stainless Steel - - - 4 Class B
RS-stocknr. 407-1602
FabrikantRS PRO
140,69 €
Each
Aantal stuks
PT100 250mm 6mm -50°C +250°C Connection Head - - Stainless Steel - M20 - 3 Class A
RS-stocknr. 123-5597
FabrikantRS PRO
38,89 €
Each
Aantal stuks
PT100 125mm 4.5mm -50°C +250°C Cable 2m - Stainless Steel - - - 4 Class B
RS-stocknr. 547-7663
FabrikantRS PRO
117,76 €
Each
Aantal stuks
PT100 50mm 8mm -50°C +250°C Connection Head - - Stainless Steel G1/2 - - 3 Class B
RS-stocknr. 455-4040
FabrikantRS PRO
99,24 €
Each
Aantal stuks
PT100 150mm 6mm -100°C +450°C Connection Head - - Stainless Steel G1/2 M20 - 4 Class B
RS-stocknr. 814-0165
FabrikantRS PRO
6,39 €
Each
Aantal stuks
PT100 - 1.2mm -50°C +500°C Solder - - - Chip - - - -
RS-stocknr. 123-5607
FabrikantRS PRO
29,17 €
Each
Aantal stuks
PT100 25mm 4mm -50°C +200°C Cable 1m - Stainless Steel - - - 4 Class B
RS-stocknr. 362-9913
FabrikantRS PRO
5,77 €
Each
Aantal stuks
PT1000 10mm 2mm -50°C +500°C Solder - - Platinum Chip - - 2 Class B
RS-stocknr. 814-0169
FabrikantRS PRO
7,82 €
Each
Aantal stuks
PT100 - 1.2mm -50°C +500°C Solder - - - Chip - - - -
RS-stocknr. 611-7817
FabrikantRS PRO
20,46 €
Each
Aantal stuks
PT100 25mm 2.8mm -200°C +650°C Solder - - Platinum - - - - Class A
RS-stocknr. 666-7359
FabrikantRS PRO
8,06 €
Each
Aantal stuks
PT100 3mm 1mm -50°C +500°C Solder - - Platinum Chip - - - Class A
RS-stocknr. 455-4056
FabrikantRS PRO
101,48 €
Each
Aantal stuks
PT100 250mm 6mm -100°C +450°C Connection Head - - Stainless Steel G1/2 M20 - 4 Class B
RS-stocknr. 872-2708
FabrikantRS PRO
151,53 €
Each
Aantal stuks
PT100 150mm 6mm -100°C +450°C Connection Head - - Stainless Steel G1/2 - - 3 Class B
RS-stocknr. 896-8406
FabrikantRS PRO
47,25 €
Each
Aantal stuks
PT100 200mm 6mm -50°C +250°C Connection Head - - Stainless Steel G1/4 - - 3 Class A
RS-stocknr. 814-0162
FabrikantRS PRO
8,54 €
Each
Aantal stuks
PT100 - 1.2mm -50°C +500°C Solder - - - Chip - - - -
Related Products
The diffuse scan types have figure of eight ...
Description:
The diffuse scan types have figure of eight cross section cables which terminate in a round cross section at the sensing face. There are 2 core strands at the detector face.Thru beam light guides (stock nos. 324-1636 and 281-1622) can ...
Stainless steel adjustable pressure switches from RS. Available ...
Description:
Stainless steel adjustable pressure switches from RS. Available for both hydraulic and pneumatic applications, pressure switches supply an electrical signal once the system has reached a designated pressure. The switching pressure can be adjusted to suit various set points simply ...
From RS Pro a high-quality and reliable Pt100 ...
Description:
From RS Pro a high-quality and reliable Pt100 PRT (Platinum Resistance Thermometer) or RTD (Resistance Temperature Detector) sensing probe. This RTD probe has a robust construction with the sensing element encased in a rigid 316 stainless steel sheath. The leads ...
Compact switches with moving magnet reed contacts specifically ...
Description:
Compact switches with moving magnet reed contacts specifically designed for monitoring maximum/minimum flow values. The switches fit a range of connection bodies. Suitable for neutral fluids, oils, water up to +50°C as well as acidic and alkaline solutionsMechanical adjustment of ...