Photoelectric Sensors

Photoelectric sensors detect and measure physical objects or quantities by emitting a field or beam of electromagnetic radiation, an object is detected by measuring alterations in the return signal. There are 3 main types of photoelectric sensors which provide reliable detection, these are through-beam, retro-reflective and diffuse. The basic function of each is to detect the presence or absence of objects or measure the distance to the object.


Through-beam Sensors


Through-beam sensors (aka thru-beam) rely on two separate housings, one for the transmitter and one for the receiver, with the transmitter providing a continuous beam of light to the receiver. Each time an object passes through the beam this interrupts the signal between the transmitter and receiver, which in turn causes the receiver to send an electrical signal to the output. Through-beam sensors are suited to long-distance sensing and are capable of detecting almost any object, irrespective of colour or angular motion.


Retro-reflective Sensors


Retro-reflective photoelectric sensors (retroreflective) have both the transmitter and receiver contained within the same housing but require a reflector opposite to the sensor. The reflector bounces the light beam back to the transmitter until an object breaks the beam. Objects which are highly reflective such as aluminium require sensors with polarising filters. The filter allows the sensor to acknowledge that the reflected light from reflecting materials is different from the reflector.


Diffuse Sensors


Diffuse sensors (proximity sensor) are easier to install as only one device has to be mounted. This is because the transmitter and receiver are contained within one housing. Diffuse sensors use the reflection from the target object within a predetermined sensing range. The transmitter sends out a continuous beam of light, once this hits the target it is diffused in all directions, a part of this light is reflected back and recognised by the receiver, the receiver then sends an electrical signal to the output.


A special type of diffused mode is background suppression which enables the user to precisely control the sensing range. A diffuse mode sensor with background suppression is less sensitive to the target colour. They can also use a visible red light or infrared light sources.


...
Lees meer Lees minder

Filters

1 - 20 van 612 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sensor Style Detection Type Detection Range Output Type Electrical Connection Maximum AC Voltage Communication Protocol Maximum DC Voltage Optical Technology Terminal Type Light Source IP Rating Maximum Current Interface
RS-stocknr. 768-9473
FabrikantnummerWTB9-3P2461
FabrikantSick
160,16 €
Each
Aantal stuks
Block Background Suppression 20 → 350 mm NPN/PNP 4-Pin M12 Connector - - 30V - - LED IP66, IP67, IP69K 100 mA -
RS-stocknr. 842-8541
FabrikantnummerGL10-P4212
FabrikantSick
83,72 €
Each
Aantal stuks
Block Retroreflective 80 mm → 15 m PNP M12 Connector - - 30V - M12 LED IP67 20 mA -
RS-stocknr. 288-9805
FabrikantnummerWT150-P460
FabrikantSick
145,60 €
Each
Aantal stuks
Block Diffuse 2 → 100 mm PNP 4-Pin M8 Connector - - 30V - - LED IP67 100 mA -
RS-stocknr. 786-5920
FabrikantnummerWTB4-3P2261
FabrikantSick
159,12 €
Each
Aantal stuks
Block Background Suppression 4 → 150 mm PNP 4-Pin M8 Connector - - 30V - - LED IP66, IP67 100 mA -
RS-stocknr. 360-0451
FabrikantnummerWT24-2R210
FabrikantSick
339,00 €
Each
Aantal stuks
- - - Relay - - - - - - LED IP69 - -
RS-stocknr. 842-8566
FabrikantnummerWTB2S-2P3110
FabrikantSick
120,64 €
Each
Aantal stuks
Block Background Suppression 1 → 18 mm PNP 3-Pin M8 Connector 0.2m Cable - - 30V - M8 LED IP67 20 mA -
RS-stocknr. 842-8548
FabrikantnummerGL10G-P4252
FabrikantSick
95,16 €
Each
Aantal stuks
Block Retroreflective 150 mm → 12 m PNP M12 Connector - - 30V - M12 LED IP67 20 mA -
RS-stocknr. 786-5891
FabrikantnummerVL180-2P42436
FabrikantSick
66,04 €
Each
Aantal stuks
Barrel Retroreflective 50 mm → 7 m PNP 4-Pin M12 Connector - - 30V - - LED IP67 100 mA -
RS-stocknr. 786-5851
FabrikantnummerWL260-S270
FabrikantSick
158,08 €
Each
Aantal stuks
Block Retroreflective 100 mm → 15 m Relay 5-Terminal Screw 240V - 240V - - LED IP67 3 A -
RS-stocknr. 458-866
FabrikantnummerWTE11-2P1132
FabrikantSick
104,63 €
Each
Aantal stuks
Block Retroreflective 40 mm → 1 m PNP Cable - - 30V - - LED IP66, IP67 100 mA -
RS-stocknr. 371-4651
FabrikantnummerVL18-3P3840
FabrikantSick
89,96 €
Each
Aantal stuks
Barrel Retroreflective 5 mm → 3.7 m PNP 4-Pin M12 Connector - - 30V - - LED IP67 100 mA -
RS-stocknr. 763-7895
FabrikantnummerVTF18-4P1240
FabrikantSick
86,84 €
Each
Aantal stuks
Barrel Background Suppression 3 → 100 mm PNP 4-Pin M12 Connector - - 30V - - Infrared IP67 100 mA -
RS-stocknr. 786-5882
FabrikantnummerWL250-2P2431
FabrikantSick
157,04 €
Each
Aantal stuks
Block Retroreflective 100 mm → 15 m PNP 4-Pin M12 Connector - - 30V - - LED IP67 100 mA -
RS-stocknr. 763-7882
FabrikantnummerWTB12-3P2431
FabrikantSick
263,00 €
Each
Aantal stuks
Block Background Suppression 20 → 350 mm PNP 4-Pin M12 Connector - - 30V - - LED IP66, IP67, IP69K 100 mA -
RS-stocknr. 288-9776
FabrikantnummerWT150-P430
FabrikantSick
117,52 €
Each
Aantal stuks
Block Diffuse 10 → 250 mm PNP 4-Pin M8 Connector - - 30V - - LED IP67 100 mA -
RS-stocknr. 842-8560
FabrikantnummerWTB2S-2P3130
FabrikantSick
120,64 €
Each
Aantal stuks
Block Background Suppression 1 → 36 mm PNP 3-Pin M8 Connector 0.2m Cable - - 30V - M8 LED IP67 20 mA -
RS-stocknr. 786-5889
FabrikantnummerVL18-4P3240
FabrikantSick
91,52 €
Each
Aantal stuks
Barrel Retroreflective 50 mm → 3.7 m PNP 4-Pin M12 Connector - - 30V - - LED IP67 100 mA -
RS-stocknr. 842-8529
FabrikantnummerGTB10-P4212
FabrikantSick
111,28 €
Each
Aantal stuks
Block Background Suppression 20 → 950 mm PNP M12 Connector - - 30V - M12 LED IP67 20 mA -
RS-stocknr. 842-8579
FabrikantnummerWTB2S-2P3160
FabrikantSick
120,64 €
Each
Aantal stuks
Block Background Suppression 1 → 66 mm PNP 3-Pin M8 Connector 0.2m Cable - - 30V - M8 LED IP67 20 mA -
RS-stocknr. 122-0713
FabrikantnummerWL100-2P4439
FabrikantSick
79,04 €
Each
Aantal stuks
Block Retroreflective 10 mm → 7.2 m PNP 4-Pin M8 Connector - - 30V - M8 Connector LED IP67 30 mA -