Magnetic Pickups

Magnetic pickups are sensors that detect the speed of a moving part, typically in an engine. When objects like gears or shafts with keyways are passed through the sensor's magnetic field, the field oscillates, which induces  in the sensor's coil an AC voltage to be read by an electrical device such as a counter or oscilloscope.


Features of a magnetic pickup

A magnetic pickup is a coil that is wound around a magnetised probe. When objects like gear teeth, turbine rotor blades, slotted discs or shafts pass through the probe's magnetic field, the flux density is modulated, inducing a measurable AC voltage. Magnetic pickups tend to have a high-output voltage that is suitable for use with heavy-duty wiring. They are generally unaffected by dust and dirt, and are sturdier than most other plastic sensors. 


What can magnetic pickups be used for?

Magnetic pickups can be used as parts of speedometers or tachometers, which are integral parts of engines and industrial equipment.


...
Lees meer Lees minder

Filters

1 - 20 van 42 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Style Output Type Detection Range Switching Frequency Reverse Polarity Protection Short Circuit Overload Protection Terminal Type Mounting Style Switching Current Maximum AC Voltage Maximum DC Voltage Thread Size Supply Voltage Housing Material
RS-stocknr. 304-166
FabrikantRS PRO
26,71 €
Each
Aantal stuks
Barrel Analogue 2.5 mm - - - Wire Lead - - - - 1/4-28 UNF-2A 10 V Stainless Steel
RS-stocknr. 285-756
FabrikantRS PRO
43,74 €
Each
Aantal stuks
Barrel PNP 2.5 mm - - - Wire Lead - - - - 3/8-24 UNF-2A 60 V Stainless Steel
RS-stocknr. 285-762
FabrikantRS PRO
87,56 €
Each
Aantal stuks
Barrel PNP 2.5 mm - - - Connector - - - - 5/8-18 UNF-2A 190 V Stainless Steel
RS-stocknr. 304-172
FabrikantRS PRO
39,75 €
Each
Aantal stuks
Barrel Digital 2.5 mm - - - Wire Lead - - - - 1/4-40 UNS-2A 5 → 15 V dc Stainless Steel
RS-stocknr. 789-7624
FabrikantnummerRZC1-04ZRS-KU0
FabrikantSick
22,04 €
Each
Aantal stuks
Barrel - 7 mm 500 Hz - - Cable Drop In - 30V 30V M12 5 → 30 V ac/dc Plastic
RS-stocknr. 111-3708
FabrikantnummerMZT7-03VPS-KW0
FabrikantSick
29,74 €
Each
Aantal stuks
Block PNP-NO 10 mm 1 kHz Yes Yes Wire Lead Panel 100 mA - 30V - 10 → 30 V dc Plastic
RS-stocknr. 905-5292
FabrikantnummerMP62TA00
FabrikantRed Lion
56,03 €
Each
Aantal stuks
Barrel NO - - - - M12 Connector Threaded - - - 5/8-18 UNF-2A 1 V Steel
RS-stocknr. 173-2634
FabrikantnummerAA747AHA-LB
FabrikantSensitec
1,027 €
Each (On a Reel of 4000)
Aantal stuks
Block Analogue - - - - - Surface Mount - 9V - - ±9 V -
RS-stocknr. 741-7534
FabrikantnummerMR0100
Fabrikantifm electronic
22,16 €
Each
Aantal stuks
Block PNP/NPN - 1 kHz Yes - Cable Flush 100 mA 120V 120V - 5 → 120 V ac/dc Polyamide
RS-stocknr. 765-9592
FabrikantnummerAA747AHA-LB
FabrikantSensitec
1,13 €
Each
Aantal stuks
Block Analogue - - - - - Surface Mount - 9V - - ±9 V -
RS-stocknr. 765-9595
FabrikantnummerAFF755BHA-AD
FabrikantSensitec
2,41 €
Each
Aantal stuks
Block Analogue - 1 MHz - - - Surface Mount ±1 A 9V - - 1.2 → 9 V -
RS-stocknr. 123-6288
FabrikantnummerAFF755BHA-AD
FabrikantSensitec
1,863 €
Each (On a Reel of 4000)
Aantal stuks
Block Analogue - 1 MHz - - Solder Surface Mount ±1 A 9V - - 1.2 → 9 V -
RS-stocknr. 307-6195
FabrikantnummerPSA60010
FabrikantCelduc
25,08 €
Each
Aantal stuks
Block - 12 mm - - - Wire Lead - 3 A 440V - - - -
RS-stocknr. 905-5298
FabrikantnummerMP37TA00
FabrikantRed Lion
45,86 €
Each
Aantal stuks
Barrel NO - - - - M12 Connector Threaded - - - M12 1 V Steel
RS-stocknr. 905-5295
FabrikantnummerMP37CA00
FabrikantRed Lion
36,04 €
Each
Aantal stuks
Barrel NO - - - - Wire Lead Threaded - - - - 1 V Steel
RS-stocknr. 741-7531
FabrikantnummerMK5100
Fabrikantifm electronic
36,54 €
Each
Aantal stuks
Block PNP - >10 kHz Yes Yes Cable Flush 100 mA - 30V - 10 → 30 V dc Polyamide
RS-stocknr. 814-1174
FabrikantnummerBMF 307K-PS-C-2-SA2-S49-00,3
FabrikantBALLUFF
47,70 €
Each
Aantal stuks
Barrel PNP - 10 kHz Yes Yes Cable Cable - - 30V - 10 → 30 V dc Polyamide
RS-stocknr. 313-2295
FabrikantnummerBIM-IKT-Y1X
FabrikantTurck
43,27 €
Each
Aantal stuks
- NO - ≤1 kHz - - Cable Bracket, Tie Rod 100 mA - - - 8.2 V dc Gadolinium Zinc
RS-stocknr. 905-5254
FabrikantnummerASTC0000
FabrikantRed Lion
81,91 €
Each
Aantal stuks
Barrel NPN - - - - Wire Lead Flush - - 30V - 9 → 30 V dc Stainless Steel
RS-stocknr. 741-7537
FabrikantnummerMR0101
Fabrikantifm electronic
24,36 €
Each
Aantal stuks
Block PNP/NPN - 1 kHz Yes - 3-Pin M8 Connector Flush 100 mA 50V 60V - 5 → 50 V ac, 5 → 60 V dc Polyamide
Related Products
Magnetic cylinder sensors are used for detection, measuring ...
Description:
Magnetic cylinder sensors are used for detection, measuring and positioning in many crucial tasks. PA12 plastic body materialSuitable for T-slot and round-slot cylindersPNP NO or reed switchPNP output types have short circuit and reverse polarity protectionLED status display.
Zinc die-cast housing protected to IP67 Designed for ...
Description:
Zinc die-cast housing protected to IP67 Designed for use with double rail, tie rod, profile and extruded with external dovetail guide cylinders using Turck Mounting Brackets Isolation barriers are available separately Overload, short circuit and reverse polarity protection LED Status ...
MHRM sesnors employ a magnetically based semiconductor hall ...
Description:
MHRM sesnors employ a magnetically based semiconductor hall element to sense moving ferromagnetic objects. They are preferably used to scan toothed racks as well as gear wheels in gear boxes. The housing made of Stainless Steel protects the electronics against ...
Sensor for pneumatic cylindersRecords the ring magnets in ...
Description:
Sensor for pneumatic cylindersRecords the ring magnets in the cylinder pistonsPrecise recording of position by means of accurate switching pointsOutput: N/OOutput current max. 100 mAResponse threshold 2.1 mTTraverse speed > 10 m/sPolarity reversal protectionLED status displayConnection lead with plug ...