LVDT

What is an LVDT?An LVDT is a linear variable differential transformer and is used to accurately measure linear displacement (position measurement) which is movement in a single direction along an axis. An LVDT is often also referred to as a linear displacement transducer or a linear position transducer. A device similar to this is an RVDT (Rotary Variable Differential Transformer) used to measure rotary displacement.There are many types of LVDT sensors. LVDTs have different armatures, temperatures ranges, built-in electronics and stroke lengths. LVDT sensors with a captive guided spring return armature have been designed for measuring multiple targets. These types of armatures are ideal for measuring surface structure changes. A captive guided armature is suited to longer measurements. The armature is attached to both the body and structure it is measuring.How does an LVDT work?An LVDT position sensor has a primary coil and two secondary coils. This coil assembly is mounted to a stationary object while a ferromagnetic core is attached to the object whose position is being measured. The core links the electromagnetic field of the primary coil to the secondary coils. The difference from the coil outputs results in proportional voltage relative to the movement of the core versus the coils.What are the benefits of a linear variable differential transformer?The LVDT has a long life as there is no contact between the sensing elementsAn LVDT is robust and can operate in harsh conditionsExtremely small movements are measured by an LVDTAn LVDT has excellent repeatability for performing precise applicationsAnalog input and outputAbsolute measurement giving no position lossAn LVDT can convert the rectilinear motion of an object into an electrical signalThe LVDT can be used in a range of applications within industry or research as it can be easily modified to fulfil different tasks.An LVDT is an electrical transformer and requires a different type of AC power (around 3 Vrms @ 3 kHz). The support electronics for an LVDT, such as a signal conditioning unit, supply this sort of excitation power. A signal conditioning unit also converts the low level AC voltage from an LVDT into higher level DC output voltage.

...
Lees meer Lees minder

Filters

1 - 20 van 20 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Stroke Input Current Range Energising Voltage Range Output Voltage Range Sensitivity Response Time Overall Height Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 495-0909
Fabrikantnummer911315-RS
331,20 €
Each
Aantal stuks
- 1.1 A, 250 mA 90 → 264 V ac ±10V dc 400 → 2500 mV - - - - 0°C +60°C
RS-stocknr. 803-1591
FabrikantnummerEVAL-CFTL-LVDT
FabrikantAnalog Devices
98,15 €
Each
Aantal stuks
±2.5 → ±50.8mm - 3 Vrms - 94.5 mV/V/mm - 44.5mm 19.05 (Dia.)mm - -55°C +95°C
RS-stocknr. 775-3868
Fabrikantnummer926227
255,79 €
Each
Aantal stuks
±6mm 4.5 mA 1 → 10 Vrms 5V dc 78 mV/V/mm@ 5 kHz - 46.5mm - 9.52 (Dia.)mm -40°C +150°C
RS-stocknr. 727-1357
FabrikantnummerV10005SAN3
758,24 €
Each
Aantal stuks
±100mm - 10 → 30 V dc 0 → 10 V, 0 → 5 V, ±10 V, ±5 V - - - - - 0°C +65°C
RS-stocknr. 775-3874
Fabrikantnummer926230
388,79 €
Each
Aantal stuks
±25mm - 1 → 10 Vrms 5V dc - - 83.5mm - 9.52 (Dia.)mm -40°C +150°C
RS-stocknr. 727-1341
Fabrikantnummer930989
601,37 €
Each
Aantal stuks
±25mm - 10 → 30 V dc ±5V - - - - - 0°C +65°C
RS-stocknr. 646-577
Fabrikantnummer005901-RS
95,50 €
Each
Aantal stuks
- 50 mA ±7.5 → 18 V dc 5 → 10V dc 2.5 → 3.75 mVrms - 12mm 52mm 5mm 0°C +70°C
RS-stocknr. 646-454
Fabrikantnummer922937
322,86 €
Each
Aantal stuks
±1mm 10 mA 10 → 24 V dc - 750 mV/mm @ 10 V dc 5 ms - - - -20°C +80°C
RS-stocknr. 646-460
Fabrikantnummer922938
350,13 €
Each
Aantal stuks
±2.5mm 10 mA 10 → 24 V dc - 750 mV/mm @ 10 V dc 5 ms - - - -20°C +80°C
RS-stocknr. 775-3861
Fabrikantnummer926228
304,66 €
Each
Aantal stuks
±10mm 3.2 mA 1 → 5 Vrms 5V dc 85 mV/V/mm@ 20 kHz - 46.5mm - 9.52 (Dia.)mm -40°C +150°C
RS-stocknr. 727-1350
Fabrikantnummer930990
630,92 €
Each
Aantal stuks
±50mm - 10 → 30 V dc 0 → 10 V, 0 → 5 V, ±10 V, ±5 V - - - - - 0°C +65°C
RS-stocknr. 727-1338
Fabrikantnummer930984
369,46 €
Each
Aantal stuks
±50mm 0.6 mA 10 → 30 V dc - 15 mV/V/mm - - - - -40°C +120°C
RS-stocknr. 727-1329
Fabrikantnummer930983
337,64 €
Each
Aantal stuks
±25mm 0.5 mA 10 → 30 V dc 0 → 10 V, 0 → 5 V, ±10 V, ±5 V 21.5 mV/V/mm - - - - -40°C +120°C
RS-stocknr. 646-527
Fabrikantnummer922935
137,56 €
Each
Aantal stuks
±1mm 10 → 13 mA 1 → 10 Vrms - 69 mV/V/mm @ 1kHz, 110 mV/V/mm @ 2kHz, 142 mV/V/mm @ 5kHz, 147 mV/V/mm @ 10kHz, 149 mV/V/mm @ 20kHz 1.5 ms - 25mm - -40°C +85°C
RS-stocknr. 727-1347
Fabrikantnummer930988
571,81 €
Each
Aantal stuks
±15mm - 10 → 30 V dc 0 → 5 V, ±10 V, ±5 V - - - - - 0°C +65°C
RS-stocknr. 646-476
Fabrikantnummer922939
360,38 €
Each
Aantal stuks
±5mm 13 mA 10 → 24 V dc - 540 mV/mm @ 10 V dc 3 ms - - - -20°C +80°C
RS-stocknr. 727-1325
Fabrikantnummer930982
308,08 €
Each
Aantal stuks
±15mm 1.5 mA 1 → 5 Vrms - 60 mV/V/mm - - - - -40°C +120°C
RS-stocknr. 775-3859
Fabrikantnummer926226
208,04 €
Each
Aantal stuks
±1.5mm 6 mA 1 → 10 Vrms 5V dc 108 mV/V/mm@ 5 kHz - 20.6mm - 9.52 (Dia.)mm -40°C +150°C
RS-stocknr. 646-533
Fabrikantnummer922936
173,92 €
Each
Aantal stuks
±3mm - 1 → 10 Vrms - 118 mV/V/mm @ 1kHz, 128 mV/V/mm @ 20kHz, 130 mV/V/mm @ 10kHz, 134 mV/V/mm @ 2kHz, 136 mV/V/mm @ 5kHz 1.5 ms - 42.5mm - -40°C +85°C
RS-stocknr. 775-3865
Fabrikantnummer926229
308,08 €
Each
Aantal stuks
±12.5mm 7 mA 1 → 5 Vrms 5V dc 69 mV/V/mm@ 5 kHz - 83.5mm - 9.52 (Dia.)mm -40°C +150°C