Load Cells

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Force Measured Force/ Load Measurement Range Maximum Excitation Voltage Output At Rated Load Housing Material IP Rating Terminal Type Overall Height Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature Hysteresis Maximum DC Switching Voltage
RS-stocknr. 893-7408
FabrikantnummerFC2311-0000-0500-L
FabrikantTE Connectivity
111,25 €
Each
Aantal stuks
Compression 226.796kg 10V dc 20mV/V - - Wire Lead 10.2mm 31.75mm - -40°C +85°C 1% -
RS-stocknr. 893-7398
FabrikantnummerFX1901-0001-0100-L
FabrikantTE Connectivity
26,15 €
Each
Aantal stuks
Compression 4.5 45.4kg 5V dc - - - Wire Lead 8mm 29.5mm - 0°C +50°C 0.8% -
RS-stocknr. 893-7225
FabrikantnummerFS2050-0000-1500-G
FabrikantTE Connectivity
74,07 €
Each
Aantal stuks
Compression 1.5kg 12V dc 4V - - PCB Pin 25.1mm 17.27mm 4.1mm 0°C +70°C - -
RS-stocknr. 893-7395
FabrikantnummerFC2231-0000-0050-L
FabrikantTE Connectivity
56,86 €
Each
Aantal stuks
Compression Maximum of 22.67 kg 5V dc 0.7 (Amplified) V, 1 (Unamplified) mV/V - - Wire Lead 16.8mm 26mm - -40°C +85°C - -