Light Intensity or Colour or Contrast Sensors

Filters

21 - 38 van 38 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Detection Range Light Source Output Type Maximum Current Switching Frequency Electrical Connection Communication Protocol Supply Voltage LED Status Display Terminal Type Housing Material Series IP Rating Interface
RS-stocknr. 180-6343
FabrikantnummerKTS-WB81141142ZZZZ
FabrikantSick
327,60 €
Each
Aantal stuks
13 mm RGB LED Pull, Push 100 mA 25 kHz M12 Male Connector - 10.8 → 28.8 V dc Yes M12 Male 4-pin Connector Vistal KTS IP67 -
RS-stocknr. 800-4013
FabrikantnummerKTM-MB31111P
FabrikantSick
172,64 €
Each
Aantal stuks
12.5 mm White LED NPN, PNP 100 mA 10 kHz 4-Pin M8 Connector - 12 → 24 V dc Yes - ABS - IP67 -
RS-stocknr. 263-8405
FabrikantnummerKT5G-2P1111
FabrikantSick
368,16 €
Each
Aantal stuks
10 mm Green LED PNP 100 mA 10 kHz M12 Connector - 10 → 30 V dc Yes - Die Cast Zinc - IP67 -
RS-stocknr. 180-6340
FabrikantnummerKTX-WN91142242ZZZZZZZZZZZZZZZ1
FabrikantSick
436,80 €
Each
Aantal stuks
13 mm RGB LED NPN 100 mA 50 kHz M12 Male Connector - 10.8 → 28.8 V dc Yes M12 Male 4-pin Connector Vistal KTX IP67 -
RS-stocknr. 134-7839
FabrikantnummerKTM-MP11181P
FabrikantSick
214,24 €
Each
Aantal stuks
12.5 mm White LED PNP 50 mA 15 kHz 4-Pin M8 Connector - 12 → 24 V dc Yes 4-Pin Connector ABS - IP67 -
RS-stocknr. 134-8372
Fabrikantnummer45CRM-4LHT1-D4
FabrikantAllen Bradley
170,00 €
Each
Aantal stuks
11 mm RGB LED NPN/PNP x 2 60 mA 8 (Flashing) Hz 4-Pin M12 Micro Quick Disconnect - 10 → 30 V dc Yes 4-Pin Connector Die Cast Zinc - IP67 IO-Link
RS-stocknr. 134-7831
FabrikantnummerLUTM-UP817A2P
FabrikantSick
307,84 €
Each
Aantal stuks
12.5 mm Ultraviolet LED PNP 50 mA 6 kHz 4-Pin M12 Male Connector - 12 → 24 V dc Yes 4-Pin Connector ABS - IP67 IO-Link
RS-stocknr. 902-7118
FabrikantnummerBOS 12M-PS-RD10-S4
FabrikantBALLUFF
73,32 €
Each
Aantal stuks
1 → 250 mm Red LED PNP 100 mA 1 kHz M12 Connector - 10 → 30 V dc Yes Connecter Nickel Plated Brass - IP67 -
RS-stocknr. 180-6334
FabrikantnummerKTX-WP91142252ZZZZZZZZZZZZZZZ1
FabrikantSick
436,80 €
Each
Aantal stuks
13 mm RGB LED PNP 100 mA 50 kHz M12 Male Connector - 10.8 → 28.8 V dc Yes M12 Male 5-pin Connector Vistal KTX IP67 -
RS-stocknr. 800-4025
FabrikantnummerKTM-WN11181P
FabrikantSick
219,44 €
Each
Aantal stuks
12.5 mm Blue LED, Green LED, Red LED NPN 100 mA 15 kHz 4-Pin M8 Connector - 12 → 24 V dc Yes - ABS - IP67 -
RS-stocknr. 134-8373
Fabrikantnummer45CRM-4LHT2-D4
FabrikantAllen Bradley
170,00 €
Each
Aantal stuks
11 mm RGB LED NPN/PNP x 2 60 mA 8 (Flashing) Hz 4-Pin M12 Micro Quick Disconnect - 10 → 30 V dc Yes 4-Pin Connector Die Cast Zinc - IP67 IO-Link
RS-stocknr. 134-8363
Fabrikantnummer42JT-F5LET1-P4
FabrikantAllen Bradley
117,00 €
Each
Aantal stuks
12 mm White LED Push-Pull 25 mA 1.5 (Flashing) Hz 4-Pin M12 Micro Quick Disconnect - 10 → 30 V dc Yes 4-Pin Connector ABS - IP67, IP69K IO-Link
RS-stocknr. 741-7660
FabrikantnummerWFS3-40P415
FabrikantSick
146,70 €
Each
Aantal stuks
3 mm Infrared LED PNP 100 mA 10 kHz 4-Pin M8 Connector - 10 → 30 V - - Polyamide - IP65 -
RS-stocknr. 902-7114
FabrikantnummerBOS 12M-PS-RD12-S4
FabrikantBALLUFF
65,16 €
Each
Aantal stuks
1 → 200 mm Red LED PNP 100 mA 1 kHz M12 Connector - 10 → 30 V dc Yes Connecter Nickel Plated Brass - IP67 -
RS-stocknr. 180-6339
FabrikantnummerKTX-WP91141242ZZZZZZZZZZZZZZZ1
FabrikantSick
436,80 €
Each
Aantal stuks
13 mm RGB LED PNP 100 mA 50 kHz M12 Male Connector - 10.8 → 28.8 V dc Yes M12 Male 4-pin Connector Vistal KTX IP67 -
RS-stocknr. 134-8362
Fabrikantnummer42JT-C2LAT1-F4
FabrikantAllen Bradley
137,00 €
Each
Aantal stuks
2 m Red LED NPN (Sink), PNP (Source) 30 mA 6 (Flashing) Hz 4-Pin M8 Pico Quick Disconnect - 10 → 30 V dc Yes 4-Pin Connector ABS - IP67, IP69K IO-Link
RS-stocknr. 180-6338
FabrikantnummerKTX-WP91142242ZZZZZZZZZZZZZZZ1
FabrikantSick
436,80 €
Each
Aantal stuks
13 mm RGB LED PNP 100 mA 50 kHz M12 Male Connector - 10.8 → 28.8 V dc Yes M12 Male 4-pin Connector Vistal KTX IP67 -
RS-stocknr. 2550074656
FabrikantnummerR58ECRGB1
284,35 €
Each
Aantal stuks
- - - - - - - - - - - - - -
Related Products
Through-beam (Infrared LED), Retro-reflective (Visible red LED) and ...
Description:
Through-beam (Infrared LED), Retro-reflective (Visible red LED) and Diffuse scan (Infrared LED) photoelectric sensors. IP67 rated PBT housing with methacylate lensPNP and NPN output configurationsLight ON/dark ON selectableSmall dead-band for sensing close targetsRetro-reflective versions have polarised light ...
As part of the SurfLightTM portfolio, the VSMY2940 ...
Description:
As part of the SurfLightTM portfolio, the VSMY2940 series are infrared, 940 nm emitting diodes based on GaAlAs surface emitter chip technology with extreme high radiant intensities, high optical power and high speed, molded in clear, untinted plastic packages (with ...
Allen Bradley 42JT VisiSight photoelectric sensors offer a ...
Description:
Allen Bradley 42JT VisiSight photoelectric sensors offer a small rectangular package with visible light beam for ease of alignment and industry standard mounting hole spacing. Each model offers PNP or NPN and light operate or dark operate outputs. IO-Link enabled ...
Allen Bradley 42JT VisiSight photoelectric sensors offer a ...
Description:
Allen Bradley 42JT VisiSight photoelectric sensors offer a small rectangular package with visible light beam for ease of alignment and industry standard mounting hole spacing. Each model offers PNP or NPN and light operate or dark operate outputs. IO-Link enabled ...